Leaded Aluminium Electrolytic Capacitors :
28 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
(26)
Lead Spacing
=2.54mm
1
(2)
(2)
(1)
(79)
(822)
(805)
(28)
(1)
Capacitance
(4)
(4)
(2)
(8)
(6)
(4)
Voltage(DC)
(2)
(4)
(4)
(4)
(5)
(5)
(4)
Capacitance Tolerance
(28)
Capacitor Terminals
(4)
(18)
(6)
Lifetime @ Temperature
(1)
(14)
(13)
Polarity
(28)
Capacitor Case / Package
(28)
Product Diameter
(28)
Product Height
(28)
Emballage
(28)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Capacitance | Voltage(DC) | Capacitance Tolerance | Capacitor Terminals | Lifetime @ Temperature | Polarity | Capacitor Case / Package | Lead Spacing | Product Diameter | Product Height | Product Range | ESR | Ripple Current | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+0,327 $ 10+0,193 $ 25+0,163 $ 50+0,133 $ 100+0,108 $ Plus de tarifs | 22µF | 63V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 2.54mm | 6.3mm | 11mm | MCRH Series | - | 82mA | -40°C | 105°C | ||||||
Each | 1+0,361 $ 10+0,190 $ 25+0,156 $ 50+0,124 $ 100+0,084 $ Plus de tarifs | 47µF | 50V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | Radial Leaded | 2.54mm | 6.3mm | 11mm | MCGPR Series | 3.527ohm | 150mA | -40°C | 85°C | ||||||
Each | 1+0,331 $ 10+0,175 $ 25+0,143 $ 50+0,114 $ 100+0,078 $ Plus de tarifs | 10µF | 100V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Radial Leaded | 2.54mm | 6.3mm | 11mm | MCGPR Series | 13.263ohm | 75mA | -40°C | 85°C | ||||||
Each | 1+0,403 $ 10+0,213 $ 25+0,175 $ 50+0,138 $ 100+0,094 $ Plus de tarifs | 100µF | 25V | ± 20% | Through Hole | 2000 hours @ 105°C | Polar | Radial Leaded | 2.54mm | 6.3mm | 11mm | MCRH Series | - | 135mA | -40°C | 105°C | ||||||
Each | 1+0,361 $ 10+0,190 $ 25+0,156 $ 50+0,124 $ 100+0,084 $ Plus de tarifs | 47µF | 50V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 2.54mm | 6.3mm | 11mm | MCRH Series | - | 110mA | -40°C | 105°C | ||||||
Each | 1+0,304 $ 10+0,160 $ 25+0,132 $ 50+0,104 $ 100+0,071 $ Plus de tarifs | 100µF | 16V | ± 20% | Through Hole | 2000 hours @ 85°C | Polar | Radial Leaded | 2.54mm | 6.3mm | 11mm | MCGPR Series | - | 170mA | -40°C | 85°C | ||||||
Each | 1+0,331 $ 10+0,175 $ 25+0,143 $ 50+0,114 $ 100+0,078 $ Plus de tarifs | 47µF | 35V | ± 20% | Through Hole | 2000 hours @ 105°C | Polar | Radial Leaded | 2.54mm | 6.3mm | 11mm | MCRH Series | - | 100mA | -40°C | 105°C | ||||||
Each | 1+0,352 $ 10+0,186 $ 25+0,153 $ 50+0,121 $ 100+0,082 $ Plus de tarifs | 100µF | 25V | ± 20% | PC Pin | 2000 hours @ 85°C | Polar | Radial Leaded | 2.54mm | 6.3mm | 11mm | MCGPR Series | 2.487ohm | 142mA | -40°C | 85°C | ||||||
MULTICOMP PRO | Each | 1+0,297 $ 10+0,158 $ 25+0,129 $ 50+0,102 $ 100+0,070 $ Plus de tarifs | 100µF | 16V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 2.54mm | 6.3mm | 11mm | MCRH Series | - | 125mA | -40°C | 105°C | |||||
Each | 1+0,356 $ 10+0,212 $ 25+0,178 $ 50+0,145 $ 100+0,116 $ Plus de tarifs | 33µF | 63V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 2.54mm | 6.3mm | 11mm | MCRH Series | - | 100mA | -40°C | 105°C | ||||||
MULTICOMP PRO | Each | 1+0,364 $ 10+0,192 $ 25+0,158 $ 50+0,124 $ 100+0,085 $ Plus de tarifs | 100µF | 25V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 2.54mm | 6.3mm | 11mm | MCRH Series | - | 135mA | -40°C | 105°C | |||||
Each | 1+0,304 $ 10+0,160 $ 25+0,132 $ 50+0,104 $ 100+0,071 $ Plus de tarifs | 47µF | 35V | ± 20% | Through Hole | 2000 hours @ 85°C | Polar | Radial Leaded | 2.54mm | 6.3mm | 11mm | MCGPR Series | - | 135mA | -40°C | 85°C | ||||||
Each | 1+0,359 $ 10+0,189 $ 25+0,156 $ 50+0,122 $ 100+0,084 $ Plus de tarifs | 22µF | 63V | ± 20% | Through Hole | 2000 hours @ 85°C | Polar | Radial Leaded | 2.54mm | 6.3mm | 11mm | MCGPR Series | - | 110mA | -40°C | 85°C | ||||||
Each | 1+1,190 $ 10+1,170 $ 25+1,150 $ 50+1,130 $ 100+1,110 $ Plus de tarifs | 100µF | 25V | ± 20% | PC Pin | 2000 hours @ 85°C | Polar | Radial Leaded | 2.54mm | 6.3mm | 11mm | SK Series | 1.85ohm | 185mA | -40°C | 85°C | ||||||
Each | 1+0,325 $ 10+0,172 $ 25+0,141 $ 50+0,111 $ 100+0,077 $ Plus de tarifs | 10µF | 100V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 2.54mm | 6.3mm | 11mm | MCRH Series | - | 56mA | -40°C | 105°C | ||||||
Each | 1+1,010 $ 10+0,537 $ 25+0,513 $ 50+0,488 $ 100+0,464 $ Plus de tarifs | 47µF | 50V | ± 20% | PC Pin | 2000 hours @ 85°C | Polar | Radial Leaded | 2.54mm | 6.3mm | 11mm | SK Series | 2.82ohm | 150mA | -40°C | 85°C | ||||||
Each | 1+0,369 $ 10+0,195 $ 25+0,160 $ 50+0,126 $ 100+0,087 $ Plus de tarifs | 220µF | 16V | ± 20% | Through Hole | 2000 hours @ 85°C | Polar | Radial Leaded | 2.54mm | 6.3mm | 11mm | MCGPR Series | - | 280mA | -40°C | 85°C | ||||||
Each | 1+0,352 $ 10+0,186 $ 25+0,153 $ 50+0,121 $ 100+0,082 $ Plus de tarifs | 220µF | 10V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 2.54mm | 6.3mm | 11mm | MCRH Series | - | 175mA | -40°C | 105°C | ||||||
MULTICOMP PRO | Each | 1+0,551 $ 10+0,260 $ 100+0,219 $ 500+0,160 $ 1000+0,138 $ Plus de tarifs | 22µF | 63V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Radial Leaded | 2.54mm | 6.3mm | 11mm | MCGPR Series | - | 110mA | -40°C | 85°C | |||||
MULTICOMP PRO | Each | 1+0,274 $ 10+0,145 $ 25+0,119 $ 50+0,094 $ 100+0,065 $ Plus de tarifs | 47µF | 35V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Radial Leaded | 2.54mm | 6.3mm | 11mm | MCGPR Series | - | 135mA | -40°C | 85°C | |||||
MULTICOMP PRO | Each | 1+0,508 $ 10+0,239 $ 100+0,201 $ 500+0,148 $ 1000+0,127 $ Plus de tarifs | 10µF | 100V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Radial Leaded | 2.54mm | 6.3mm | 11mm | MCGPR Series | 13.263ohm | 75mA | -40°C | 85°C | |||||
MULTICOMP PRO | Each | 1+0,547 $ 10+0,259 $ 100+0,217 $ 500+0,159 $ 1000+0,137 $ Plus de tarifs | 10µF | 100V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 2.54mm | 6.3mm | 11mm | MCRH Series | - | 56mA | -40°C | 105°C | |||||
MULTICOMP PRO | Each | 1+0,317 $ 10+0,168 $ 25+0,138 $ 50+0,108 $ 100+0,074 $ Plus de tarifs | 33µF | 50V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Radial Leaded | 2.54mm | 6.3mm | 11mm | MCGPR Series | - | 120mA | -40°C | 85°C | |||||
MULTICOMP PRO | Each | 1+0,377 $ 10+0,209 $ 100+0,180 $ 500+0,121 $ 1000+0,113 $ Plus de tarifs | 220µF | 16V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Radial Leaded | 2.54mm | 6.3mm | 11mm | MCGPR Series | - | 280mA | -40°C | 85°C | |||||
MULTICOMP PRO | Each | 1+0,508 $ 10+0,239 $ 100+0,201 $ 500+0,148 $ 1000+0,127 $ Plus de tarifs | 47µF | 35V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 2.54mm | 6.3mm | 11mm | MCRH Series | - | 100mA | -40°C | 105°C | |||||