0
0 articles0,00 $

Leaded Aluminium Electrolytic Capacitors :

16 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
39K2782

RoHS

Each
5+0,782 $
10+0,517 $
25+0,460 $
50+0,404 $
100+0,367 $
Plus de tarifs
10µF
50V
± 20%
Radial Leaded
2000 hours @ 130°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
RX30 Series
200mA
-40°C
130°C
39K2328

RoHS

Each
1+0,823 $
10+0,547 $
25+0,488 $
50+0,430 $
100+0,394 $
Plus de tarifs
100µF
35V
± 20%
Radial Leaded
2000 hours @ 130°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
RX30 Series
360mA
-40°C
130°C
39K2334

RoHS

Each
1+1,360 $
10+0,893 $
25+0,797 $
50+0,701 $
100+0,640 $
Plus de tarifs
470µF
35V
± 20%
Radial Leaded
2000 hours @ 130°C
Polar
Radial Leaded
5mm
10mm
20mm
RX30 Series
960mA
-40°C
130°C
01X0561

RoHS

Each
5+0,914 $
10+0,591 $
25+0,523 $
50+0,455 $
100+0,412 $
Plus de tarifs
33µF
63V
± 20%
Radial Leaded
2000 hours @ 130°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
RX30 Series
250mA
-40°C
130°C
01X0208

RoHS

Each
1+0,809 $
10+0,536 $
25+0,477 $
50+0,417 $
100+0,380 $
Plus de tarifs
10µF
100V
± 20%
Radial Leaded
2000 hours @ 130°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
RX30 Series
200mA
-40°C
130°C
39K3208

RoHS

Each
1+1,190 $
10+0,794 $
25+0,712 $
50+0,629 $
100+0,576 $
Plus de tarifs
100µF
63V
± 20%
Radial Leaded
2000 hours @ 130°C
Polar
Radial Leaded
5mm
10mm
16mm
RX30 Series
450mA
-40°C
130°C
39K3210

RoHS

Each
1+1,090 $
10+0,720 $
25+0,644 $
50+0,566 $
100+0,517 $
Plus de tarifs
47µF
63V
± 20%
Radial Leaded
2000 hours @ 130°C
Polar
Radial Leaded
5mm
10mm
12.5mm
RX30 Series
400mA
-40°C
130°C
01X0205

RoHS

Date/Lot Code

Each
1+1,440 $
10+0,955 $
25+0,852 $
50+0,750 $
100+0,684 $
Plus de tarifs
1000µF
10V
± 20%
Radial Leaded
2000 hours @ 130°C
Polar
Radial Leaded
5mm
10mm
20mm
RX30 Series
960mA
-40°C
130°C
01X0508

RoHS

Date/Lot Code

Each
1+0,702 $
4.7µF
400V
± 20%
Radial Leaded
2000 hours @ 130°C
Polar
Radial Leaded
3.5mm
8mm
20mm
RX30 Series
120mA
-25°C
130°C
01X0344

RoHS

Each
1+1,660 $
10+1,100 $
25+0,987 $
50+0,872 $
100+0,798 $
Plus de tarifs
22µF
200V
± 20%
Radial Leaded
2000 hours @ 130°C
Polar
Radial Leaded
5mm
10mm
16mm
RX30 Series
240mA
-25°C
130°C
01X0299

RoHS

Each
1+0,759 $
10+0,492 $
25+0,437 $
50+0,380 $
100+0,344 $
Plus de tarifs
330µF
16V
± 20%
Radial Leaded
2000 hours @ 130°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
RX30 Series
360mA
-40°C
130°C
39K2785

RoHS

Each
5+0,916 $
10+0,595 $
25+0,527 $
50+0,459 $
100+0,416 $
Plus de tarifs
22µF
50V
± 20%
Radial Leaded
2000 hours @ 130°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
RX30 Series
260mA
-40°C
130°C
39K2786

RoHS

Each
1+1,290 $
10+0,861 $
25+0,770 $
50+0,680 $
100+0,623 $
Plus de tarifs
220µF
50V
± 20%
Radial Leaded
2000 hours @ 130°C
Polar
Radial Leaded
5mm
10mm
20mm
RX30 Series
890mA
-40°C
130°C
39K2788

RoHS

Each
1+0,772 $
10+0,549 $
25+0,488 $
50+0,429 $
100+0,363 $
Plus de tarifs
47µF
50V
± 20%
Radial Leaded
2000 hours @ 130°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
RX30 Series
300mA
-40°C
130°C
39K2330

RoHS

Each
1+1,020 $
10+0,665 $
25+0,590 $
50+0,515 $
100+0,469 $
Plus de tarifs
220µF
35V
± 20%
Radial Leaded
2000 hours @ 130°C
Polar
Radial Leaded
5mm
10mm
12.5mm
RX30 Series
620mA
-40°C
130°C
39K2332

RoHS

Each
1+1,460 $
10+1,040 $
25+0,922 $
50+0,809 $
100+0,686 $
Plus de tarifs
330µF
35V
± 20%
Radial Leaded
2000 hours @ 130°C
Polar
Radial Leaded
5mm
10mm
16mm
RX30 Series
800mA
-40°C
130°C
1-16 sur 16 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK