0
0 articles0,00 $

Leaded Aluminium Electrolytic Capacitors :

41 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
85Y0055

RoHS

Each
1+2,720 $
10+1,850 $
25+1,670 $
50+1,480 $
100+1,360 $
Plus de tarifs
100µF
25V
± 20%
Radial Leaded
2000 hours @ 150°C
Polar
Radial Leaded
5mm
10mm
-
12mm
160 RLA Series
-
250mA
-55°C
150°C
AEC-Q200
85Y0053

RoHS

Each
1+4,720 $
10+4,260 $
25+3,960 $
50+3,430 $
100+3,110 $
Plus de tarifs
3300µF
16V
± 20%
Radial Leaded
2000 hours @ 150°C
Polar
Radial Leaded
7.5mm
18mm
-
35mm
160 RLA Series
-
2A
-55°C
150°C
AEC-Q200
85Y0054

RoHS

Each
1+2,660 $
25+2,230 $
100+2,070 $
250+1,920 $
500+1,720 $
Plus de tarifs
470µF
16V
± 20%
Radial Leaded
2000 hours @ 150°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
160 RLA Series
-
600mA
-55°C
150°C
AEC-Q200
85Y0056

RoHS

Each
1+3,610 $
10+3,250 $
25+3,040 $
50+2,830 $
100+2,560 $
Plus de tarifs
1500µF
25V
± 20%
Radial Leaded
2000 hours @ 150°C
Polar
Radial Leaded
7.5mm
18mm
-
31mm
160 RLA Series
-
1.6A
-55°C
150°C
AEC-Q200
92AM0322

RoHS

Date/Lot Code

Each
1+11,310 $
25+10,860 $
100+9,580 $
250+8,950 $
500+8,110 $
Plus de tarifs
1100µF
80V
-10%, +30%
Soldering Star
2000 hours @ 150°C
Polar
Radial Can
-
18.2mm
-
35.7mm
PEH227 Series
0.0738ohm
16.6A
-40°C
150°C
AEC-Q200
09AN5097
Each
1+10,020 $
25+9,560 $
100+8,270 $
250+7,660 $
500+6,800 $
Plus de tarifs
620µF
100V
-10%, +30%
Soldering Star
2000 hours @ 150°C
Polar
Radial Can
-
18.2mm
-
35.7mm
PEH227 Series
0.126ohm
15.2A
-40°C
125°C
AEC-Q200
92AM0321

RoHS

Date/Lot Code

Each
1+10,490 $
25+10,070 $
100+8,880 $
250+8,300 $
500+7,520 $
Plus de tarifs
750µF
80V
-10%, +30%
Soldering Star
2000 hours @ 150°C
Polar
Radial Can
-
16.2mm
-
35.7mm
PEH227 Series
0.105ohm
14.1A
-40°C
150°C
AEC-Q200
92AM0323

RoHS

Date/Lot Code

Each
1+11,090 $
25+10,630 $
100+9,370 $
250+8,760 $
500+7,940 $
Plus de tarifs
1400µF
80V
-10%, +30%
Soldering Star
2000 hours @ 150°C
Polar
Radial Can
-
20.2mm
-
35.7mm
PEH227 Series
0.0589ohm
20.4A
-40°C
150°C
AEC-Q200
92AM0320

RoHS

Date/Lot Code

Each
1+9,970 $
25+9,560 $
100+8,430 $
250+7,880 $
500+7,140 $
Plus de tarifs
520µF
80V
-10%, +30%
Soldering Star
2000 hours @ 150°C
Polar
Radial Can
-
16.2mm
-
27.7mm
PEH227 Series
0.1499ohm
12.2A
-40°C
150°C
AEC-Q200
85Y0047

RoHS

Each
5+2,690 $
10+1,850 $
15+1,720 $
25+1,610 $
50+1,480 $
Plus de tarifs
47µF
35V
± 20%
Radial Leaded
2000 hours @ 150°C
Polar
Radial Leaded
5mm
10mm
-
12mm
160 RLA Series
-
250mA
-55°C
150°C
AEC-Q200
85Y0051

RoHS

Each
1+5,750 $
10+5,080 $
25+4,280 $
50+3,890 $
100+3,630 $
Plus de tarifs
1000µF
16V
± 20%
Radial Leaded
2000 hours @ 150°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
160 RLA Series
-
800mA
-55°C
150°C
AEC-Q200
85Y0048

RoHS

Date/Lot Code

Each
5+3,080 $
10+2,110 $
15+1,970 $
25+1,830 $
50+1,690 $
Plus de tarifs
100µF
50V
± 20%
Radial Leaded
2000 hours @ 150°C
Polar
Radial Leaded
5mm
10mm
-
16mm
160 RLA Series
-
270mA
-55°C
150°C
AEC-Q200
85Y0049

RoHS

Each
1+4,590 $
25+3,250 $
100+2,450 $
250+2,280 $
500+2,100 $
Plus de tarifs
330µF
50V
± 20%
Radial Leaded
2000 hours @ 150°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
160 RLA Series
-
400mA
-55°C
150°C
AEC-Q200
99Y1883

RoHS

Each
1+7,900 $
10+6,970 $
25+5,870 $
50+5,310 $
100+4,940 $
Plus de tarifs
1000µF
25V
± 20%
Radial Leaded
2000 hours @ 150°C
Polar
Radial Leaded
7.5mm
16mm
-
31mm
160 RLA Series
-
1A
-55°C
150°C
AEC-Q200
29AK3317

RoHS

Each
1+14,460 $
5+13,750 $
10+12,840 $
25+11,340 $
100+10,610 $
Plus de tarifs
4300µF
25V
-10%, +30%
Radial Leaded
2000 hours @ 150°C
Polar
Radial Leaded
-
18mm
-
27mm
PEH227 Series
0.024ohm
19.4A
-40°C
150°C
AEC-Q200
33AK9091

RoHS

Each
1+8,580 $
25+8,200 $
100+7,150 $
250+6,650 $
500+5,950 $
Plus de tarifs
1700µF
40V
-10%, +30%
Axial Leaded
2000 hours @ 150°C
Polar
-
-
16mm
35mm
-
PEG228 Series
0.023ohm
18.8A
-40°C
150°C
AEC-Q200
33AK9088

RoHS

Each
1+13,340 $
25+9,600 $
100+7,640 $
250+7,600 $
500+7,550 $
Plus de tarifs
1600µF
63V
-10%, +30%
Axial Leaded
2000 hours @ 150°C
Polar
-
-
18mm
35mm
-
PEG227 Series
0.024ohm
17.3A
-40°C
125°C
AEC-Q200
29AK3321

RoHS

Each
1+23,940 $
25+18,940 $
100+17,560 $
250+14,870 $
500+12,170 $
Plus de tarifs
1100µF
63V
-10%, +30%
Radial Leaded
2000 hours @ 150°C
Polar
Radial Leaded
-
18mm
-
27mm
PEH227 Series
0.033ohm
15.2A
-40°C
150°C
AEC-Q200
69AK4528

RoHS

Each
1+13,960 $
25+10,300 $
100+8,430 $
250+8,120 $
500+7,810 $
Plus de tarifs
2800µF
25V
-10%, +30%
PC Pin
2000 hours @ 150°C
Polar
Axial Leaded
-
18mm
27mm
-
PEG228 Series
0.043ohm
19.2A
-40°C
150°C
AEC-Q200
33AK9086

RoHS

Each
1+11,630 $
25+8,550 $
100+6,100 $
250+5,980 $
500+5,840 $
Plus de tarifs
6200µF
25V
-10%, +30%
Axial Leaded
2000 hours @ 150°C
Polar
-
-
18mm
35mm
-
PEG227 Series
0.018ohm
21.6A
-40°C
125°C
AEC-Q200
33AK9090

RoHS

Each
1+10,930 $
25+8,160 $
100+5,800 $
250+5,670 $
500+5,540 $
Plus de tarifs
3700µF
25V
-10%, +30%
Axial Leaded
2000 hours @ 150°C
Polar
-
-
20mm
27mm
-
PEG228 Series
0.02ohm
22.9A
-40°C
150°C
AEC-Q200
33AK9089

RoHS

Each
1+12,250 $
25+8,880 $
100+7,250 $
250+7,150 $
500+7,060 $
Plus de tarifs
1500µF
63V
-10%, +30%
Axial Leaded
2000 hours @ 150°C
Polar
-
-
20mm
27mm
-
PEG227 Series
0.027ohm
18.8A
-40°C
125°C
AEC-Q200
33AK9087

RoHS

Each
1+12,530 $
25+9,410 $
100+6,920 $
250+6,780 $
500+6,640 $
Plus de tarifs
3000µF
40V
-10%, +30%
Axial Leaded
2000 hours @ 150°C
Polar
-
-
18mm
35mm
-
PEG227 Series
0.018ohm
21.2A
-40°C
125°C
AEC-Q200
89AM5923

RoHS

Each
1+13,310 $
10+12,770 $
25+11,370 $
50+10,720 $
100+9,720 $
Plus de tarifs
1400µF
80V
-10%, +30%
Soldering Star
2000 hours @ 150°C
Polar
Radial Can
-
20.2mm
-
35.7mm
PEH227 Series
0.0589ohm
20.4A
-40°C
150°C
AEC-Q200
89AM5921

RoHS

Each
1+12,610 $
10+12,080 $
25+10,770 $
50+10,150 $
100+9,190 $
Plus de tarifs
750µF
80V
-10%, +30%
Soldering Star
2000 hours @ 150°C
Polar
Radial Can
-
16.2mm
-
35.7mm
PEH227 Series
0.105ohm
14.1A
-40°C
150°C
AEC-Q200
1-25 sur 41 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK