Leaded Aluminium Electrolytic Capacitors :
11 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(8)
(3)
Lifetime @ Temperature
=3000 hou...
1
(1076)
(22)
(4)
(10)
(728)
(1108)
(9)
(15)
Capacitance Tolerance
(11)
Polarity
(11)
Operating Temperature Max
(11)
Operating Temperature Min
(1)
(10)
Capacitor Case / Package
(2)
(8)
Lead Spacing
(3)
(8)
Product Range
(8)
(1)
(2)
Capacitor Terminals
(7)
(4)
Voltage(DC)
(3)
(4)
(4)
Emballage
(11)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Capacitance | Voltage(DC) | Capacitance Tolerance | Capacitor Terminals | Lifetime @ Temperature | Polarity | Capacitor Case / Package | Lead Spacing | Product Diameter | Product Height | Product Range | ESR | Ripple Current | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 300+3,290 $ 600+3,220 $ 900+3,160 $ 1500+3,090 $ 3000+3,020 $ Plus de tarifs | 2200µF | 50V | ± 20% | Radial Leaded | 3000 hours @ 135°C | Polar | Can | 7.5mm | 16mm | 35.5mm | UBY Series | 0.14ohm | 5.48A | -40°C | 135°C | AEC-Q200 | ||||||
Each | 1+10,140 $ 10+6,720 $ 25+6,340 $ 50+5,950 $ 100+5,280 $ Plus de tarifs | 12000µF | 25V | ± 20% | PC Pin | 3000 hours @ 135°C | Polar | Radial Leaded | 7.5mm | 18mm | 40mm | GPD Series | 0.018ohm | 7.07A | -40°C | 135°C | - | ||||||
Each | 1+6,830 $ 25+4,550 $ 100+3,470 $ 250+3,370 $ 500+3,260 $ Plus de tarifs | 4700µF | 25V | ± 20% | PC Pin | 3000 hours @ 135°C | Polar | Radial Leaded | 7.5mm | 16mm | 25mm | GPD Series | 0.028ohm | 4.26A | -40°C | 135°C | - | ||||||
Each | 400+4,370 $ 800+3,990 $ 1200+3,850 $ 2000+3,650 $ 4000+3,580 $ Plus de tarifs | 3000µF | 50V | ± 20% | PC Pin | 3000 hours @ 135°C | Polar | Radial Leaded | 7.5mm | 18mm | 35mm | GPD Series | 0.024ohm | 5.87A | -40°C | 135°C | - | ||||||
Each | 200+3,960 $ 400+3,790 $ 600+3,610 $ 1000+3,490 $ 2000+3,290 $ Plus de tarifs | 4700µF | 35V | ± 20% | PC Pin | 3000 hours @ 135°C | Polar | Radial Leaded | 7.5mm | 18mm | 30mm | GPD Series | 0.022ohm | 5.6A | -40°C | 135°C | - | ||||||
Each | 1000+1,750 $ 2000+1,640 $ 3000+1,550 $ 5000+1,470 $ 10000+1,440 $ Plus de tarifs | 1800µF | 35V | ± 20% | PC Pin | 3000 hours @ 135°C | Polar | Radial Leaded | 5mm | 12.5mm | 25mm | GPD Series | 0.033ohm | 3.48A | -40°C | 135°C | - | ||||||
Each | 200+5,460 $ 400+5,250 $ 600+5,030 $ 1000+4,860 $ 2000+4,610 $ Plus de tarifs | 7500µF | 35V | ± 20% | Radial Leaded | 3000 hours @ 135°C | Polar | Radial Leaded | 7.5mm | 18mm | 40mm | GPD Series | 0.018ohm | 7.07A | -40°C | 135°C | - | ||||||
Each | 500+3,020 $ 1000+2,870 $ 1500+2,790 $ 2500+2,700 $ 5000+2,600 $ Plus de tarifs | 1300µF | 50V | ± 20% | PC Pin | 3000 hours @ 135°C | Polar | Radial Leaded | 7.5mm | 16mm | 25mm | GPD Series | 0.042ohm | 4.04A | -40°C | 135°C | - | ||||||
Each | 1+2,880 $ 25+1,930 $ 100+1,370 $ 250+1,340 $ 500+1,310 $ Plus de tarifs | 470µF | 50V | ± 20% | Radial Leaded | 3000 hours @ 135°C | Polar | - | 5mm | 12.5mm | 25mm | UBW Series | - | 1.65A | -55°C | 135°C | AEC-Q200 | ||||||
Each | 1000+1,550 $ 2000+1,370 $ 3000+1,340 $ 5000+1,310 $ 10000+1,280 $ Plus de tarifs | 2000µF | 25V | ± 20% | PC Pin | 3000 hours @ 135°C | Polar | Radial Leaded | 5mm | 12.5mm | 20mm | GPD Series | 0.042ohm | 2.76A | -40°C | 135°C | - | ||||||
Each | 600+2,250 $ 1200+1,930 $ 1800+1,890 $ 3000+1,850 $ 6000+1,820 $ Plus de tarifs | 2200µF | 35V | ± 20% | Radial Leaded | 3000 hours @ 135°C | Polar | Can | 7.5mm | 16mm | 20mm | UBY Series | 0.27ohm | 3.04A | -40°C | 135°C | AEC-Q200 | ||||||