0
0 articles0,00 $

Leaded Aluminium Electrolytic Capacitors :

113 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
14M6678

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+5,910 $
10+3,240 $
25+3,080 $
50+2,910 $
100+2,710 $
Plus de tarifs
22µF
63V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
Axial Leaded
-
6.5mm
18mm
-
118 AHT Series
5ohm
77mA
-40°C
125°C
-
14M8283

RoHS

Each (Cut from Ammo Pack)
1+5,700 $
100µF
25V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
Axial Leaded
-
6.5mm
18mm
-
118 AHT Series
2.86ohm
102mA
-40°C
125°C
-
97C7972

RoHS

Each
1+5,340 $
10+3,690 $
25+3,510 $
50+3,330 $
100+3,060 $
Plus de tarifs
10µF
63V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
Axial Leaded
-
6.5mm
18mm
-
118 AHT Series
11ohm
51.9mA
-40°C
125°C
-
04R7627

RoHS

Date/Lot Code

Each
1+6,450 $
10+4,450 $
25+4,170 $
50+3,900 $
100+3,660 $
Plus de tarifs
47µF
40V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
Axial Leaded
-
6.5mm
18mm
-
118 AHT Series
3.72ohm
89.8mA
-40°C
125°C
-
04R7644

RoHS

Each
1+7,070 $
10+5,040 $
25+4,620 $
50+4,190 $
100+3,920 $
Plus de tarifs
470µF
25V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
Axial Leaded
-
10mm
25mm
-
118 AHT Series
0.61ohm
327mA
-40°C
125°C
-
71AH2309

RoHS

Date/Lot Code

Each
1+4,650 $
10+2,940 $
25+2,740 $
50+2,520 $
100+2,340 $
Plus de tarifs
270µF
25V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
Axial Leaded
-
10mm
18mm
-
126 ALX Series
1.061ohm
270mA
-40°C
125°C
-
95C1247

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+5,190 $
47µF
63V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
Axial Leaded
-
8mm
18mm
-
118 AHT Series
2.4ohm
126mA
-40°C
125°C
-
04R7645

RoHS

Date/Lot Code

Each
1+7,070 $
10+4,880 $
25+4,540 $
50+4,190 $
100+3,920 $
Plus de tarifs
220µF
40V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
Axial Leaded
-
10mm
25mm
-
118 AHT Series
0.8ohm
287mA
-40°C
125°C
-
74R4354

RoHS

Date/Lot Code

Each
1+7,700 $
10+5,520 $
25+5,060 $
50+4,600 $
100+3,970 $
Plus de tarifs
1000µF
50V
± 20%
Radial Leaded
4000 hours @ 125°C
Polar
Radial Leaded
7.5mm
18mm
-
20mm
146 RTI Series
-
1.8A
-55°C
125°C
AEC-Q200
04R7646

RoHS

Each
1+6,110 $
10+3,330 $
25+3,280 $
50+3,240 $
100+3,060 $
Plus de tarifs
100µF
63V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
Axial Leaded
-
10mm
25mm
-
118 AHT Series
1.1ohm
243mA
-40°C
125°C
-
04R7619

RoHS

Date/Lot Code

Each
1+6,520 $
10+4,480 $
25+4,150 $
50+3,800 $
100+3,560 $
Plus de tarifs
220µF
16V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
Axial Leaded
-
8mm
18mm
-
118 AHT Series
1.81ohm
145mA
-40°C
125°C
-
97C2425

RoHS

Date/Lot Code

Each
1+6,610 $
10+4,120 $
25+3,850 $
50+3,600 $
100+3,280 $
Plus de tarifs
47µF
100V
-10%, +50%
Axial Leaded
4000 hours @ 125°C
Polar
-
-
10mm
25mm
-
119 AHT-DIN Series
2.7ohm
178mA
-55°C
125°C
-
97C3834

RoHS

Each
1+6,160 $
10+4,150 $
25+3,840 $
50+3,520 $
100+2,980 $
Plus de tarifs
470µF
63V
± 20%
Radial Leaded
4000 hours @ 125°C
Polar
-
7.5mm
16mm
-
25mm
140 RTM Series
-
1.5A
-55°C
125°C
AEC-Q200
04R7621

RoHS

Date/Lot Code

Each
1+6,800 $
10+4,840 $
25+4,440 $
50+4,020 $
100+3,760 $
Plus de tarifs
470µF
16V
± 20%
PC Pin
4000 hours @ 125°C
Polar
Axial Leaded
-
10mm
18mm
-
118 AHT Series
0.85ohm
243mA
-40°C
125°C
-
71AH2308

RoHS

Date/Lot Code

Each
1+4,340 $
10+3,090 $
25+2,800 $
50+2,490 $
100+2,300 $
Plus de tarifs
470µF
10V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
Axial Leaded
-
6.5mm
18mm
-
126 ALX Series
1.016ohm
190mA
-40°C
125°C
-
71AH2310

RoHS

Date/Lot Code

Each
1+4,730 $
10+3,060 $
25+2,880 $
50+2,690 $
100+2,460 $
Plus de tarifs
560µF
25V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
Axial Leaded
-
10mm
25mm
-
126 ALX Series
0.512ohm
440mA
-40°C
125°C
-
04R7616

RoHS

Each
1+6,190 $
10+4,600 $
25+4,340 $
50+4,060 $
100+3,650 $
Plus de tarifs
220µF
10V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
Axial Leaded
-
6.5mm
18mm
-
118 AHT Series
2.53ohm
109mA
-40°C
125°C
-
04R7624

RoHS

Each
1+6,940 $
10+4,860 $
25+4,520 $
50+4,190 $
100+3,880 $
Plus de tarifs
330µF
25V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
Axial Leaded
-
10mm
25mm
-
118 AHT Series
0.87ohm
274mA
-40°C
125°C
-
08X4923

RoHS

Date/Lot Code

Each
1+6,410 $
10+4,540 $
25+4,150 $
50+3,760 $
100+3,520 $
Plus de tarifs
4.7µF
63V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
Axial Leaded
-
6.5mm
18mm
-
118 AHT Series
24ohm
35.6mA
-40°C
125°C
-
04R7626

RoHS

Date/Lot Code

Each
1+6,620 $
10+4,740 $
25+4,370 $
50+3,980 $
100+3,700 $
Plus de tarifs
150µF
40V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
Axial Leaded
-
10mm
18mm
-
118 AHT Series
1.17ohm
207mA
-40°C
125°C
-
04R7618

RoHS

Each
1+6,380 $
10+4,660 $
25+4,270 $
50+3,870 $
100+3,620 $
Plus de tarifs
470µF
10V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
Axial Leaded
-
8mm
18mm
-
118 AHT Series
1.19ohm
179mA
-40°C
125°C
-
04R7634

RoHS

Each
1+5,310 $
10+3,720 $
25+3,550 $
50+3,380 $
100+3,190 $
Plus de tarifs
10µF
100V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
Axial Leaded
-
6.5mm
18mm
-
118 AHT Series
11ohm
52mA
-40°C
125°C
-
04R7615

RoHS

Each
1+4,540 $
10+3,830 $
25+3,580 $
50+3,310 $
100+3,010 $
Plus de tarifs
1000µF
6.3V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
Axial Leaded
-
10mm
18mm
-
118 AHT Series
0.79ohm
251mA
-40°C
125°C
-
53Y0726

RoHS

Each
1+7,400 $
10+5,300 $
25+4,870 $
50+4,420 $
100+4,150 $
Plus de tarifs
470µF
63V
± 20%
Radial Leaded
4000 hours @ 125°C
Polar
Radial Leaded
7.5mm
18mm
-
20mm
146 RTI Series
-
1.5A
-55°C
125°C
AEC-Q200
04R7637

RoHS

Each
1+5,930 $
10+4,420 $
25+4,170 $
50+3,910 $
100+3,520 $
Plus de tarifs
4.7µF
100V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
Axial Leaded
-
6.5mm
18mm
-
118 AHT Series
24ohm
36mA
-40°C
125°C
-
1-25 sur 113 articles
sur 5 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK