0
0 articles0,00 $

Leaded Aluminium Electrolytic Capacitors :

302 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
65R2090

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+1,110 $
10+0,549 $
25+0,538 $
50+0,525 $
100+0,514 $
Plus de tarifs
100µF
100V
± 20%
PC Pin
7000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
25mm
UHE Series
0.84ohm
595mA
-40°C
105°C
-
47AC4907

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,620 $
25+1,670 $
100+1,260 $
250+1,180 $
500+1,090 $
Plus de tarifs
1000µF
35V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
25mm
FM Series
-
3.19A
-40°C
105°C
-
65R4135

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+1,530 $
10+0,777 $
25+0,752 $
50+0,725 $
100+0,700 $
Plus de tarifs
470µF
50V
± 20%
PC Pin
7000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
20mm
UPW Series
0.12ohm
1.5A
-55°C
105°C
-
65R1996

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,910 $
25+0,423 $
100+0,377 $
250+0,335 $
500+0,291 $
Plus de tarifs
220µF
50V
± 20%
PC Pin
7000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
UHE Series
0.34ohm
1.05A
-40°C
105°C
-
65R2032

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+1,430 $
10+0,685 $
25+0,662 $
50+0,638 $
100+0,616 $
Plus de tarifs
220µF
63V
± 20%
PC Pin
7000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
25mm
UHE Series
0.84ohm
595mA
-40°C
105°C
-
65R1968

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+1,270 $
10+0,668 $
25+0,645 $
50+0,623 $
100+0,601 $
Plus de tarifs
470µF
25V
± 20%
PC Pin
7000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
20mm
UHE Series
0.27ohm
1.05A
-40°C
105°C
-
65R2120

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+0,980 $
10+0,550 $
25+0,521 $
50+0,491 $
100+0,462 $
Plus de tarifs
68µF
100V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
UHE Series
1.5ohm
400mA
-40°C
105°C
-
04M9011

RoHS

Date/Lot Code

Each
1+2,350 $
10+1,290 $
25+1,220 $
50+1,160 $
100+1,090 $
Plus de tarifs
2200µF
16V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
25mm
FM Series
-
3.19A
-40°C
105°C
-
65R1932

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+0,952 $
10+0,456 $
25+0,440 $
50+0,424 $
100+0,407 $
Plus de tarifs
470µF
16V
± 20%
PC Pin
7000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
12.5mm
UHE Series
0.32ohm
865mA
-40°C
105°C
-
65R4259

RoHS

Each (Cut from Ammo Pack)
1+2,090 $
10+1,340 $
25+1,190 $
50+1,030 $
100+0,931 $
Plus de tarifs
680µF
35V
± 20%
PC Pin
7000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
20mm
UPW Series
0.07ohm
1.66A
-55°C
105°C
-
55K0211

RoHS

Date/Lot Code

Each
1+1,440 $
10+0,736 $
25+0,689 $
50+0,640 $
100+0,592 $
Plus de tarifs
1000µF
25V
± 20%
PC Pin
7000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
20mm
UPW Series
0.07ohm
1.66A
-55°C
105°C
-
53K0567

RoHS

Date/Lot Code

Each
1+1,530 $
10+0,801 $
25+0,742 $
50+0,682 $
100+0,623 $
Plus de tarifs
100µF
100V
± 20%
PC Pin
7000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
20mm
UPW Series
0.36ohm
580mA
-55°C
105°C
-
98H1074

RoHS

Each
1+1,480 $
10+0,729 $
25+0,704 $
50+0,680 $
100+0,655 $
Plus de tarifs
470µF
50V
± 20%
PC Pin
7000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
20mm
UPW Series
0.12ohm
1.5A
-55°C
105°C
-
62W7932

RoHS

Each
1+3,260 $
25+2,310 $
100+1,710 $
250+1,600 $
500+1,380 $
Plus de tarifs
3300µF
16V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
35mm
FM Series
-
3.75A
-40°C
105°C
-
85Y5138

RoHS

Each
1+2,450 $
10+1,670 $
25+1,530 $
50+1,400 $
100+1,260 $
Plus de tarifs
1500µF
25V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
25mm
FM Series
-
3.19A
-40°C
105°C
-
25AJ3336

RoHS

Each
1+1,070 $
10+1,020 $
25+0,973 $
50+0,925 $
100+0,820 $
Plus de tarifs
1500µF
10V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
WCAP-ATLL Series
-
1.536A
-55°C
105°C
-
55K0311

RoHS

Each
1+2,020 $
10+1,380 $
25+1,250 $
50+1,130 $
100+1,000 $
Plus de tarifs
470µF
63V
± 20%
PC Pin
7000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
25mm
UPW Series
0.11ohm
1.72A
-55°C
105°C
-
04M9027

RoHS

Each
1+2,650 $
10+1,920 $
25+1,790 $
50+1,650 $
100+1,480 $
Plus de tarifs
1500µF
35V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
-
5mm
12.5mm
35mm
FM Series
-
3.75A
-40°C
105°C
-
62W7962

RoHS

Each
1+2,420 $
10+1,640 $
25+1,500 $
50+1,370 $
100+1,230 $
Plus de tarifs
1000µF
35V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
25mm
FM Series
-
3.19A
-40°C
105°C
-
55K0331

RoHS

Date/Lot Code

Each
1+2,650 $
10+1,600 $
25+1,510 $
50+1,410 $
100+1,290 $
Plus de tarifs
1500µF
35V
± 20%
PC Pin
7000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
35.5mm
UPW Series
0.044ohm
2.51A
-55°C
105°C
-
62W7919

RoHS

Each
1+2,770 $
10+1,530 $
25+1,440 $
50+1,370 $
100+1,290 $
Plus de tarifs
3300µF
10V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
25mm
FM Series
-
3.19A
-40°C
105°C
-
55Y9976

RoHS

Date/Lot Code

Each
1+5,730 $
25+4,000 $
100+2,800 $
250+2,720 $
500+2,630 $
Plus de tarifs
1000µF
35V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
20mm
136 RVI Series
-
1.7A
-55°C
105°C
-
65R4207

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+1,990 $
10+1,040 $
25+1,010 $
50+0,979 $
100+0,946 $
Plus de tarifs
1000µF
35V
± 20%
PC Pin
7000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
25mm
UPW Series
0.06ohm
1.95A
-55°C
105°C
-
55K0223

RoHS

Each
1+2,670 $
10+1,850 $
25+1,710 $
50+1,570 $
100+1,370 $
Plus de tarifs
2200µF
25V
± 20%
PC Pin
7000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
35.5mm
UPW Series
0.056ohm
2.51A
-55°C
105°C
-
98K6859

RoHS

Each
1+3,980 $
10+2,720 $
25+2,370 $
50+2,020 $
100+1,860 $
Plus de tarifs
100µF
100V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
20mm
136 RVI Series
1.1ohm
800mA
-55°C
105°C
-
1-25 sur 302 articles
sur 13 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK