0
0 articles0,00 $

Leaded Aluminium Electrolytic Capacitors :

22 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Product Diameter
Product Length
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
57AC2429

RoHS

Each
1+8,570 $
10+6,130 $
25+5,630 $
50+5,120 $
100+4,210 $
Plus de tarifs
1000µF
40V
± 20%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
12.5mm
30mm
021 ASM Series
0.19ohm
900mA
-40°C
85°C
98K6700

RoHS

Each
1+8,600 $
25+6,090 $
100+4,140 $
250+3,840 $
500+3,750 $
Plus de tarifs
47µF
160V
-10%, +50%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
15mm
30mm
042 ASH Series
3.2ohm
350mA
-40°C
85°C
98K6704

RoHS

Date/Lot Code

Each
1+10,810 $
10+7,730 $
25+7,270 $
50+6,800 $
100+6,550 $
Plus de tarifs
22µF
400V
-10%, +50%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
18mm
30mm
042 ASH Series
3.5ohm
290mA
-40°C
85°C
98K6703

RoHS

Date/Lot Code

Each
1+9,880 $
10+7,200 $
25+6,610 $
50+6,010 $
100+4,980 $
Plus de tarifs
22µF
350V
-10%, +50%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
15mm
30mm
042 ASH Series
6.8ohm
250mA
-40°C
85°C
69AH0784

RoHS

Each
1+7,180 $
25+5,030 $
100+3,980 $
250+3,750 $
500+3,510 $
Plus de tarifs
470µF
40V
± 20%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
10mm
30mm
021 ASM Series
0.404ohm
590mA
-40°C
85°C
72AC4831

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+8,790 $
10+6,130 $
25+5,590 $
50+5,030 $
100+4,380 $
Plus de tarifs
4700µF
10V
± 20%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
15mm
30mm
021 ASM Series
0.1ohm
1.32A
-40°C
85°C
98K6702

RoHS

Each
1+11,090 $
10+8,390 $
25+7,770 $
50+7,140 $
100+6,500 $
Plus de tarifs
47µF
250V
-10%, +50%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
18mm
30mm
042 ASH Series
3.2ohm
400mA
-40°C
85°C
98K6710

RoHS

Each
1+15,330 $
10+11,240 $
25+10,630 $
50+10,010 $
100+9,490 $
Plus de tarifs
100µF
250V
-10%, +50%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
21mm
38mm
043 ASH Series
1.5ohm
650mA
-40°C
85°C
98K6701

RoHS

Each
1+7,240 $
25+5,180 $
100+3,740 $
250+3,640 $
500+3,540 $
Plus de tarifs
22µF
250V
-10%, +50%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
12.5mm
30mm
042 ASH Series
6.8ohm
220mA
-40°C
85°C
57AC2431

RoHS

Each
1+9,020 $
10+6,360 $
25+5,810 $
50+5,260 $
100+4,660 $
Plus de tarifs
470µF
63V
± 20%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
12.5mm
30mm
021 ASM Series
0.287ohm
700mA
-40°C
85°C
98K6711

RoHS

Each
1+12,960 $
10+9,690 $
25+8,930 $
50+8,180 $
100+7,870 $
Plus de tarifs
47µF
350V
-10%, +50%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
18mm
38mm
043 ASH Series
3.2ohm
450mA
-40°C
85°C
64AJ4515

RoHS

Each
1+7,950 $
25+5,670 $
100+4,280 $
250+4,230 $
500+4,160 $
Plus de tarifs
1000µF
25V
± 20%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
12.5mm
30mm
021 ASM Series
0.22ohm
840mA
-40°C
85°C
98K6699

RoHS

Each
1+11,120 $
10+8,330 $
25+7,660 $
50+6,990 $
100+6,430 $
Plus de tarifs
100µF
160V
-10%, +50%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
18mm
30mm
042 ASH Series
1.5ohm
580mA
-40°C
85°C
98K6708

RoHS

Each
1+7,740 $
25+5,500 $
100+3,930 $
250+3,840 $
500+3,740 $
Plus de tarifs
10µF
400V
-10%, +50%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
12.5mm
30mm
042 ASH Series
7.5ohm
150mA
-40°C
85°C
98K6707

RoHS

Each
1+4,590 $
10+3,870 $
25+3,620 $
50+3,370 $
100+3,050 $
Plus de tarifs
10µF
350V
-10%, +50%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
12.5mm
30mm
042 ASH Series
15ohm
150mA
-40°C
85°C
98K6588

RoHS

Each
1+7,670 $
25+5,450 $
100+3,810 $
250+3,720 $
500+3,630 $
Plus de tarifs
680µF
25V
± 20%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
10mm
30mm
021 ASM Series
0.323ohm
640mA
-40°C
85°C
98K6583

RoHS

Date/Lot Code

Each
1+10,890 $
10+7,830 $
25+7,200 $
50+6,550 $
100+6,310 $
Plus de tarifs
4700µF
16V
± 20%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
18mm
30mm
021 ASM Series
0.087ohm
1.56A
-40°C
85°C
98K7048

RoHS

Each
1+9,200 $
10+8,270 $
25+7,730 $
50+7,180 $
100+6,480 $
Plus de tarifs
4700µF
40V
± 20%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
21mm
38mm
021 ASM Series
0.072ohm
-
-55°C
85°C
64AJ4514

RoHS

Each
1+8,850 $
10+6,310 $
25+5,780 $
50+5,250 $
100+4,330 $
Plus de tarifs
2200µF
16V
± 20%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
12.5mm
30mm
021 ASM Series
0.15ohm
1.04A
-40°C
85°C
98K6712

RoHS

Each
1+15,880 $
10+11,720 $
25+11,000 $
50+10,280 $
100+9,550 $
Plus de tarifs
47µF
400V
-10%, +50%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
18mm
38mm
043 ASH Series
1.7ohm
450mA
-40°C
85°C
98K6709

RoHS

Date/Lot Code

Each
1+15,390 $
10+11,350 $
25+10,700 $
50+10,040 $
100+9,490 $
Plus de tarifs
220µF
160V
-10%, +50%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
21mm
38mm
043 ASH Series
0.7ohm
940mA
-40°C
85°C
26AC1701

RoHS

Each
1+10,850 $
10+7,780 $
25+7,150 $
50+6,510 $
100+6,270 $
Plus de tarifs
4700µF
16V
± 20%
PC Pin
8000 hours @ 85°C
Polar
Axial Leaded
18mm
30mm
021 ASM Series
0.087ohm
1.56A
-40°C
85°C
1-22 sur 22 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK