0
0 articles0,00 $

Leaded Aluminium Electrolytic Capacitors :

17 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
18F2652
Each
1+35,990 $
5+31,580 $
10+27,160 $
25+24,840 $
50+22,520 $
Plus de tarifs
1100µF
50V
-10%, +75%
PC Pin
1000 hours @ 105°C
Polar
Axial Leaded
-
22.5mm
67.1mm
-
39D Series
-
-
-20°C
85°C
66C9089

Date/Lot Code

Each
1+30,380 $
5+27,150 $
10+23,910 $
25+23,480 $
50+23,050 $
Plus de tarifs
130µF
250V
-10%, +50%
PC Pin
1000 hours @ 85°C
Polar
Axial Leaded
-
22.5mm
41.7mm
-
53D Series
1.238ohm
520mA
-40°C
85°C
18F2639

Date/Lot Code

Each
1+34,030 $
5+31,040 $
10+28,050 $
25+26,890 $
50+25,720 $
Plus de tarifs
2200µF
25V
-10%, +75%
PC Pin
1000 hours @ 105°C
Polar
Axial Leaded
-
22.5mm
67.1mm
-
39D Series
-
-
-20°C
85°C
44F2332

Date/Lot Code

Each
1+35,120 $
10+25,910 $
25+23,930 $
50+21,940 $
100+20,330 $
2200µF
63V
± 10%
PC Pin
1000 hours @ 105°C
Polar
Axial Leaded
-
22.5mm
54.4mm
-
53D Series
86ohm
2.21A
-40°C
85°C
44F2321
Each
95+23,400 $
100+20,800 $
10000µF
16V
± 10%
PC Pin
1000 hours @ 105°C
Polar
Axial Leaded
-
22.5mm
54.4mm
-
53D Series
52ohm
2.84A
-40°C
85°C
44F2344
Each
91+25,150 $
100+21,270 $
47µF
400V
± 10%
PC Pin
1000 hours @ 105°C
Polar
Axial Leaded
-
22.5mm
41.7mm
-
53D Series
-
-
-40°C
85°C
65K2947

RoHS

Date/Lot Code

Each
95+24,130 $
500µF
25V
-10%, +75%
PC Pin
1000 hours @ 105°C
Polar
Axial Leaded
-
22.5mm
29mm
-
39D Series
-
-
-20°C
85°C
73C9297
Each
91+24,430 $
100+22,380 $
100µF
250V
-10%, +75%
PC Pin
1000 hours @ 105°C
Polar
Axial Leaded
-
22.5mm
54.4mm
-
39D Series
-
-
-20°C
85°C
70M8188

RoHS

Each
95+23,760 $
100+22,090 $
250+21,340 $
500+19,830 $
2200µF
6.3V
± 10%
PC Pin
1000 hours @ 105°C
Polar
Axial Leaded
-
22.5mm
54.4mm
-
53D Series
0.086ohm
2.21A
-40°C
85°C
97C6210
Each
100+19,330 $
250+18,660 $
500+17,340 $
500µF
25V
-10%, +75%
PC Pin
1000 hours @ 105°C
Polar
Axial Leaded
-
22.5mm
29mm
-
39D Series
-
-
-20°C
85°C
89F2735
Each
100+18,670 $
250+18,030 $
500+16,750 $
1900µF
50V
± 10%
PC Pin
1000 hours @ 105°C
Polar
Axial Leaded
-
22.5mm
41.7mm
-
53D Series
94ohm
1.9A
-40°C
85°C
44F2336
Each
95+21,170 $
100+19,690 $
250+19,020 $
500+17,670 $
2800µF
50V
± 10%
PC Pin
1000 hours @ 105°C
Polar
Axial Leaded
-
22.5mm
54.4mm
-
53D Series
65ohm
2.54A
-40°C
85°C
44F2349
Each
95+21,580 $
100+20,060 $
250+19,380 $
500+18,000 $
6200µF
25V
± 10%
PC Pin
1000 hours @ 105°C
Polar
Axial Leaded
-
22.5mm
54.4mm
-
53D Series
51ohm
2.87A
-40°C
85°C
44F2345
Each
95+21,380 $
100+19,880 $
250+19,200 $
500+17,840 $
4700µF
35V
± 10%
PC Pin
1000 hours @ 105°C
Polar
Axial Leaded
-
22.5mm
54.4mm
-
53D Series
54ohm
2.78A
-40°C
85°C
44F2341
Each
95+24,300 $
100+20,850 $
4300µF
25V
± 10%
PC Pin
1000 hours @ 105°C
Polar
Axial Leaded
-
22.5mm
41.7mm
-
53D Series
72ohm
2.17A
-40°C
85°C
70M8192

RoHS

Each
95+34,520 $
100+33,310 $
250+30,010 $
500+27,010 $
1000+24,010 $
Plus de tarifs
4700µF
35V
± 10%
-
1000 hours @ 105°C
Polar
-
-
22.5mm
-
54.4mm
53D Series
0.054ohm
-
-40°C
85°C
66C9101
Each
100+29,530 $
250+26,610 $
500+23,940 $
1000+21,280 $
5000+20,620 $
1500µF
63V
-10%, +75%
-
-
Polar
-
-000mm
22.5mm
-
41.7mm
53D Series
-000ohm
-
-40°C
85°C
1-17 sur 17 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK