Leaded Aluminium Electrolytic Capacitors :
8 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(8)
Product Diameter
=7.7mm
1
(1)
(115)
(36)
(1039)
(49)
(811)
(24)
(34)
Operating Temperature Min
(8)
Operating Temperature Max
(8)
Capacitance Tolerance
(7)
Polarity
(7)
Capacitor Case / Package
(7)
Product Length
(7)
Product Range
(7)
Lifetime @ Temperature
(6)
(1)
Capacitor Terminals
(4)
(3)
Emballage
(2)
(2)
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Capacitance | Voltage Rating | Voltage(DC) | Capacitance Tolerance | Capacitor Terminals | Lifetime @ Temperature | Polarity | Diameter | Series Name | Capacitor Case / Package | Height | Product Diameter | Product Length | Product Height | Product Range | ESR | Ripple Current | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Cut from Ammo Pack) | 1+5,320 $ 10+4,370 $ 25+4,070 $ 50+3,780 $ 100+3,420 $ Plus de tarifs | 47µF | - | 25V | ± 20% | Axial Leaded | 1000 hours @ 105°C | Polar | - | - | Axial Leaded | - | 7.7mm | 12.7mm | - | 138 AML Series | 4.7ohm | 96mA | -40°C | 105°C | ||||||
Each (Cut from Ammo Pack) | 1+5,260 $ 10+3,990 $ 25+3,850 $ 50+3,720 $ 100+3,710 $ Plus de tarifs | 10µF | - | 63V | ± 20% | Axial Leaded | 1000 hours @ 105°C | Polar | - | - | Axial Leaded | - | 7.7mm | 12.7mm | - | 138 AML Series | 13ohm | 59mA | -40°C | 105°C | ||||||
Each | 1+5,260 $ 10+3,650 $ 25+3,330 $ 50+3,010 $ 100+2,660 $ Plus de tarifs | 22µF | - | 50V | ± 20% | Axial Leaded | 2000 hours @ 85°C | Polar | - | - | Axial Leaded | - | 7.7mm | 12.7mm | - | 138 AML Series | 6.5ohm | 82mA | -40°C | 105°C | ||||||
69AH0836 RoHS | Each | 1+3,670 $ 10+3,090 $ 25+2,900 $ 50+2,700 $ 100+2,440 $ Plus de tarifs | 10µF | 63V | 63V | ± 20% | Axial Leaded | 1000 hours @ 105°C | Polar | 7.7mm | 138 AML | Axial Leaded | 12.7mm | 7.7mm | 12.7mm | - | 138 AML Series | 13ohm | 59mA | -40°C | 105°C | |||||
Each (Supplied on Full Reel) Bobine complète | 1000+2,030 $ 3000+2,020 $ 5000+1,990 $ | 220µF | - | 6.3V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | - | - | Axial Leaded | - | 7.7mm | 12.7mm | - | 138 AML Series | 1.7ohm | 160mA | -40°C | 105°C | ||||||
Each (Supplied on Full Reel) Bobine complète | 1000+2,320 $ 3000+2,210 $ 5000+2,070 $ | 33µF | - | 40V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | - | - | Axial Leaded | - | 7.7mm | 12.7mm | - | 138 AML Series | 5.3ohm | 91mA | -40°C | 105°C | ||||||
Each (Supplied on Full Reel) Bobine complète | 1000+2,510 $ 3000+2,420 $ 5000+2,340 $ | 4.7µF | - | 100V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | - | - | Axial Leaded | - | 7.7mm | 12.7mm | - | 138 AML Series | 27ohm | 40mA | -40°C | 105°C | ||||||
Each (Supplied on Full Reel) Bobine complète | 1000+2,320 $ 3000+2,210 $ 5000+2,070 $ | 150µF | - | 10V | - | - | - | - | - | - | - | - | 7.7mm | - | 12.7mm | - | 2.1ohm | - | -40°C | 105°C | ||||||