Leaded Aluminium Electrolytic Capacitors :
8 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(8)
Product Height
=26.5mm
1
(1)
(116)
(1)
(231)
(28)
(2)
(30)
(8)
Capacitance
(1)
(1)
(2)
(4)
Voltage(DC)
(2)
(2)
(2)
(1)
(1)
Capacitance Tolerance
(7)
Capacitor Terminals
(6)
(1)
Lifetime @ Temperature
(6)
Polarity
(7)
Capacitor Case / Package
(7)
Lead Spacing
(8)
Product Diameter
(8)
Emballage
(8)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Capacitance | Voltage(DC) | Capacitance Tolerance | Capacitor Terminals | Lifetime @ Temperature | Polarity | Capacitor Case / Package | Lead Spacing | Product Diameter | Product Height | Product Range | ESR | Ripple Current | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
90F7556 | Each | 290+8,150 $ | 330µF | 40V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | 26.5mm | 678D Series | 0.2ohm | 930mA | -55°C | 105°C | |||||
Each | 265+8,690 $ 500+7,910 $ 1000+6,980 $ 2500+6,500 $ | 470µF | 25V | ± 20% | PC Pin | - | Polar | Radial Leaded | 5mm | 12.5mm | 26.5mm | 678D Series | 0.16ohm | 970mA | -55°C | 105°C | ||||||
90F7555 | Each | 290+7,830 $ | 1000µF | 16V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | 26.5mm | 678D Series | 0.13ohm | 1A | -55°C | 105°C | |||||
90F7545 | Each | 290+6,380 $ | 470µF | 25V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | 26.5mm | 678D Series | 0.016ohm | 970mA | -55°C | 105°C | |||||
90F7551 | Each | 290+8,230 $ | 1000µF | 10V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | 26.5mm | 678D Series | 0.12ohm | 980mA | -55°C | 105°C | |||||
15AC5746 | Each | 1+8,230 $ | 1000µF | 10V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | 26.5mm | 678D Series | 0.12ohm | 980mA | -55°C | 105°C | |||||
90F7560 | Each | 290+7,900 $ 500+7,190 $ 1000+6,360 $ 2500+5,910 $ | 220µF | 50V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | 26.5mm | 678D Series | 0.24ohm | 930mA | -55°C | 105°C | |||||
16N1489 RoHS | Each | 265+9,760 $ 500+8,790 $ 1000+7,820 $ 5000+7,570 $ | 1000µF | 16V | - | - | - | - | - | 5mm | 12.5mm | 26.5mm | - | 0.13ohm | - | -55°C | 105°C | |||||