Leaded Aluminium Electrolytic Capacitors :
19 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(19)
Product Height
=30.5mm
1
(1)
(123)
(1)
(239)
(28)
(2)
(30)
(8)
Capacitance Tolerance
(19)
Capacitor Terminals
(19)
Polarity
(19)
Operating Temperature Min
(18)
(1)
Operating Temperature Max
(18)
(1)
Lead Spacing
(7)
(12)
Capacitor Case / Package
(9)
Lifetime @ Temperature
(6)
(8)
(3)
(1)
(1)
Qualification
(8)
Emballage
(19)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Capacitance | Voltage(DC) | Capacitance Tolerance | Capacitor Terminals | Lifetime @ Temperature | Polarity | Capacitor Case / Package | Lead Spacing | Product Diameter | Product Height | Product Range | ESR | Ripple Current | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 300+2,830 $ 600+2,770 $ 900+2,720 $ 1500+2,660 $ 3000+2,600 $ Plus de tarifs | 330µF | 160V | ± 20% | Radial Leaded | 12000 hours @ 105°C | Polar | Can | 7.5mm | 18mm | 30.5mm | UCY Series | - | 345mA | -40°C | 105°C | AEC-Q200 | ||||||
Each | 600+1,680 $ 1200+1,650 $ 1800+1,610 $ 3000+1,580 $ 6000+1,540 $ Plus de tarifs | 1000µF | 50V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | - | 5mm | 12.5mm | 30.5mm | UHW Series | - | 3.5A | -40°C | 105°C | - | ||||||
Each | 600+1,440 $ 1200+1,410 $ 1800+1,390 $ 3000+1,360 $ 6000+1,330 $ Plus de tarifs | 4700µF | 10V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | Can | 5mm | 12.5mm | 30.5mm | UHW Series | - | 3.795A | -40°C | 105°C | - | ||||||
59AM5438 RoHS | Each | 1+3,460 $ 25+2,490 $ 100+1,810 $ 250+1,760 $ 500+1,740 $ Plus de tarifs | 1000µF | 50V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | - | 5mm | 12.5mm | 30.5mm | UHW Series | - | 3.5A | -40°C | 105°C | - | |||||
59AM5423 RoHS | Each | 1+4,660 $ 25+3,260 $ 100+2,370 $ 250+2,320 $ 500+2,270 $ Plus de tarifs | 220µF | 200V | ± 20% | Radial Leaded | 12000 hours @ 105°C | Polar | - | 7.5mm | 16mm | 30.5mm | UCY Series | - | 1.23A | -40°C | 105°C | AEC-Q200 | |||||
22AM2400 RoHS | Each | 1+3,630 $ 25+2,590 $ 100+1,960 $ 250+1,920 $ 500+1,880 $ Plus de tarifs | 47µF | 400V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | - | 5mm | 12.5mm | 30.5mm | UPZ Series | - | 370mA | -40°C | 105°C | - | |||||
22AM2397 RoHS | Each | 1+6,440 $ 10+4,470 $ 25+4,050 $ 50+3,630 $ 100+3,370 $ Plus de tarifs | 470µF | 100V | ± 20% | Radial Leaded | 2000 hours @ 135°C | Polar | - | 7.5mm | 16mm | 30.5mm | UBY Series | 0.034ohm | 3.86A | -40°C | 135°C | AEC-Q200 | |||||
Each | 300+1,820 $ 600+1,780 $ 900+1,750 $ 1500+1,710 $ 3000+1,680 $ Plus de tarifs | 47µF | 450V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | - | 7.5mm | 16mm | 30.5mm | UVY Series | - | 155mA | -25°C | 105°C | - | ||||||
Each | 200+3,290 $ 400+3,220 $ 600+3,160 $ 1000+3,090 $ 2000+3,020 $ Plus de tarifs | 390µF | 200V | ± 20% | Radial Leaded | 12000 hours @ 105°C | Polar | Can | 7.5mm | 18mm | 30.5mm | UCY Series | - | 1.56A | -40°C | 105°C | AEC-Q200 | ||||||
Each | 300+2,240 $ 600+2,200 $ 900+2,160 $ 1500+2,100 $ 3000+2,060 $ Plus de tarifs | 220µF | 200V | ± 20% | Radial Leaded | 12000 hours @ 105°C | Polar | - | 7.5mm | 16mm | 30.5mm | UCY Series | - | 1.23A | -40°C | 105°C | AEC-Q200 | ||||||
Each | 300+2,790 $ 600+2,730 $ 900+2,670 $ 1500+2,620 $ 3000+2,560 $ Plus de tarifs | 1200µF | 63V | ± 20% | Radial Leaded | 12000 hours @ 105°C | Polar | Can | 7.5mm | 16mm | 30.5mm | UHW Series | - | 2.93A | -40°C | 105°C | - | ||||||
Each | 600+1,390 $ 1200+1,380 $ 1800+1,360 $ 3000+1,330 $ 6000+1,300 $ Plus de tarifs | 33µF | 420V | ± 20% | Radial Leaded | 12000 hours @ 105°C | Polar | Can | 5mm | 12.5mm | 30.5mm | UCY Series | - | 400mA | -40°C | 105°C | AEC-Q200 | ||||||
Each | 600+1,440 $ 1200+1,350 $ 1800+1,320 $ 3000+1,290 $ 6000+1,270 $ Plus de tarifs | 3900µF | 16V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | Can | 5mm | 12.5mm | 30.5mm | UHW Series | - | 3.795A | -40°C | 105°C | - | ||||||
Each | 300+4,100 $ 600+4,020 $ 900+3,930 $ 1500+3,850 $ 3000+3,780 $ Plus de tarifs | 330µF | 200V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Can | 7.5mm | 18mm | 30.5mm | UPZ Series | - | 1.01A | -40°C | 105°C | - | ||||||
Each | 300+2,070 $ 600+1,830 $ 900+1,750 $ 1500+1,650 $ 3000+1,550 $ Plus de tarifs | 12000µF | 6.3V | ± 20% | Radial Leaded | 8000 hours @ 105°C | Polar | Can | 7.5mm | 18mm | 30.5mm | UHE Series | - | 4.17A | -40°C | 105°C | - | ||||||
Each | 1+5,180 $ 10+3,720 $ 25+3,440 $ 50+3,160 $ 100+2,700 $ Plus de tarifs | 220µF | 250V | ± 20% | Radial Leaded | 12000 hours @ 105°C | Polar | - | 7.5mm | 18mm | 30.5mm | UCY Series | - | 1.16A | -40°C | 105°C | AEC-Q200 | ||||||
59AM5439 RoHS | Each | 1+5,310 $ 10+3,890 $ 25+3,650 $ 50+3,400 $ 100+3,020 $ Plus de tarifs | 2200µF | 50V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | - | 7.5mm | 16mm | 30.5mm | UHW Series | - | 3.43A | -40°C | 105°C | - | |||||
Each | 600+1,640 $ 1200+1,540 $ 1800+1,480 $ 3000+1,430 $ 6000+1,370 $ Plus de tarifs | 47µF | 400V | ± 20% | Radial Leaded | 12000 hours @ 105°C | Polar | Can | 5mm | 12.5mm | 30.5mm | UCY Series | - | 510mA | -40°C | 105°C | AEC-Q200 | ||||||
Each | 300+2,800 $ 600+2,740 $ 900+2,690 $ 1500+2,630 $ 3000+2,580 $ Plus de tarifs | 2200µF | 50V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | - | 7.5mm | 16mm | 30.5mm | UHW Series | - | 3.43A | -40°C | 105°C | - | ||||||