B41799 Series Leaded Aluminium Electrolytic Capacitors :
8 produit(s) trouvé(s)B41799 Series TDK Leaded Aluminium Electrolytic Capacitors
TDK Corporation (TSE:6762) unveils B41799 series of ultra-compact aluminum electrolytic capacitors with axial-lead and soldering star designs, engineered to withstand operating temperatures of up to +140 °C. Tailored for demanding automotive applications, these components offer a high-capacitance and high-ripple current solution in a space-saving format. This enables designers to reduce the number of capacitors required in powertrain modules, such as electric power steering (EPS), fan control, and transmission systems. The new capacitors are available for rated voltages of 25 V and 35 V, with capacitance values ranging from 1800 µF to 13,000 µF. They offer ripple currents of up to 34.6 A (IAC,max) at 10 kHz and +125 °C case temperature, supported by low ESR, over 4000 h of useful life (at +125 °C, rated voltage, and rated ripple current), and vibration stability up to 60 g (optional). This robustness is particularly advantageous in xEV platforms operating within a 12-V board net, where thermal stress, mechanical vibration, and compact integration are critical design factors.
- Vibration stability up to 60 g available upon request
- Ultra compact design
- High ripple current capability
- Useful life, 4000 h at up to 125 °C
- Low ESR at high frequency
- SIKOREL design – storage for up to 15 years at a temperature of up to 35 °C
- RoHS-compatible
Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(8)
Product Range
=B41799 S...
1
(2)
(167)
(26)
(7)
(2)
(3)
(1)
(1)
Capacitance Tolerance
(8)
Capacitor Terminals
(8)
Lifetime @ Temperature
(8)
Polarity
(8)
Capacitor Case / Package
(8)
Operating Temperature Max
(8)
Qualification
(8)
Voltage(DC)
(4)
(4)
Product Diameter
(3)
(3)
(2)
Emballage
(8)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Capacitance | Voltage(DC) | Capacitance Tolerance | Capacitor Terminals | Lifetime @ Temperature | Polarity | Capacitor Case / Package | Product Diameter | Product Height | Product Range | ESR | Ripple Current | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+21,070 $ 5+18,400 $ 10+15,710 $ 25+13,970 $ 100+12,250 $ Plus de tarifs | 9400µF | 35V | -10%, +30% | Soldering Star | 4000 hours @ 125°C | Polar | Radial Can | 21mm | 49mm | B41799 Series | 0.028ohm | 14.4A | 140°C | AEC-Q200 | ||||||
Each | 1+13,680 $ 25+9,940 $ 100+7,530 $ 250+7,520 $ 500+7,360 $ Plus de tarifs | 4900µF | 35V | -10%, +30% | Soldering Star | 4000 hours @ 125°C | Polar | Radial Can | 18mm | 39mm | B41799 Series | 0.037ohm | 12A | 140°C | AEC-Q200 | ||||||
Each | 1+10,860 $ 25+7,800 $ 100+5,670 $ 250+5,630 $ 500+5,530 $ Plus de tarifs | 3300µF | 35V | -10%, +30% | Soldering Star | 4000 hours @ 125°C | Polar | Radial Can | 18mm | 30mm | B41799 Series | 0.056ohm | 9A | 140°C | AEC-Q200 | ||||||
Each | 1+19,460 $ 5+16,950 $ 10+14,450 $ 25+12,780 $ 100+11,120 $ Plus de tarifs | 13000µF | 25V | -10%, +30% | Soldering Star | 4000 hours @ 125°C | Polar | Radial Can | 21mm | 49mm | B41799 Series | 0.028ohm | 14.4A | 140°C | AEC-Q200 | ||||||
Each | 1+7,970 $ 10+5,610 $ 25+5,140 $ 50+4,650 $ 100+3,960 $ Plus de tarifs | 2700µF | 25V | -10%, +30% | Soldering Star | 4000 hours @ 125°C | Polar | Radial Can | 16mm | 25mm | B41799 Series | 0.115ohm | 6A | 140°C | AEC-Q200 | ||||||
Each | 1+11,190 $ 25+8,050 $ 100+6,010 $ 250+5,880 $ 500+5,740 $ Plus de tarifs | 5400µF | 25V | -10%, +30% | Soldering Star | 4000 hours @ 125°C | Polar | Radial Can | 16mm | 39mm | B41799 Series | 0.058ohm | 10A | 140°C | AEC-Q200 | ||||||
Each | 1+13,020 $ 25+9,440 $ 100+7,110 $ 250+7,000 $ 500+6,890 $ Plus de tarifs | 7000µF | 25V | -10%, +30% | Soldering Star | 4000 hours @ 125°C | Polar | Radial Can | 18mm | 39mm | B41799 Series | 0.037ohm | 12A | 140°C | AEC-Q200 | ||||||
Each | 1+8,080 $ 10+5,700 $ 25+5,210 $ 50+4,720 $ 100+4,020 $ Plus de tarifs | 1800µF | 35V | -10%, +30% | Soldering Star | 4000 hours @ 125°C | Polar | Radial Can | 16mm | 25mm | B41799 Series | 0.115ohm | 6A | 140°C | AEC-Q200 | ||||||