B41866 Series Leaded Aluminium Electrolytic Capacitors :
8 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(8)
Product Range
=B41866 S...
1
(2)
(138)
(25)
(7)
(2)
(3)
(1)
(1)
Capacitance
(1)
(1)
(2)
(1)
(2)
(1)
Voltage(DC)
(1)
(2)
(2)
(3)
Capacitance Tolerance
(8)
Capacitor Terminals
(3)
(5)
Lifetime @ Temperature
(3)
(5)
Polarity
(8)
Capacitor Case / Package
(7)
Lead Spacing
(6)
(2)
Product Diameter
(3)
(3)
(1)
(1)
Emballage
(8)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Capacitance | Voltage(DC) | Capacitance Tolerance | Capacitor Terminals | Lifetime @ Temperature | Polarity | Capacitor Case / Package | Lead Spacing | Product Diameter | Product Height | Product Range | ESR | Ripple Current | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+4,490 $ 10+2,980 $ 25+2,770 $ 50+2,580 $ 100+2,340 $ | 1000µF | 50V | ± 20% | Radial Leaded | 5000 hours @ 125°C | Polar | Radial Leaded | 7.5mm | 18mm | 25mm | B41866 Series | 0.039ohm | 2.45A | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+1,510 $ 10+0,711 $ 25+0,679 $ 50+0,668 $ 100+0,658 $ Plus de tarifs | 330µF | 25V | ± 20% | Radial Leaded | 3000 hours @ 125°C | Polar | Radial Leaded | 5mm | 10mm | 12.5mm | B41866 Series | 0.373ohm | 450mA | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+4,190 $ 10+2,960 $ 25+2,710 $ 50+2,460 $ 100+2,140 $ Plus de tarifs | 2200µF | 16V | ± 20% | Radial Leaded | 5000 hours @ 125°C | Polar | Radial Leaded | 7.5mm | 16mm | 20mm | B41866 Series | 0.05ohm | 1.89A | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+1,850 $ 10+1,010 $ 25+0,980 $ 50+0,955 $ 100+0,929 $ Plus de tarifs | 220µF | 50V | ± 20% | Radial Leaded | 3000 hours @ 125°C | Polar | Radial Leaded | 5mm | 10mm | 20mm | B41866 Series | 0.134ohm | 875mA | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+2,270 $ 10+1,220 $ 25+1,160 $ 50+1,100 $ 100+1,040 $ Plus de tarifs | 330µF | 50V | ± 20% | PC Pin | 5000 hours @ 125°C | Polar | Radial Leaded | 5mm | 12.5mm | 20mm | B41866 Series | 0.881ohm | 1.105A | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+1,300 $ 10+0,691 $ 25+0,672 $ 50+0,652 $ 100+0,633 $ Plus de tarifs | 150µF | 35V | ± 20% | PC Pin | 3000 hours @ 125°C | Polar | Radial Leaded | 5mm | 10mm | 12.5mm | B41866 Series | 2.98ohm | 450mA | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+2,460 $ 10+1,310 $ 25+1,250 $ 50+1,190 $ 100+1,130 $ Plus de tarifs | 680µF | 35V | ± 20% | PC Pin | 5000 hours @ 125°C | Polar | Radial Leaded | 5mm | 12.5mm | 20mm | B41866 Series | 0.881ohm | 1.105A | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+2,640 $ 10+1,390 $ 25+1,330 $ 50+1,270 $ 100+1,200 $ Plus de tarifs | 1000µF | 25V | ± 20% | Radial Leaded | 5000 hours @ 125°C | Polar | - | 5mm | 12.5mm | 20mm | B41866 Series | 0.11ohm | 1.105A | -55°C | 125°C | AEC-Q200 | ||||||