B41888 Series Leaded Aluminium Electrolytic Capacitors :
28 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(28)
Product Range
=B41888 S...
1
(2)
(137)
(25)
(7)
(2)
(3)
(1)
(1)
Capacitance
(1)
(2)
(3)
(1)
(4)
(2)
(3)
(5)
Voltage Rating
(1)
Voltage(DC)
(1)
(5)
(6)
(7)
(7)
(2)
Capacitance Tolerance
(28)
Capacitor Terminals
(28)
Lifetime @ Temperature
(24)
(4)
Polarity
(28)
Diameter
(1)
Capacitor Case / Package
(27)
Packaging
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Capacitance | Voltage Rating | Voltage(DC) | Capacitance Tolerance | Capacitor Terminals | Lifetime @ Temperature | Polarity | Diameter | Packaging | Capacitor Case / Package | Lead Spacing | Height | Product Diameter | Product Height | Product Range | ESR | Ripple Current | Operating Temperature Min | Operating Temperature Max | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+2,440 $ 10+1,690 $ 25+1,520 $ 50+1,360 $ 100+1,230 $ Plus de tarifs | 1000µF | - | 35V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | - | - | Radial Leaded | 5mm | - | 12.5mm | 25mm | B41888 Series | 0.03ohm | 2.45A | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+7,010 $ 10+5,120 $ 25+4,770 $ 50+4,440 $ 100+4,010 $ | 4700µF | - | 35V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | - | - | Radial Leaded | 7.5mm | - | 18mm | 40mm | B41888 Series | 0.013ohm | 5.32A | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+2,590 $ 10+1,440 $ 25+1,370 $ 50+1,310 $ 100+1,240 $ Plus de tarifs | 1500µF | - | 25V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | - | - | Radial Leaded | 5mm | - | 12.5mm | 25mm | B41888 Series | 0.03ohm | 2.45A | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+5,470 $ 10+3,940 $ 25+3,620 $ 50+3,300 $ 100+3,090 $ Plus de tarifs | 4700µF | - | 25V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | - | - | Radial Leaded | 7.5mm | - | 18mm | 35mm | B41888 Series | 0.015ohm | 4.3A | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+2,200 $ 10+1,520 $ 25+1,370 $ 50+1,220 $ 100+1,110 $ Plus de tarifs | 470µF | - | 50V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | - | - | Radial Leaded | 5mm | - | 12.5mm | 20mm | B41888 Series | 0.065ohm | 1.8A | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+5,480 $ 10+3,940 $ 25+3,630 $ 50+3,330 $ 100+3,090 $ | 2200µF | - | 50V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | - | - | Radial Leaded | 7.5mm | - | 18mm | 35mm | B41888 Series | 0.022ohm | 3.8A | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+1,380 $ 10+0,726 $ 25+0,707 $ 50+0,687 $ 100+0,666 $ Plus de tarifs | 680µF | - | 16V | ± 20% | Radial Leaded | 7000 hours @ 105°C | Polar | - | - | Radial Leaded | 5mm | - | 10mm | 16mm | B41888 Series | 0.064ohm | 1.24A | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+1,640 $ 10+0,866 $ 25+0,847 $ 50+0,829 $ 100+0,811 $ Plus de tarifs | 1000µF | - | 16V | ± 20% | Radial Leaded | 7000 hours @ 105°C | Polar | - | - | Radial Leaded | 5mm | - | 10mm | 20mm | B41888 Series | 0.05ohm | 1.5A | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+3,650 $ 10+2,670 $ 25+2,460 $ 50+2,240 $ 100+1,990 $ | 1000µF | - | 50V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | - | - | Radial Leaded | 7.5mm | - | 18mm | 20mm | B41888 Series | 0.039ohm | 2.54A | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+2,760 $ 10+1,910 $ 25+1,730 $ 50+1,550 $ 100+1,320 $ Plus de tarifs | 2200µF | - | 16V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | - | - | Radial Leaded | 5mm | - | 12.5mm | 25mm | B41888 Series | 0.03ohm | 2.459A | -40°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+1,980 $ 10+1,000 $ 25+0,961 $ 50+0,921 $ 100+0,880 $ Plus de tarifs | 2200µF | - | 10V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | - | - | Radial Leaded | 5mm | - | 12.5mm | 20mm | B41888 Series | 0.041ohm | 2A | -40°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+5,150 $ 10+3,720 $ 25+3,410 $ 50+3,100 $ 100+2,910 $ | 3300µF | - | 35V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | - | - | Radial Leaded | 7.5mm | - | 18mm | 31.5mm | B41888 Series | 0.018ohm | 4.24A | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 5+2,670 $ | 2200µF | - | 35V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | - | - | Radial Leaded | 7.5mm | - | 16mm | 31.5mm | B41888 Series | 0.019ohm | 3.6A | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 5+3,490 $ 10+2,460 $ 25+2,240 $ 50+2,030 $ 100+1,740 $ Plus de tarifs | 1800µF | - | 25V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | - | - | Radial Leaded | 7.5mm | - | 16mm | 20mm | B41888 Series | 0.029ohm | 2.53A | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 5+4,870 $ 10+3,470 $ 25+3,170 $ 50+2,900 $ 100+2,550 $ | 3300µF | - | 25V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | - | - | Radial Leaded | 7.5mm | - | 16mm | 31.5mm | B41888 Series | 0.019ohm | 3.6A | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 10+0,736 $ 25+0,716 $ 50+0,695 $ 100+0,676 $ 500+0,572 $ Plus de tarifs | 470µF | - | 25V | ± 20% | Radial Leaded | 7000 hours @ 105°C | Polar | - | - | Radial Leaded | 5mm | - | 10mm | 16mm | B41888 Series | 0.064ohm | 1.24A | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+4,310 $ 10+3,010 $ 25+2,780 $ 50+2,560 $ 100+2,310 $ | 2200µF | - | 35V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | - | - | Radial Leaded | 7.5mm | - | 18mm | 25mm | B41888 Series | 0.023ohm | 3.2A | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 5+4,100 $ 10+2,920 $ 25+2,670 $ 50+2,420 $ 100+2,100 $ Plus de tarifs | 2700µF | - | 25V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | - | - | Radial Leaded | 7.5mm | - | 16mm | 25mm | B41888 Series | 0.024ohm | 2.93A | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 5+3,900 $ 10+2,760 $ 25+2,520 $ 50+2,280 $ 100+2,160 $ Plus de tarifs | 1800µF | - | 35V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | - | - | Radial Leaded | 7.5mm | - | 18mm | 20mm | B41888 Series | 0.028ohm | 3A | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 10+1,090 $ | 1500µF | - | 16V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | - | - | Radial Leaded | 5mm | - | 12.5mm | 20mm | B41888 Series | 0.041ohm | 2A | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 10+0,718 $ 25+0,698 $ 50+0,679 $ 100+0,658 $ 500+0,556 $ Plus de tarifs | 330µF | - | 35V | ± 20% | Radial Leaded | 7000 hours @ 105°C | Polar | - | - | Radial Leaded | 5mm | - | 10mm | 16mm | B41888 Series | 0.064ohm | 1.24A | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+3,210 $ 10+2,290 $ 25+2,240 $ 50+2,160 $ 100+1,980 $ Plus de tarifs | 680µF | - | 50V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | - | - | - | 5mm | - | 12.5mm | 25mm | B41888 Series | 0.043ohm | 2.024A | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 5+2,060 $ | 820µF | - | 50V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | - | - | Radial Leaded | 7.5mm | - | 16mm | 20mm | B41888 Series | 0.051ohm | 1.95A | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 1800µF | - | 63V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | - | - | Radial Leaded | 7.5mm | - | 18mm | 40mm | B41888 Series | 0.038ohm | 2.7A | -55°C | 105°C | AEC-Q200 | - | ||||||
16AC3040 RoHS | Each | Prix non disponible. Veuillez contacter le service clientèle. | 1000µF | 50V | 50V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | 12.5mm | Each | Radial Leaded | 5mm | 40mm | 12.5mm | 40mm | B41888 Series | 0.027ohm | 2.92A | -55°C | 105°C | AEC-Q200 | AEC-Q200 | |||||