CKS Series Leaded Aluminium Electrolytic Capacitors :
19 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(16)
(3)
Product Range
=CKS Series
1
(2)
(137)
(25)
(7)
(2)
(3)
(1)
(1)
Capacitance
(1)
(2)
(2)
(1)
(2)
(2)
(3)
(3)
Voltage(DC)
(3)
(5)
(5)
(2)
(1)
(1)
(2)
Capacitance Tolerance
(19)
Capacitor Terminals
(16)
(3)
Lifetime @ Temperature
(19)
Polarity
(19)
Capacitor Case / Package
(18)
Lead Spacing
(1)
(2)
(1)
(8)
(7)
Product Diameter
(1)
(2)
(1)
(7)
(1)
(3)
(4)
Emballage
(19)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Capacitance | Voltage(DC) | Capacitance Tolerance | Capacitor Terminals | Lifetime @ Temperature | Polarity | Capacitor Case / Package | Lead Spacing | Product Diameter | Product Height | Product Range | ESR | Ripple Current | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
02P3505 RoHS | Each | 1+7,890 $ 10+5,700 $ 25+5,090 $ 50+4,480 $ 100+4,270 $ | 100µF | 450V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Radial Leaded | 7.5mm | 18mm | 40mm | CKS Series | 3.316ohm | 550mA | -40°C | 85°C | |||||
02P4266 RoHS | Each | 1+0,543 $ 10+0,259 $ 25+0,249 $ 50+0,241 $ 100+0,231 $ Plus de tarifs | 220µF | 25V | ± 20% | PC Pin | 2000 hours @ 85°C | Polar | Radial Leaded | 2.5mm | 6.3mm | 11mm | CKS Series | 1.055ohm | 280mA | -40°C | 85°C | |||||
69K7886 RoHS | Each | 1+1,330 $ 10+0,720 $ 25+0,700 $ 50+0,679 $ 100+0,658 $ Plus de tarifs | 470µF | 35V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Radial Leaded | 5mm | 10mm | 16mm | CKS Series | 0.423ohm | 755mA | -40°C | 85°C | |||||
69K7859 RoHS | Each | 1+0,573 $ 10+0,273 $ 25+0,263 $ 50+0,255 $ 100+0,245 $ Plus de tarifs | 100µF | 35V | ± 20% | PC Pin | 2000 hours @ 85°C | Polar | Radial Leaded | 2.5mm | 6.3mm | 11mm | CKS Series | 1.898ohm | 235mA | -40°C | 85°C | |||||
69K7863 RoHS | Each | 1+1,490 $ 10+0,783 $ 25+0,707 $ 50+0,629 $ 100+0,552 $ | 1000µF | 25V | ± 20% | PC Pin | 2000 hours @ 85°C | Polar | Radial Leaded | 5mm | 10mm | 20mm | CKS Series | 0.232ohm | 1.09A | -40°C | 85°C | |||||
69K7885 RoHS | Each | 1+0,939 $ 10+0,487 $ 25+0,447 $ 50+0,405 $ 100+0,365 $ | 470µF | 25V | ± 20% | PC Pin | 2000 hours @ 85°C | Polar | Radial Leaded | 5mm | 10mm | 12.5mm | CKS Series | 0.494ohm | 630mA | -40°C | 85°C | |||||
84M5035 RoHS | Each | 1+0,962 $ 10+0,486 $ 25+0,458 $ 50+0,431 $ 100+0,404 $ | 4.7µF | 400V | ± 20% | PC Pin | 2000 hours @ 85°C | Polar | Radial Leaded | 5mm | 10mm | 16mm | CKS Series | 70.547ohm | 75mA | -40°C | 85°C | |||||
84M4239 RoHS | Each | 1+6,340 $ 10+4,590 $ 25+3,880 $ 50+3,170 $ 100+3,120 $ | 1000µF | 100V | ± 20% | PC Pin | 2000 hours @ 85°C | Polar | Radial Leaded | 7.5mm | 18mm | 35.5mm | CKS Series | 0.133ohm | 1.99A | -40°C | 85°C | |||||
84M4693 RoHS | Each | 1+3,330 $ 10+2,810 $ 25+2,630 $ 50+2,450 $ 100+2,230 $ Plus de tarifs | 2200µF | 50V | ± 20% | PC Pin | 2000 hours @ 85°C | Polar | Radial Leaded | 7.5mm | 16mm | 35.5mm | CKS Series | 0.106ohm | 2.39A | -40°C | 85°C | |||||
84M4275 RoHS | Each | 1+4,830 $ 10+3,530 $ 25+3,260 $ 50+2,960 $ 100+2,600 $ | 10000µF | 16V | ± 20% | PC Pin | 2000 hours @ 85°C | Polar | Radial Leaded | 7.5mm | 18mm | 35.5mm | CKS Series | 0.056ohm | 3.23A | -40°C | 85°C | |||||
02P5084 RoHS | Each | 1+5,290 $ 10+3,870 $ 25+3,550 $ 50+3,210 $ 100+2,870 $ | 4700µF | 35V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | - | 7.5mm | 16mm | 35mm | CKS Series | 0.071ohm | 2.5A | -40°C | 85°C | |||||
84M5175 RoHS | Each | 1+5,230 $ 10+3,940 $ 25+3,520 $ 50+3,100 $ 100+2,770 $ Plus de tarifs | 4700µF | 35V | ± 20% | PC Pin | 2000 hours @ 85°C | Polar | Radial Leaded | 7.5mm | 18mm | 35.5mm | CKS Series | 0.071ohm | 3.4A | -40°C | 85°C | |||||
84M4886 RoHS | Each | 1+1,340 $ 10+0,729 $ 25+0,690 $ 50+0,651 $ 100+0,612 $ | 330µF | 50V | ± 20% | PC Pin | 2000 hours @ 85°C | Polar | Radial Leaded | 5mm | 10mm | 16mm | CKS Series | 0.502ohm | 710mA | -40°C | 85°C | |||||
69K7877 RoHS | Each | 1+0,661 $ 10+0,459 $ 25+0,390 $ 50+0,319 $ 100+0,274 $ Plus de tarifs | 330µF | 25V | ± 20% | PC Pin | 2000 hours @ 85°C | Polar | Radial Leaded | 3.5mm | 8mm | 11.5mm | CKS Series | 0.703ohm | 455mA | -40°C | 85°C | |||||
84M5086 RoHS | Each | 1+6,060 $ 10+4,790 $ 25+4,480 $ 50+4,160 $ 100+3,950 $ Plus de tarifs | 47µF | 450V | ± 20% | PC Pin | 2000 hours @ 85°C | Polar | Radial Leaded | 7.5mm | 16mm | 31.5mm | CKS Series | 7.055ohm | 380mA | -40°C | 85°C | |||||
02P3564 RoHS | Each | 1+1,210 $ 10+0,622 $ 25+0,566 $ 50+0,509 $ 100+0,454 $ | 1000µF | 16V | ± 20% | PC Pin | 2000 hours @ 85°C | Polar | Radial Leaded | 5mm | 10mm | 12.5mm | CKS Series | 0.332ohm | 700mA | -40°C | 85°C | |||||
84M4692 RoHS | Each | 1+1,350 $ 10+1,000 $ 25+0,904 $ 50+0,812 $ 100+0,711 $ Plus de tarifs | 2200µF | 16V | ± 20% | PC Pin | 2000 hours @ 85°C | Polar | Radial Leaded | 5mm | 10mm | 20mm | CKS Series | 0.151ohm | 1.01A | -40°C | 85°C | |||||
69K7881 RoHS | Each | 1+0,409 $ 10+0,189 $ 25+0,181 $ 50+0,174 $ 100+0,166 $ Plus de tarifs | 47µF | 35V | ± 20% | PC Pin | 2000 hours @ 85°C | Polar | Radial Leaded | 2mm | 5mm | 11mm | CKS Series | 4.233ohm | 140mA | -40°C | 85°C | |||||
27M1988 RoHS | Each | 1+1,890 $ 10+1,520 $ 25+1,410 $ 50+1,310 $ 100+1,180 $ Plus de tarifs | 2200µF | 25V | ± 20% | PC Pin | 2000 hours @ 85°C | Polar | Radial Leaded | 5mm | 12.5mm | 25mm | CKS Series | 0.136ohm | 1.8A | -40°C | 85°C | |||||