GXF Series Leaded Aluminium Electrolytic Capacitors :
81 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(81)
Product Range
=GXF Series
1
(2)
(167)
(26)
(7)
(2)
(3)
(1)
(1)
Capacitance
(1)
(1)
(2)
(3)
(2)
(1)
(1)
(2)
Voltage(DC)
(10)
(7)
(14)
(8)
(1)
(3)
(2)
(4)
Capacitance Tolerance
(81)
Capacitor Terminals
(81)
Lifetime @ Temperature
(81)
Polarity
(81)
Capacitor Case / Package
(81)
Lead Spacing
(42)
(39)
Product Diameter
(19)
(23)
(8)
(15)
(16)
Emballage
(81)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Capacitance | Voltage(DC) | Capacitance Tolerance | Capacitor Terminals | Lifetime @ Temperature | Polarity | Capacitor Case / Package | Lead Spacing | Product Diameter | Product Height | Product Range | ESR | Ripple Current | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+2,740 $ 10+1,890 $ 25+1,700 $ 50+1,510 $ 100+1,370 $ Plus de tarifs | 20µF | 400V | ± 20% | PC Pin | 3000 hours @ 125°C | Polar | Radial Leaded | 5mm | 10mm | 30mm | GXF Series | - | 720mA | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1+2,800 $ 10+1,780 $ 25+1,650 $ 50+1,510 $ 100+1,350 $ Plus de tarifs | 20µF | 400V | ± 20% | PC Pin | 3000 hours @ 125°C | Polar | Radial Leaded | 5mm | 12.5mm | 20mm | GXF Series | - | 680mA | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1+4,030 $ 25+2,810 $ 100+2,460 $ 250+2,340 $ 500+2,220 $ Plus de tarifs | 75µF | 350V | ± 20% | PC Pin | 3000 hours @ 125°C | Polar | Radial Leaded | 7.5mm | 18mm | 25mm | GXF Series | - | 1.2A | -40°C | 125°C | - | ||||||
Each | 1+4,640 $ 25+3,540 $ 100+3,340 $ 250+3,020 $ 500+2,700 $ Plus de tarifs | 43µF | 400V | ± 20% | PC Pin | 3000 hours @ 125°C | Polar | Radial Leaded | 7.5mm | 18mm | 20mm | GXF Series | - | 1.06A | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1+3,860 $ 10+2,740 $ 25+2,540 $ 50+2,330 $ 100+2,230 $ Plus de tarifs | 3600µF | 25V | ± 20% | PC Pin | 3000 hours @ 125°C | Polar | Radial Leaded | 7.5mm | 14.5mm | 25mm | GXF Series | 0.025ohm | 2.76A | -40°C | 125°C | - | ||||||
Each | 1+5,100 $ 25+3,650 $ 100+3,110 $ 250+3,000 $ 500+2,880 $ Plus de tarifs | 68µF | 350V | ± 20% | PC Pin | 3000 hours @ 125°C | Polar | Radial Leaded | 5mm | 12.5mm | 40mm | GXF Series | - | 1.45A | -40°C | 125°C | - | ||||||
Each | 1+4,810 $ 10+4,270 $ 25+3,950 $ 50+3,640 $ 100+3,240 $ Plus de tarifs | 820µF | 100V | ± 20% | PC Pin | 3000 hours @ 125°C | Polar | Radial Leaded | 7.5mm | 18mm | 40mm | GXF Series | 0.029ohm | 3.41A | -40°C | 125°C | - | ||||||
Each | 1+2,940 $ 10+2,340 $ 25+2,100 $ 50+1,850 $ 100+1,690 $ Plus de tarifs | 39µF | 250V | ± 20% | PC Pin | 3000 hours @ 125°C | Polar | Radial Leaded | 5mm | 10mm | 30mm | GXF Series | - | 1.41A | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1+3,310 $ 10+2,360 $ 25+2,170 $ 50+1,970 $ 100+1,630 $ Plus de tarifs | 620µF | 63V | ± 20% | PC Pin | 3000 hours @ 125°C | Polar | Radial Leaded | 7.5mm | 16mm | 20mm | GXF Series | 0.062ohm | 1.63A | -40°C | 125°C | - | ||||||
Each | 1+4,490 $ 25+3,210 $ 100+2,130 $ 250+2,060 $ 500+1,990 $ Plus de tarifs | 91µF | 250V | ± 20% | PC Pin | 3000 hours @ 125°C | Polar | Radial Leaded | 7.5mm | 16mm | 25mm | GXF Series | - | 1.85A | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1+3,920 $ 25+2,780 $ 100+2,060 $ 250+1,990 $ 500+1,920 $ Plus de tarifs | 56µF | 350V | ± 20% | PC Pin | 3000 hours @ 125°C | Polar | Radial Leaded | 7.5mm | 16mm | 25mm | GXF Series | - | 1.13A | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1+1,310 $ 10+0,682 $ 25+0,659 $ 50+0,635 $ 100+0,612 $ Plus de tarifs | 510µF | 25V | ± 20% | PC Pin | 3000 hours @ 125°C | Polar | Radial Leaded | 5mm | 10mm | 12.5mm | GXF Series | 0.14ohm | 900mA | -40°C | 125°C | - | ||||||
Each | 1+3,120 $ 10+2,140 $ 25+1,920 $ 50+1,690 $ 100+1,530 $ Plus de tarifs | 390µF | 63V | ± 20% | PC Pin | 3000 hours @ 125°C | Polar | Radial Leaded | 5mm | 12.5mm | 20mm | GXF Series | 0.097ohm | 1.31A | -40°C | 125°C | - | ||||||
Each | 1+3,150 $ 10+2,190 $ 25+2,020 $ 50+1,830 $ 100+1,780 $ Plus de tarifs | 36µF | 350V | ± 20% | PC Pin | 3000 hours @ 125°C | Polar | Radial Leaded | 5mm | 10mm | 40mm | GXF Series | - | 940mA | -40°C | 125°C | - | ||||||
Each | 1000+1,160 $ 2500+1,130 $ | 750µF | 50V | ± 20% | PC Pin | 3000 hours @ 125°C | Polar | Radial Leaded | 5mm | 12.5mm | 25mm | GXF Series | 0.038ohm | 2.03A | -40°C | 125°C | - | ||||||
Each | 1000+1,100 $ 2500+1,050 $ | 16µF | 400V | ± 20% | PC Pin | 3000 hours @ 125°C | Polar | Radial Leaded | 5mm | 10mm | 25mm | GXF Series | - | 610mA | -40°C | 125°C | AEC-Q200 | ||||||
Each | 250+4,320 $ 500+3,890 $ 1000+3,820 $ 2500+3,730 $ | 2700µF | 50V | ± 20% | PC Pin | 3000 hours @ 125°C | Polar | Radial Leaded | 7.5mm | 18mm | 35mm | GXF Series | 0.019ohm | 3.59A | -40°C | 125°C | - | ||||||
Each | 1000+1,270 $ 2500+1,250 $ | 2700µF | 25V | ± 20% | PC Pin | 3000 hours @ 125°C | Polar | Radial Leaded | 5mm | 12.5mm | 25mm | GXF Series | 0.03ohm | 2.28A | -40°C | 125°C | - | ||||||
Each | 500+1,990 $ 1000+1,950 $ 2500+1,900 $ | 560µF | 80V | ± 20% | PC Pin | 3000 hours @ 125°C | Polar | Radial Leaded | 7.5mm | 18mm | 20mm | GXF Series | 0.055ohm | 1.75A | -40°C | 125°C | - | ||||||
Each | 1000+1,360 $ 2500+1,330 $ | 30µF | 400V | ± 20% | PC Pin | 3000 hours @ 125°C | Polar | Radial Leaded | 5mm | 10mm | 40mm | GXF Series | - | 940mA | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1000+0,984 $ 2500+0,964 $ | 30µF | 250V | ± 20% | PC Pin | 3000 hours @ 125°C | Polar | Radial Leaded | 5mm | 10mm | 25mm | GXF Series | - | 1.2A | -40°C | 125°C | - | ||||||
Each | 500+3,150 $ | 6800µF | 25V | ± 20% | PC Pin | 3000 hours @ 125°C | Polar | Radial Leaded | 7.5mm | 16mm | 35mm | GXF Series | 0.016ohm | 3.63A | -40°C | 125°C | - | ||||||
Each | 2000+0,731 $ 2500+0,717 $ | 750µF | 25V | ± 20% | PC Pin | 3000 hours @ 125°C | Polar | Radial Leaded | 5mm | 10mm | 16mm | GXF Series | 0.094ohm | 1.3A | -40°C | 125°C | - | ||||||
Each | 1+3,370 $ 25+2,330 $ 100+1,790 $ 250+1,680 $ 500+1,560 $ Plus de tarifs | 910µF | 50V | ± 20% | PC Pin | 3000 hours @ 125°C | Polar | Radial Leaded | 7.5mm | 16mm | 20mm | GXF Series | 0.037ohm | 1.74A | -40°C | 125°C | - | ||||||
Each | 250+3,290 $ 500+3,100 $ | 4700µF | 35V | ± 20% | PC Pin | 3000 hours @ 125°C | Polar | Radial Leaded | 7.5mm | 16mm | 40mm | GXF Series | 0.015ohm | 3.93A | -40°C | 125°C | - | ||||||