LXZ Series Leaded Aluminium Electrolytic Capacitors :
28 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(28)
Product Range
=LXZ Series
1
(2)
(137)
(25)
(7)
(2)
(3)
(1)
(1)
Capacitance
(1)
(1)
(1)
(5)
(1)
(3)
(1)
(4)
Voltage(DC)
(3)
(3)
(4)
(8)
(6)
(4)
Capacitance Tolerance
(28)
Capacitor Terminals
(26)
(1)
Lifetime @ Temperature
(10)
(6)
(12)
Polarity
(28)
Capacitor Case / Package
(27)
Lead Spacing
(16)
(12)
Product Diameter
(10)
(6)
(9)
(3)
Emballage
(28)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Capacitance | Voltage(DC) | Capacitance Tolerance | Capacitor Terminals | Lifetime @ Temperature | Polarity | Capacitor Case / Package | Lead Spacing | Product Diameter | Product Height | Product Range | ESR | Ripple Current | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+5,090 $ 10+3,200 $ 25+3,130 $ 50+3,060 $ 100+2,710 $ Plus de tarifs | 2200µF | 50V | ± 20% | Radial Leaded | 8000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | 35mm | LXZ Series | - | 3.1A | -55°C | 105°C | ||||||
Each | 1+2,190 $ 10+1,760 $ 25+1,630 $ 50+1,510 $ 100+1,350 $ Plus de tarifs | 2200µF | 35V | ± 20% | PC Pin | 8000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 30mm | LXZ Series | 0.019ohm | 3.01A | -55°C | 105°C | ||||||
Each | 1+0,901 $ 10+0,494 $ 25+0,480 $ 50+0,466 $ 100+0,452 $ Plus de tarifs | 470µF | 25V | ± 20% | PC Pin | 5000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 16mm | LXZ Series | - | 1.05A | -55°C | 105°C | ||||||
Each | 1+1,460 $ 10+0,839 $ 25+0,805 $ 50+0,770 $ 100+0,737 $ Plus de tarifs | 470µF | 35V | ± 20% | PC Pin | 5000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 20mm | LXZ Series | 0.052ohm | 1.22A | -55°C | 105°C | ||||||
Each | 1+3,260 $ 10+2,740 $ 25+2,580 $ 50+2,410 $ 100+2,170 $ Plus de tarifs | 1500µF | 63V | ± 20% | PC Pin | 8000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | 35mm | LXZ Series | - | 3.1A | -55°C | 105°C | ||||||
Each | 1+0,825 $ 10+0,587 $ 25+0,522 $ 50+0,458 $ 100+0,388 $ Plus de tarifs | 820µF | 25V | ± 20% | PC Pin | 5000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 25mm | LXZ Series | - | 1.44A | -55°C | 105°C | ||||||
Each | 2000+0,189 $ 2500+0,173 $ | 680µF | 10V | ± 20% | PC Pin | 5000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 12.5mm | LXZ Series | 0.09ohm | 760mA | -55°C | 105°C | ||||||
Each | 1000+0,954 $ | 470µF | 63V | ± 20% | PC Pin | 7000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | 30mm | LXZ Series | 0.055ohm | 2.09A | -55°C | 105°C | ||||||
Each | 2000+0,447 $ | 330µF | 35V | ± 20% | PC Pin | 5000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 16mm | LXZ Series | - | 1.05A | -55°C | 105°C | ||||||
Each | 500+1,370 $ 1000+1,310 $ | 1000µF | 50V | ± 20% | PC Pin | 7000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | 40mm | LXZ Series | - | 2.5A | -55°C | 105°C | ||||||
23K4216 RoHS | Each | 1+2,340 $ 10+1,920 $ 25+1,770 $ 50+1,630 $ 100+1,440 $ Plus de tarifs | 1800µF | 25V | ± 20% | PC Pin | 8000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 20mm | LXZ Series | - | 2.21A | -55°C | 105°C | |||||
Each | 500+1,910 $ | 2200µF | 35V | ± 20% | PC Pin | 8000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | 25mm | LXZ Series | 0.02ohm | 2.74A | -55°C | 105°C | ||||||
Each | 500+2,240 $ | 1500µF | 50V | ± 20% | PC Pin | 8000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 35mm | LXZ Series | - | 2.8A | -55°C | 105°C | ||||||
Each | 500+1,460 $ | 1000µF | 50V | ± 20% | PC Pin | 8000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 25mm | LXZ Series | - | 2.24A | -55°C | 105°C | ||||||
Each | 500+0,883 $ 1000+0,759 $ 2500+0,700 $ | 680µF | 63V | ± 20% | PC Pin | 8000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 25mm | LXZ Series | - | 2.16A | -55°C | 105°C | ||||||
Each | 250+1,220 $ 500+1,100 $ 1000+0,951 $ 2500+0,852 $ | 6800µF | 16V | ± 20% | PC Pin | 8000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 40mm | LXZ Series | - | 3.71A | -55°C | 105°C | ||||||
Each | 1+1,480 $ 10+0,734 $ 25+0,711 $ 50+0,684 $ 100+0,661 $ Plus de tarifs | 220µF | 50V | ± 20% | PC Pin | 5000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 20mm | LXZ Series | - | 1.05A | -55°C | 105°C | ||||||
Each | 500+1,260 $ | 470µF | 63V | ± 20% | PC Pin | 8000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 20mm | LXZ Series | 0.059ohm | 1.77A | -55°C | 105°C | ||||||
Each | 1000+1,110 $ | 390µF | 50V | ± 20% | PC Pin | 7000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | 20mm | LXZ Series | - | 1.48A | -55°C | 105°C | ||||||
Each | 500+1,350 $ | 4700µF | 16V | ± 20% | PC Pin | 8000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 30mm | LXZ Series | - | 3.01A | -55°C | 105°C | ||||||
Each | 1000+0,676 $ | 560µF | 35V | ± 20% | PC Pin | 5000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 25mm | LXZ Series | - | 1.44A | -55°C | 105°C | ||||||
Each | 500+1,130 $ 1000+1,070 $ | 1500µF | 35V | ± 20% | PC Pin | 7000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | 35mm | LXZ Series | - | 2.51A | -55°C | 105°C | ||||||
Each | 2000+0,537 $ | 1000µF | 10V | ± 20% | PC Pin | 5000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 16mm | LXZ Series | - | 1.05A | -55°C | 105°C | ||||||
Each | 1+1,410 $ 10+0,765 $ 25+0,738 $ 50+0,715 $ 100+0,688 $ Plus de tarifs | 680µF | 25V | ± 20% | PC Pin | 5000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 20mm | LXZ Series | - | 1.22A | -55°C | 105°C | ||||||
Each | 1000+0,490 $ 2500+0,451 $ | 1000µF | 35V | ± 20% | PC Pin | 7000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | 25mm | LXZ Series | - | 1.95A | -55°C | 105°C | ||||||