REF Series Leaded Aluminium Electrolytic Capacitors :
241 produit(s) trouvé(s)KAVX, REF SERIES
KYOCERA AVX’s range of aluminum capacitors provide high-CV performance in smaller packages than competing can-type aluminum capacitors, very low equivalent series resistance (ESR), high endurance, and compatibility with lead-free and RoHS requirements.
- Super Low Impedance
- High ripple current capability
- Endurance: 3000 - 6000 hours at 105°C
- RoHS Compliance and Halogen-free
Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(241)
Product Range
=REF Series
1
(2)
(167)
(26)
(7)
(2)
(3)
(1)
(1)
Capacitance Tolerance
(241)
Capacitor Terminals
(241)
Polarity
(241)
Operating Temperature Min
(241)
Operating Temperature Max
(241)
Lead Spacing
(16)
(31)
(42)
(125)
(27)
Lifetime @ Temperature
(47)
(42)
(82)
(70)
Product Diameter
(16)
(31)
(42)
(82)
(39)
(4)
(18)
(9)
Product Height
(10)
(28)
(33)
(22)
(48)
(53)
(33)
(5)
Emballage
(241)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Capacitance | Voltage(DC) | Capacitance Tolerance | Capacitor Terminals | Lifetime @ Temperature | Polarity | Lead Spacing | Product Diameter | Product Height | Product Range | Ripple Current | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+1,120 $ 10+0,799 $ 25+0,710 $ 50+0,622 $ 100+0,528 $ Plus de tarifs | 470µF | 50V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | 5mm | 10mm | 20mm | REF Series | 1.5A | -40°C | 105°C | ||||||
Each | 950+0,599 $ 1900+0,402 $ 2850+0,333 $ 4750+0,263 $ 9500+0,220 $ Plus de tarifs | 100µF | 50V | ± 20% | Radial Leaded | 4000 hours @ 105°C | Polar | 3.5mm | 8mm | 12mm | REF Series | 774mA | -40°C | 105°C | ||||||
Each | 1+0,532 $ 10+0,312 $ 25+0,262 $ 50+0,211 $ 100+0,169 $ Plus de tarifs | 100µF | 35V | ± 20% | Radial Leaded | 3000 hours @ 105°C | Polar | 2.5mm | 6.3mm | 12mm | REF Series | 440mA | -40°C | 105°C | ||||||
21AM3644 RoHS | Each | 1+1,150 $ 10+0,836 $ 25+0,750 $ 50+0,666 $ 100+0,575 $ Plus de tarifs | 100µF | 120V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | 5mm | 10mm | 25mm | REF Series | 380mA | -40°C | 105°C | |||||
21AM3580 RoHS | Each | 1+0,373 $ 10+0,227 $ 25+0,194 $ 50+0,160 $ 100+0,132 $ Plus de tarifs | 100µF | 35V | ± 20% | Radial Leaded | 3000 hours @ 105°C | Polar | 2.5mm | 6.3mm | 12mm | REF Series | 440mA | -40°C | 105°C | |||||
21AM3640 RoHS | Each | 1+0,798 $ 10+0,591 $ 25+0,534 $ 50+0,479 $ 100+0,417 $ Plus de tarifs | 470µF | 50V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | 5mm | 10mm | 20mm | REF Series | 1.5A | -40°C | 105°C | |||||
21AM3625 RoHS | Each | 1+0,675 $ 10+0,493 $ 25+0,442 $ 50+0,392 $ 100+0,339 $ Plus de tarifs | 220µF | 63V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | 5mm | 10mm | 16mm | REF Series | 480mA | -40°C | 105°C | |||||
21AM3653 | Each | 1+1,210 $ 10+0,894 $ 25+0,808 $ 50+0,722 $ 100+0,630 $ Plus de tarifs | 680µF | 50V | ± 20% | Radial Leaded | 6000 hours @ 105°C | Polar | 5mm | 12.5mm | 20mm | REF Series | 2.1A | -40°C | 105°C | |||||
21AM3630 | Each | 1+0,659 $ 10+0,455 $ 25+0,385 $ 50+0,313 $ 100+0,270 $ Plus de tarifs | 470µF | 35V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | 5mm | 10mm | 16mm | REF Series | 1.526A | -40°C | 105°C | |||||
21AM3656 | Each | 1+1,460 $ 10+1,080 $ 25+0,971 $ 50+0,868 $ 100+0,757 $ Plus de tarifs | 1500µF | 25V | ± 20% | Radial Leaded | 6000 hours @ 105°C | Polar | 5mm | 12.5mm | 25mm | REF Series | 2.75A | -40°C | 105°C | |||||
21AM3666 | Each | 1+1,160 $ | 4700µF | 10V | ± 20% | Radial Leaded | 6000 hours @ 105°C | Polar | 5mm | 12.5mm | 35mm | REF Series | 3.45A | -40°C | 105°C | |||||
21AM3638 | Each | 1+0,805 $ 10+0,595 $ 25+0,537 $ 50+0,480 $ 100+0,419 $ Plus de tarifs | 2200µF | 6.3V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | 5mm | 10mm | 20mm | REF Series | 2.2A | -40°C | 105°C | |||||
21AM3629 | Each | 1+0,880 $ 10+0,608 $ 25+0,516 $ 50+0,419 $ 100+0,360 $ Plus de tarifs | 47µF | 120V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | 5mm | 10mm | 16mm | REF Series | 270mA | -40°C | 105°C | |||||
21AM3628 | Each | 1+0,830 $ 10+0,573 $ 25+0,486 $ 50+0,395 $ 100+0,340 $ Plus de tarifs | 330µF | 50V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | 5mm | 10mm | 16mm | REF Series | 1.15A | -40°C | 105°C | |||||
21AM3672 | Each | 1+2,460 $ 10+1,670 $ 25+1,510 $ 50+1,340 $ 100+1,230 $ | 220µF | 120V | ± 20% | Radial Leaded | 6000 hours @ 105°C | Polar | 7.5mm | 16mm | 20mm | REF Series | 760mA | -40°C | 105°C | |||||
21AM3582 | Each | 1+0,422 $ 10+0,256 $ 25+0,219 $ 50+0,181 $ 100+0,149 $ Plus de tarifs | 47µF | 63V | ± 20% | Radial Leaded | 3000 hours @ 105°C | Polar | 2.5mm | 6.3mm | 12mm | REF Series | 150mA | -40°C | 105°C | |||||
21AM3657 | Each | 1+1,480 $ 10+1,100 $ 25+0,986 $ 50+0,882 $ 100+0,770 $ Plus de tarifs | 2200µF | 16V | ± 20% | Radial Leaded | 6000 hours @ 105°C | Polar | 5mm | 12.5mm | 25mm | REF Series | 2.2A | -40°C | 105°C | |||||
21AM3674 | Each | 1+3,550 $ 10+2,440 $ 25+2,200 $ 50+1,960 $ 100+1,800 $ | 330µF | 100V | ± 20% | Radial Leaded | 6000 hours @ 105°C | Polar | 7.5mm | 16mm | 20mm | REF Series | 1.35A | -40°C | 105°C | |||||
21AM3601 | Each | 1+0,574 $ 10+0,348 $ 25+0,296 $ 50+0,246 $ 100+0,203 $ Plus de tarifs | 680µF | 10V | ± 20% | Radial Leaded | 4000 hours @ 105°C | Polar | 3.5mm | 8mm | 16mm | REF Series | 1.046A | -40°C | 105°C | |||||
21AM3694 | Each | 1+3,780 $ 10+3,200 $ 25+2,980 $ 50+2,770 $ 100+2,520 $ Plus de tarifs | 1000µF | 80V | ± 20% | Radial Leaded | 6000 hours @ 105°C | Polar | 7.5mm | 18mm | 35mm | REF Series | 2.2A | -40°C | 105°C | |||||
21AM3587 | Each | 1+0,611 $ 10+0,422 $ 25+0,358 $ 50+0,291 $ 100+0,249 $ Plus de tarifs | 100µF | 63V | ± 20% | Radial Leaded | 4000 hours @ 105°C | Polar | 3.5mm | 8mm | 12mm | REF Series | 280mA | -40°C | 105°C | |||||
21AM3576 | Each | 1+0,577 $ 10+0,349 $ 25+0,298 $ 50+0,248 $ 100+0,203 $ Plus de tarifs | 220µF | 25V | ± 20% | Radial Leaded | 3000 hours @ 105°C | Polar | 2.5mm | 6.3mm | 11mm | REF Series | 455mA | -40°C | 105°C | |||||
21AM3697 | Each | 1+4,830 $ 10+3,480 $ 25+3,190 $ 50+2,880 $ | 820µF | 100V | ± 20% | Radial Leaded | 6000 hours @ 105°C | Polar | 7.5mm | 18mm | 40mm | REF Series | 2.7A | -40°C | 105°C | |||||
21AM3590 | Each | 1+0,574 $ 10+0,348 $ 25+0,296 $ 50+0,246 $ 100+0,203 $ Plus de tarifs | 220µF | 35V | ± 20% | Radial Leaded | 4000 hours @ 105°C | Polar | 3.5mm | 8mm | 12mm | REF Series | 810mA | -40°C | 105°C | |||||
21AM3578 | Each | 1+0,331 $ 10+0,201 $ 25+0,171 $ 50+0,142 $ 100+0,117 $ Plus de tarifs | 330µF | 6.3V | ± 20% | Radial Leaded | 3000 hours @ 105°C | Polar | 2.5mm | 6.3mm | 11mm | REF Series | 455mA | -40°C | 105°C | |||||