UCY Series Leaded Aluminium Electrolytic Capacitors :
61 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(61)
Product Range
=UCY Series
1
(2)
(137)
(25)
(7)
(2)
(3)
(1)
(1)
Capacitance
(1)
(1)
(2)
(1)
(3)
(1)
(3)
(3)
Voltage Rating
(1)
Voltage(DC)
(8)
(8)
(7)
(9)
(20)
(3)
(6)
Capacitance Tolerance
(58)
Capacitor Terminals
(17)
(40)
Lifetime @ Temperature
(3)
(6)
(32)
(17)
Polarity
(58)
Diameter
(1)
Series Name
(1)
Emballage
(61)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Capacitance | Voltage Rating | Voltage(DC) | Capacitance Tolerance | Capacitor Terminals | Lifetime @ Temperature | Polarity | Diameter | Series Name | Capacitor Case / Package | Lead Spacing | Height | Product Diameter | Product Height | Product Range | Ripple Current | Operating Temperature Min | Operating Temperature Max | Qualification | RoHS Phthalates Compliant |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+6,290 $ 10+4,350 $ 25+3,990 $ 50+3,630 $ 100+3,350 $ | 120µF | - | 400V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | - | - | Radial Leaded | 7.5mm | - | 18mm | 31.5mm | UCY Series | 940mA | -40°C | 105°C | - | - | ||||||
Each | 1+4,020 $ 10+3,370 $ 25+3,150 $ 50+2,910 $ 100+2,630 $ Plus de tarifs | 47µF | - | 400V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | - | - | Radial Leaded | 7.5mm | - | 16mm | 20mm | UCY Series | 520mA | -40°C | 105°C | - | - | ||||||
Each | 1+8,330 $ 10+5,870 $ 25+5,480 $ 50+5,090 $ | 100µF | - | 400V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | - | - | Radial Leaded | 7.5mm | - | 16mm | 35.5mm | UCY Series | 850mA | -40°C | 105°C | - | - | ||||||
NICHICON | Each | 1+9,330 $ 10+6,900 $ 25+6,440 $ 50+5,980 $ 100+5,310 $ Plus de tarifs | 150µF | 400V | 400V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | 18mm | CY | Radial Leaded | 7.5mm | 40mm | 18mm | 40mm | UCY Series | 1.03A | -40°C | 105°C | - | To Be Advised | |||||
Each | 1800+0,398 $ 2500+0,365 $ | 39µF | - | 160V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | - | - | Radial Leaded | 5mm | - | 10mm | 16mm | UCY Series | 295mA | -40°C | 105°C | - | - | ||||||
Each | 150+2,410 $ 500+2,170 $ 1000+1,890 $ 2500+1,700 $ | 180µF | - | 250V | ± 20% | PC Pin | 2000 hours @ 105°C | Polar | - | - | Radial Leaded | 7.5mm | - | 16mm | 31.5mm | UCY Series | 1.05A | -40°C | 105°C | - | - | ||||||
Each | 1400+0,548 $ 2500+0,505 $ | 18µF | - | 350V | ± 20% | PC Pin | 2000 hours @ 105°C | Polar | - | - | Radial Leaded | 5mm | - | 10mm | 20mm | UCY Series | 215mA | -40°C | 105°C | - | - | ||||||
Each | 1400+0,515 $ 2500+0,470 $ | 15µF | - | 350V | ± 20% | PC Pin | 2000 hours @ 105°C | Polar | - | - | Radial Leaded | 5mm | - | 10mm | 20mm | UCY Series | 180mA | -40°C | 105°C | - | - | ||||||
Each | 100+2,580 $ 500+2,340 $ 1000+2,080 $ 2500+1,920 $ | 82µF | - | 400V | ± 20% | PC Pin | 2000 hours @ 105°C | Polar | - | - | Radial Leaded | 7.5mm | - | 16mm | 31.5mm | UCY Series | 805mA | -40°C | 105°C | - | - | ||||||
Each | 1400+0,466 $ 2500+0,426 $ | 27µF | - | 250V | ± 20% | PC Pin | 2000 hours @ 105°C | Polar | - | - | Radial Leaded | 5mm | - | 10mm | 20mm | UCY Series | 255mA | -40°C | 105°C | - | - | ||||||
Each | 1+6,990 $ 10+5,030 $ 25+4,550 $ 50+4,070 $ | 470µF | - | 200V | ± 20% | Radial Leaded | 12000 hours @ 105°C | Polar | - | - | - | 7.5mm | - | 18mm | 40mm | UCY Series | 1.85A | -40°C | 105°C | AEC-Q200 | - | ||||||
Each | 200+1,440 $ 500+1,260 $ 1000+1,080 $ 2500+0,996 $ | 33µF | - | 400V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | - | - | Radial Leaded | 5mm | - | 12.5mm | 25mm | UCY Series | 385mA | -40°C | 105°C | - | - | ||||||
Each | 800+1,100 $ 1000+0,939 $ 2500+0,865 $ | 100µF | - | 200V | ± 20% | PC Pin | 2000 hours @ 105°C | Polar | - | - | Radial Leaded | 5mm | - | 12.5mm | 25mm | UCY Series | 695mA | -40°C | 105°C | - | - | ||||||
Each | 1+1,820 $ 10+0,897 $ 25+0,868 $ 50+0,839 $ 100+0,809 $ Plus de tarifs | 47µF | - | 200V | ± 20% | PC Pin | 2000 hours @ 105°C | Polar | - | - | Radial Leaded | 5mm | - | 10mm | 20mm | UCY Series | 360mA | -40°C | 105°C | - | - | ||||||
Each | 1+4,770 $ 10+3,060 $ 25+2,840 $ 50+2,600 $ 100+2,120 $ Plus de tarifs | 100µF | - | 400V | ± 20% | PC Pin | 2000 hours @ 105°C | Polar | - | - | Radial Leaded | 7.5mm | - | 16mm | 35.5mm | UCY Series | 875mA | -40°C | 105°C | - | - | ||||||
Each | 1+3,650 $ 10+2,410 $ 25+2,060 $ 50+1,710 $ 100+1,600 $ | 120µF | - | 200V | ± 20% | PC Pin | 2000 hours @ 105°C | Polar | - | - | Radial Leaded | 7.5mm | - | 16mm | 20mm | UCY Series | 775mA | -40°C | 105°C | - | - | ||||||
Each | 1400+0,561 $ 2500+0,517 $ | 15µF | - | 400V | ± 20% | PC Pin | 2000 hours @ 105°C | Polar | - | - | Radial Leaded | 5mm | - | 10mm | 20mm | UCY Series | 180mA | -40°C | 105°C | - | - | ||||||
Each | 1+4,500 $ 10+3,010 $ 25+2,740 $ 50+2,450 $ 100+2,160 $ | 220µF | - | 200V | ± 20% | Radial Leaded | 12000 hours @ 105°C | Polar | - | - | Can | 5mm | - | 12.5mm | 40mm | UCY Series | 1.09A | -40°C | 105°C | AEC-Q200 | - | ||||||
58R7301 | Each | 1+7,680 $ 10+5,330 $ 25+4,880 $ 50+4,440 $ 100+3,800 $ Plus de tarifs | 150µF | - | 400V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | - | - | - | 7.5mm | - | 18mm | 40mm | UCY Series | 1.03A | -40°C | 105°C | - | - | |||||
Each | 200+1,820 $ 500+1,640 $ 1000+1,440 $ 2500+1,280 $ | 220µF | - | 160V | ± 20% | PC Pin | 2000 hours @ 105°C | Polar | - | - | Radial Leaded | 5mm | - | 12.5mm | 40mm | UCY Series | 1.2A | -40°C | 105°C | - | - | ||||||
Each | 1+5,700 $ 10+4,000 $ 25+3,640 $ 50+3,280 $ 100+2,840 $ | 330µF | - | 160V | ± 20% | Radial Leaded | 12000 hours @ 105°C | Polar | - | - | Can | 7.5mm | - | 18mm | 30.5mm | UCY Series | 345mA | -40°C | 105°C | AEC-Q200 | - | ||||||
Each | 100+3,320 $ 500+3,020 $ 1000+2,670 $ 2500+2,480 $ | 390µF | - | 200V | ± 20% | Radial Leaded | 12000 hours @ 105°C | Polar | - | - | Can | 7.5mm | - | 18mm | 30.5mm | UCY Series | 1.56A | -40°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+5,930 $ 10+4,020 $ 25+3,650 $ 50+3,240 $ 100+2,530 $ | 100µF | - | 350V | ± 20% | - | 2000 hours @ 105°C | Polar | - | - | - | 7.5mm | - | 16mm | 31.5mm | UCY Series | - | -40°C | 105°C | - | - | ||||||
Each | 400+1,050 $ 500+0,914 $ 1000+0,786 $ 2500+0,725 $ | 22µF | - | 400V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | - | - | Radial Leaded | 5mm | - | 10mm | 31.5mm | UCY Series | 275mA | -40°C | 105°C | - | - | ||||||
Each | 1+5,580 $ 10+3,850 $ 25+3,470 $ 50+3,080 $ 100+2,850 $ | 82µF | - | 400V | ± 20% | Radial Leaded | 12000 hours @ 105°C | Polar | - | - | Can | 7.5mm | - | 18mm | 25mm | UCY Series | 765mA | -40°C | 105°C | AEC-Q200 | - | ||||||