UEP Series Leaded Aluminium Electrolytic Capacitors :
27 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(27)
Product Range
=UEP Series
1
(2)
(167)
(26)
(7)
(2)
(3)
(1)
(1)
Operating Temperature Min
(27)
Operating Temperature Max
(27)
Capacitance Tolerance
(26)
Capacitor Terminals
(26)
Lifetime @ Temperature
(26)
Polarity
(26)
Capacitor Case / Package
(26)
Lead Spacing
(1)
(4)
(15)
(7)
Product Diameter
(1)
(4)
(9)
(6)
(4)
(3)
Emballage
(27)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Capacitance | Voltage(DC) | Capacitance Tolerance | Capacitor Terminals | Lifetime @ Temperature | Polarity | Capacitor Case / Package | Lead Spacing | Product Diameter | Product Height | Product Range | Ripple Current | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 400+1,640 $ 800+1,610 $ 1200+1,570 $ 2000+1,540 $ 4000+1,510 $ Plus de tarifs | 330µF | 50V | ± 20% | PC Pin | 1000 hours @ 105°C | Bi-Polar [Non-Polar] | Radial Leaded | 7.5mm | 16mm | 25mm | UEP Series | 460mA | -55°C | 105°C | ||||||
Each | 400+1,850 $ 800+1,810 $ 1200+1,780 $ 2000+1,740 $ 4000+1,690 $ Plus de tarifs | 220µF | 63V | ± 20% | PC Pin | 1000 hours @ 105°C | Bi-Polar [Non-Polar] | Radial Leaded | 7.5mm | 16mm | 25mm | UEP Series | 405mA | -55°C | 105°C | ||||||
Each | 2000+0,881 $ 4000+0,862 $ 6000+0,846 $ 10000+0,827 $ 20000+0,811 $ Plus de tarifs | 47µF | 50V | ± 20% | PC Pin | 1000 hours @ 105°C | Bi-Polar [Non-Polar] | Radial Leaded | 5mm | 10mm | 12.5mm | UEP Series | 105mA | -55°C | 105°C | ||||||
Each | 300+1,860 $ 600+1,820 $ 900+1,790 $ 1500+1,750 $ 3000+1,710 $ Plus de tarifs | 330µF | 63V | ± 20% | PC Pin | 1000 hours @ 105°C | Bi-Polar [Non-Polar] | Radial Leaded | 7.5mm | 16mm | 31.5mm | UEP Series | 535mA | -55°C | 105°C | ||||||
Each | 1800+0,696 $ 3600+0,682 $ 5400+0,668 $ 9000+0,654 $ 18000+0,640 $ Plus de tarifs | 470µF | 10V | ± 20% | PC Pin | 1000 hours @ 105°C | Bi-Polar [Non-Polar] | Radial Leaded | 5mm | 10mm | 16mm | UEP Series | 290mA | -55°C | 105°C | ||||||
Each | 1000+1,480 $ 2000+1,460 $ 3000+1,430 $ 5000+1,390 $ 10000+1,370 $ Plus de tarifs | 1000µF | 10V | ± 20% | PC Pin | 1000 hours @ 105°C | Bi-Polar [Non-Polar] | Radial Leaded | 5mm | 12.5mm | 20mm | UEP Series | 510mA | -55°C | 105°C | ||||||
Each | 3000+0,603 $ 6000+0,591 $ 9000+0,580 $ 15000+0,567 $ 30000+0,556 $ Plus de tarifs | 10µF | 100V | ± 20% | PC Pin | 1000 hours @ 105°C | Bi-Polar [Non-Polar] | Radial Leaded | 3.5mm | 8mm | 11.5mm | UEP Series | 50mA | -55°C | 105°C | ||||||
Each | 800+1,160 $ 1600+1,130 $ 2400+1,110 $ 4000+1,090 $ 8000+1,060 $ Plus de tarifs | 2200µF | 6.3V | ± 20% | PC Pin | 1000 hours @ 105°C | Bi-Polar [Non-Polar] | Radial Leaded | 5mm | 12.5mm | 25mm | UEP Series | 820mA | -55°C | 105°C | ||||||
Each | 1000+1,340 $ 2000+1,320 $ 3000+1,290 $ 5000+1,260 $ 10000+1,230 $ Plus de tarifs | 47µF | 100V | ± 20% | PC Pin | 1000 hours @ 105°C | Bi-Polar [Non-Polar] | Radial Leaded | 5mm | 12.5mm | 20mm | UEP Series | 170mA | -55°C | 105°C | ||||||
Each | 1000+1,340 $ 2000+1,320 $ 3000+1,290 $ 5000+1,260 $ 10000+1,230 $ Plus de tarifs | 470µF | 25V | ± 20% | PC Pin | 1000 hours @ 105°C | Bi-Polar [Non-Polar] | Radial Leaded | 5mm | 12.5mm | 20mm | UEP Series | 380mA | -55°C | 105°C | ||||||
Each | 3000+0,599 $ 6000+0,587 $ 9000+0,575 $ 15000+0,563 $ 30000+0,552 $ Plus de tarifs | 330µF | 6.3V | ± 20% | PC Pin | 1000 hours @ 105°C | Bi-Polar [Non-Polar] | Radial Leaded | 3.5mm | 8mm | 11.5mm | UEP Series | 185mA | -55°C | 105°C | ||||||
Each | 1000+1,180 $ 2000+1,150 $ 3000+1,130 $ 5000+1,110 $ 10000+1,080 $ Plus de tarifs | 330µF | 25V | ± 20% | PC Pin | 1000 hours @ 105°C | Bi-Polar [Non-Polar] | Radial Leaded | 5mm | 12.5mm | 20mm | UEP Series | 320mA | -55°C | 105°C | ||||||
Each | 250+2,720 $ 500+2,660 $ 750+2,600 $ 1250+2,550 $ 2500+2,490 $ Plus de tarifs | 220µF | 100V | ± 20% | PC Pin | 1000 hours @ 105°C | Bi-Polar [Non-Polar] | Radial Leaded | 7.5mm | 18mm | 35.5mm | UEP Series | 510mA | -55°C | 105°C | ||||||
Each | 1400+0,990 $ 2800+0,970 $ 4200+0,951 $ 7000+0,931 $ 14000+0,910 $ Plus de tarifs | 1000µF | 6.3V | ± 20% | PC Pin | 1000 hours @ 105°C | Bi-Polar [Non-Polar] | Radial Leaded | 5mm | 10mm | 20mm | UEP Series | 460mA | -55°C | 105°C | ||||||
Each | 1800+0,987 $ 3600+0,967 $ 5400+0,948 $ 9000+0,928 $ 18000+0,909 $ Plus de tarifs | 220µF | 25V | ± 20% | PC Pin | 1000 hours @ 105°C | Bi-Polar [Non-Polar] | Radial Leaded | 5mm | 10mm | 16mm | UEP Series | 215mA | -55°C | 105°C | ||||||
Each | 3000+0,399 $ 6000+0,377 $ 9000+0,370 $ 15000+0,361 $ 30000+0,354 $ Plus de tarifs | 33µF | 50V | ± 20% | PC Pin | 1000 hours @ 105°C | Bi-Polar [Non-Polar] | Radial Leaded | 3.5mm | 8mm | 11.5mm | UEP Series | 77mA | -55°C | 105°C | ||||||
Each | 2000+0,696 $ 4000+0,640 $ 6000+0,627 $ 10000+0,615 $ 20000+0,602 $ Plus de tarifs | 33µF | 63V | ± 20% | PC Pin | 1000 hours @ 105°C | Bi-Polar [Non-Polar] | Radial Leaded | 5mm | 10mm | 12.5mm | UEP Series | 98mA | -55°C | 105°C | ||||||
Each | 1400+1,090 $ 2800+1,070 $ 4200+1,050 $ 7000+1,030 $ 14000+1,010 $ Plus de tarifs | 470µF | 16V | ± 20% | PC Pin | 1000 hours @ 105°C | Bi-Polar [Non-Polar] | Radial Leaded | 5mm | 10mm | 16mm | UEP Series | 345mA | -55°C | 105°C | ||||||
Each | 400+1,890 $ 800+1,850 $ 1200+1,820 $ 2000+1,780 $ 4000+1,740 $ Plus de tarifs | 100µF | 100V | ± 20% | PC Pin | 1000 hours @ 105°C | Bi-Polar [Non-Polar] | Radial Leaded | 2.5mm | 6.3mm | 11mm | UEP Series | 300mA | -55°C | 105°C | ||||||
Each | 1800+0,871 $ 3600+0,854 $ 5400+0,836 $ 9000+0,819 $ 18000+0,801 $ Plus de tarifs | 47µF | 63V | ± 20% | PC Pin | 1000 hours @ 105°C | Bi-Polar [Non-Polar] | Radial Leaded | 5mm | 10mm | 16mm | UEP Series | 130mA | -55°C | 105°C | ||||||
Each | 250+2,740 $ 500+2,730 $ 750+2,670 $ 1250+2,620 $ 2500+2,560 $ Plus de tarifs | 2200µF | 25V | ± 20% | PC Pin | 1000 hours @ 105°C | Bi-Polar [Non-Polar] | Radial Leaded | 7.5mm | 18mm | 35.5mm | UEP Series | 1.14A | -55°C | 105°C | ||||||
Each | 300+1,930 $ 600+1,920 $ 900+1,880 $ 1500+1,850 $ 3000+1,810 $ Plus de tarifs | 1000µF | 35V | ± 20% | PC Pin | 1000 hours @ 105°C | Bi-Polar [Non-Polar] | Radial Leaded | 7.5mm | 16mm | 31.5mm | UEP Series | 805mA | -55°C | 105°C | ||||||
Each | 1800+0,785 $ 3600+0,770 $ 5400+0,755 $ 9000+0,738 $ 18000+0,722 $ Plus de tarifs | 100µF | 35V | ± 20% | PC Pin | 1000 hours @ 105°C | Bi-Polar [Non-Polar] | Radial Leaded | 5mm | 10mm | 16mm | UEP Series | 160mA | -55°C | 105°C | ||||||
Each | 2000+0,627 $ 4000+0,615 $ 6000+0,602 $ 10000+0,589 $ 20000+0,577 $ Plus de tarifs | 470µF | 6.3V | ± 20% | PC Pin | 1000 hours @ 105°C | Bi-Polar [Non-Polar] | Radial Leaded | 5mm | 10mm | 12.5mm | UEP Series | 260mA | -55°C | 105°C | ||||||
Each | 250+2,660 $ 500+2,650 $ 750+2,590 $ 1250+2,530 $ 2500+2,490 $ Plus de tarifs | 3300µF | 16V | ± 20% | PC Pin | 1000 hours @ 105°C | Bi-Polar [Non-Polar] | Radial Leaded | 7.5mm | 18mm | 35.5mm | UEP Series | 1.4A | -55°C | 105°C | ||||||