UKL Series Leaded Aluminium Electrolytic Capacitors :
78 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(78)
Product Range
=UKL Series
1
(2)
(135)
(25)
(7)
(2)
(1)
(1)
(1)
Capacitance
(1)
(3)
(2)
(8)
(5)
(4)
(1)
(1)
Voltage(DC)
(6)
(6)
(10)
(12)
(15)
(11)
(10)
(8)
Capacitance Tolerance
(55)
(15)
Capacitor Terminals
(65)
(1)
Lifetime @ Temperature
(15)
(55)
Polarity
(70)
Capacitor Case / Package
(66)
Lead Spacing
(17)
(40)
(21)
Product Diameter
(17)
(25)
(15)
(15)
(6)
Emballage
(1)
(72)
(3)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Capacitance | Voltage(DC) | Capacitance Tolerance | Capacitor Terminals | Lifetime @ Temperature | Polarity | Capacitor Case / Package | Lead Spacing | Product Diameter | Product Height | Product Range | Ripple Current | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Cut from Ammo Pack) | 1+0,889 $ | 100µF | 25V | ± 10% | PC Pin | 1000 hours @ 105°C | Polar | Radial Leaded | 3.5mm | 8mm | 11.5mm | UKL Series | 280mA | -40°C | 85°C | ||||||
Each | 1+0,766 $ 10+0,513 $ 25+0,424 $ 50+0,335 $ 100+0,281 $ Plus de tarifs | 47µF | 35V | ± 10% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | 3.5mm | 8mm | 11.5mm | UKL Series | 190mA | -40°C | 85°C | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 2000+0,306 $ | 100µF | 25V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | Radial Leaded | 3.5mm | 8mm | 11.5mm | UKL Series | 280mA | -40°C | 85°C | ||||||
Each | 1000+0,259 $ 2500+0,237 $ | 33µF | 63V | ± 10% | PC Pin | 2000 hours @ 85°C | Polar | Radial Leaded | 3.5mm | 8mm | 11.5mm | UKL Series | 170mA | -40°C | 85°C | ||||||
Each | 1800+0,344 $ 2500+0,315 $ | 100µF | 50V | ± 20% | PC Pin | 2000 hours @ 85°C | Polar | Radial Leaded | 5mm | 10mm | 16mm | UKL Series | 320mA | -40°C | 85°C | ||||||
Each | 500+0,490 $ 1000+0,433 $ 2500+0,395 $ | 1000µF | 10V | ± 10% | PC Pin | 2000 hours @ 85°C | Polar | Radial Leaded | 5mm | 12.5mm | 20mm | UKL Series | 810mA | -40°C | 85°C | ||||||
Each | 800+0,640 $ 1000+0,551 $ 2500+0,508 $ | 1000µF | 16V | ± 10% | PC Pin | 2000 hours @ 85°C | Polar | Radial Leaded | 5mm | 12.5mm | 25mm | UKL Series | 910mA | -40°C | 85°C | ||||||
Each | 1000+0,244 $ 2500+0,223 $ | 100µF | 35V | ± 10% | PC Pin | 1000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 12.5mm | UKL Series | 300mA | -40°C | 85°C | ||||||
Each | 1000+0,252 $ 2500+0,230 $ | 10µF | 100V | ± 10% | PC Pin | 2000 hours @ 85°C | Polar | Radial Leaded | 3.5mm | 8mm | 11.5mm | UKL Series | 90mA | -40°C | 85°C | ||||||
Each | 150+1,950 $ 500+1,770 $ 1000+1,530 $ 2500+1,370 $ | 1000µF | 50V | ± 10% | PC Pin | 2000 hours @ 85°C | Polar | Radial Leaded | 7.5mm | 16mm | 31.5mm | UKL Series | 1.14A | -40°C | 85°C | ||||||
Each | 300+2,810 $ 500+2,550 $ 1000+2,260 $ 2500+2,100 $ | 3300µF | 16V | ± 10% | PC Pin | 2000 hours @ 85°C | Polar | Radial Leaded | 7.5mm | 16mm | 35.5mm | UKL Series | 1.55A | -40°C | 85°C | ||||||
Each | 250+1,320 $ 500+1,160 $ 1000+0,991 $ 2500+0,914 $ | 470µF | 63V | ± 10% | PC Pin | 2000 hours @ 85°C | Polar | Radial Leaded | 7.5mm | 16mm | 25mm | UKL Series | 850mA | -40°C | 85°C | ||||||
Each | 800+0,768 $ 1000+0,661 $ 2500+0,609 $ | 470µF | 35V | ± 10% | PC Pin | 2000 hours @ 85°C | Polar | Radial Leaded | 5mm | 12.5mm | 25mm | UKL Series | 680mA | -40°C | 85°C | ||||||
Each | 200+1,510 $ 500+1,350 $ 1000+1,170 $ 2500+1,050 $ | 3300µF | 10V | ± 10% | PC Pin | 2000 hours @ 85°C | Polar | Radial Leaded | 7.5mm | 16mm | 31.5mm | UKL Series | 1.42A | -40°C | 85°C | ||||||
Each | 400+0,876 $ 500+0,768 $ 1000+0,661 $ 2500+0,609 $ | 330µF | 50V | ± 10% | PC Pin | 2000 hours @ 85°C | Polar | Radial Leaded | 5mm | 12.5mm | 20mm | UKL Series | 600mA | -40°C | 85°C | ||||||
Each | 400+1,360 $ 500+1,190 $ 1000+1,020 $ 2500+0,939 $ | 2200µF | 16V | ± 10% | PC Pin | 2000 hours @ 85°C | Polar | Radial Leaded | 7.5mm | 16mm | 25mm | UKL Series | 1.3A | -40°C | 85°C | ||||||
Each | 600+0,429 $ 1000+0,378 $ 2500+0,345 $ | 47µF | 100V | ± 10% | PC Pin | 2000 hours @ 85°C | Polar | Radial Leaded | 5mm | 10mm | 20mm | UKL Series | 220mA | -40°C | 85°C | ||||||
Each | 300+0,986 $ 500+0,865 $ 1000+0,744 $ 2500+0,686 $ | 470µF | 50V | ± 10% | PC Pin | 2000 hours @ 85°C | Polar | Radial Leaded | 7.5mm | 16mm | 25mm | UKL Series | 760mA | -40°C | 85°C | ||||||
Each (Supplied on Full Reel) Bobine complète | 1000+0,252 $ 5000+0,246 $ 10000+0,228 $ 20000+0,213 $ 30000+0,198 $ Plus de tarifs | 100µF | 25V | ± 10% | PC Pin | 1000 hours @ 105°C | Polar | Radial Leaded | 3.5mm | 8mm | 11.5mm | UKL Series | 280mA | -40°C | 85°C | ||||||
Each (Supplied on Full Reel) Bobine complète | 2000+0,274 $ 5000+0,258 $ 10000+0,226 $ 20000+0,201 $ 30000+0,185 $ Plus de tarifs | 33µF | 50V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | Radial Leaded | 3.5mm | 8mm | 11.5mm | UKL Series | 165mA | -40°C | 85°C | ||||||
Each | 1800+0,378 $ 2500+0,345 $ | 100µF | 50V | ± 10% | PC Pin | 2000 hours @ 85°C | Polar | Radial Leaded | 5mm | 10mm | 16mm | UKL Series | 320mA | -40°C | 85°C | ||||||
Each | 500+0,563 $ 1000+0,497 $ 2500+0,454 $ | 680µF | 16V | ± 10% | PC Pin | 2000 hours @ 85°C | Polar | Radial Leaded | 5mm | 12.5mm | 20mm | UKL Series | 730mA | -40°C | 85°C | ||||||
Each | 2000+0,221 $ 2500+0,202 $ | 22µF | 100V | ± 20% | PC Pin | 2000 hours @ 85°C | Polar | Radial Leaded | 5mm | 10mm | 12.5mm | UKL Series | 136mA | -40°C | 85°C | ||||||
Each | 100+2,600 $ 500+2,370 $ 1000+2,090 $ 2500+1,950 $ | 4700µF | 16V | ± 20% | PC Pin | 2000 hours @ 85°C | Polar | Radial Leaded | 7.5mm | 18mm | 35.5mm | UKL Series | 1.82A | -40°C | 85°C | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 2000+0,316 $ | 47µF | 35V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | Radial Leaded | 3.5mm | 8mm | 11.5mm | UKL Series | 190mA | -40°C | 85°C | ||||||