UPM Series Leaded Aluminium Electrolytic Capacitors :
234 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(234)
Product Range
=UPM Series
1
(2)
(167)
(26)
(7)
(2)
(3)
(1)
(1)
Operating Temperature Min
(234)
Operating Temperature Max
(234)
Capacitance Tolerance
(225)
Polarity
(225)
Capacitor Case / Package
(222)
Capacitor Terminals
(188)
(34)
Lifetime @ Temperature
(5)
(38)
(182)
Lead Spacing
(2)
(3)
(40)
(118)
(71)
Product Height
(4)
(15)
(17)
(71)
(53)
(35)
(17)
(9)
Emballage
(21)
(149)
(5)
(63)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Capacitance | Voltage Rating | Voltage(DC) | Capacitance Tolerance | Capacitor Terminals | Lifetime @ Temperature | Polarity | Diameter | Series Name | Capacitor Case / Package | Lead Spacing | Height | Product Diameter | Product Height | Product Range | Lead Diameter | Ripple Current | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Cut from Ammo Pack) | 1+1,080 $ 10+0,570 $ 25+0,550 $ 50+0,531 $ 100+0,511 $ Plus de tarifs | 220µF | - | 35V | ± 20% | PC Pin | 5000 hours @ 105°C | Polar | - | - | Radial Leaded | 5mm | - | 10mm | 15mm | UPM Series | - | 825mA | -55°C | 105°C | ||||||
Each | 1+1,070 $ 10+0,571 $ 25+0,543 $ 50+0,517 $ 100+0,489 $ Plus de tarifs | 100µF | - | 50V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | - | - | Radial Leaded | 5mm | - | 10mm | 15mm | UPM Series | - | 580mA | -55°C | 105°C | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+1,020 $ 25+0,643 $ 100+0,430 $ 250+0,386 $ 500+0,342 $ Plus de tarifs | 100µF | - | 35V | ± 20% | PC Pin | 3000 hours @ 105°C | Polar | - | - | Radial Leaded | 3.5mm | - | 8mm | 11.5mm | UPM Series | - | 460mA | -55°C | 105°C | ||||||
Each | 1+2,940 $ 25+1,920 $ 100+1,540 $ 250+1,510 $ 500+1,480 $ Plus de tarifs | 1000µF | - | 50V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | - | - | Radial Leaded | 7.5mm | - | 16mm | 31.5mm | UPM Series | - | 2.15A | -55°C | 105°C | ||||||
Each (Cut from Ammo Pack) | 1+1,330 $ 10+0,837 $ 25+0,735 $ 50+0,631 $ 100+0,567 $ Plus de tarifs | 330µF | - | 35V | ± 20% | PC Pin | 5000 hours @ 105°C | Polar | - | - | Radial Leaded | 5mm | - | 10mm | 20mm | UPM Series | - | 1.06A | -55°C | 105°C | ||||||
Each (Cut from Ammo Pack) | 1+1,200 $ 10+0,573 $ 25+0,553 $ 50+0,532 $ 100+0,512 $ Plus de tarifs | 330µF | - | 16V | ± 20% | PC Pin | 3000 hours @ 105°C | Polar | - | - | Radial Leaded | 3.5mm | - | 8mm | 15mm | UPM Series | - | 595mA | -55°C | 105°C | ||||||
Each (Cut from Ammo Pack) | 1+0,910 $ 10+0,616 $ 25+0,550 $ 50+0,486 $ 100+0,420 $ Plus de tarifs | 68µF | - | 50V | ± 20% | PC Pin | 3000 hours @ 105°C | Polar | - | - | Radial Leaded | 3.5mm | - | 8mm | 11.5mm | UPM Series | - | 415mA | -55°C | 105°C | ||||||
Each | 1+0,841 $ 10+0,414 $ 25+0,400 $ 50+0,388 $ 100+0,374 $ Plus de tarifs | 47µF | - | 63V | ± 20% | Radial Leaded | 3000 hours @ 105°C | Polar | - | - | Radial Leaded | 3.5mm | - | 8mm | 11.5mm | UPM Series | - | 365mA | -55°C | 105°C | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+1,920 $ 25+0,955 $ 100+0,864 $ 250+0,837 $ 500+0,809 $ Plus de tarifs | 1000µF | - | 25V | ± 20% | PC Pin | 5000 hours @ 105°C | Polar | - | - | Radial Leaded | 5mm | - | 12.5mm | 25mm | UPM Series | - | 1.7A | -55°C | 105°C | ||||||
Each (Cut from Ammo Pack) | 1+0,938 $ 10+0,636 $ 25+0,568 $ 50+0,500 $ 100+0,433 $ Plus de tarifs | 120µF | - | 35V | ± 20% | PC Pin | 3000 hours @ 105°C | Polar | - | - | Radial Leaded | 3.5mm | - | 8mm | 15mm | UPM Series | - | 550mA | -55°C | 105°C | ||||||
Each (Cut from Ammo Pack) | 1+0,556 $ 10+0,325 $ 25+0,272 $ 50+0,214 $ 100+0,171 $ Plus de tarifs | 100µF | - | 16V | ± 20% | PC Pin | 2000 hours @ 105°C | Polar | - | - | Radial Leaded | 2.5mm | - | 6.3mm | 11mm | UPM Series | - | 265mA | -55°C | 105°C | ||||||
Each (Cut from Ammo Pack) | 1+2,280 $ 10+1,150 $ 25+1,110 $ 50+1,060 $ 100+0,858 $ Plus de tarifs | 1000µF | - | 16V | ± 20% | PC Pin | 5000 hours @ 105°C | Polar | - | - | Radial Leaded | 7.5mm | - | 16mm | 15mm | UPM Series | - | 1.27A | -55°C | 105°C | ||||||
Each | 1+4,160 $ 25+2,810 $ 100+1,810 $ 250+1,760 $ 500+1,740 $ Plus de tarifs | 2200µF | - | 35V | ± 20% | PC Pin | 5000 hours @ 105°C | Polar | - | - | Radial Leaded | 7.5mm | - | 16mm | 35.5mm | UPM Series | - | 2.77A | -55°C | 105°C | ||||||
Each (Cut from Ammo Pack) | 1+1,360 $ 10+0,860 $ 25+0,755 $ 50+0,650 $ 100+0,584 $ Plus de tarifs | 100µF | - | 50V | ± 20% | PC Pin | 5000 hours @ 105°C | Polar | - | - | Radial Leaded | 5mm | - | 10mm | 15mm | UPM Series | - | 580mA | -55°C | 105°C | ||||||
Each (Cut from Ammo Pack) | 1+1,890 $ 10+1,320 $ 25+1,210 $ 50+1,090 $ 100+0,974 $ Plus de tarifs | 680µF | - | 35V | ± 20% | PC Pin | 5000 hours @ 105°C | Polar | - | - | Radial Leaded | 5mm | - | 12.5mm | 25mm | UPM Series | - | 1.7A | -55°C | 105°C | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,532 $ 25+0,343 $ 100+0,339 $ 250+0,333 $ 500+0,326 $ Plus de tarifs | 82µF | - | 25V | ± 20% | PC Pin | 2000 hours @ 105°C | Polar | - | - | Radial Leaded | 2.5mm | - | 6.3mm | 11mm | UPM Series | - | 285mA | -55°C | 105°C | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+2,180 $ 25+1,180 $ 100+1,070 $ 250+0,944 $ 500+0,819 $ Plus de tarifs | 2200µF | - | 10V | ± 20% | PC Pin | 5000 hours @ 105°C | Polar | - | - | Radial Leaded | 5mm | - | 12.5mm | 25mm | UPM Series | - | 1.71A | -55°C | 105°C | ||||||
Each (Cut from Ammo Pack) | 1+1,130 $ 10+0,539 $ 25+0,521 $ 50+0,501 $ 100+0,483 $ Plus de tarifs | 1000µF | - | 10V | ± 20% | PC Pin | 5000 hours @ 105°C | Polar | - | - | Radial Leaded | 5mm | - | 10mm | 20mm | UPM Series | - | 1.06A | -55°C | 105°C | ||||||
Each | 1+1,960 $ 10+1,290 $ 25+1,160 $ 50+1,020 $ 100+0,889 $ Plus de tarifs | 470µF | - | 50V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | - | - | Radial Leaded | 5mm | - | 12.5mm | 25mm | UPM Series | - | 1.5A | -55°C | 105°C | ||||||
Each (Cut from Ammo Pack) | 1+0,442 $ 10+0,259 $ 25+0,217 $ 50+0,171 $ 100+0,136 $ Plus de tarifs | 22µF | - | 35V | ± 20% | PC Pin | 2000 hours @ 105°C | Polar | - | - | Radial Leaded | 2mm | - | 5mm | 11mm | UPM Series | - | 160mA | -55°C | 105°C | ||||||
Each (Cut from Ammo Pack) | 1+2,740 $ 10+1,790 $ 25+1,600 $ 50+1,390 $ 100+1,140 $ Plus de tarifs | 470µF | - | 63V | ± 20% | PC Pin | 5000 hours @ 105°C | Polar | - | - | Radial Leaded | 7.5mm | - | 16mm | 25mm | UPM Series | - | 1.7A | -55°C | 105°C | ||||||
Each | 1+2,230 $ 10+1,240 $ 25+1,160 $ 50+1,080 $ 100+1,000 $ Plus de tarifs | 1000µF | - | 35V | ± 20% | PC Pin | 5000 hours @ 105°C | Polar | - | - | Radial Leaded | 5mm | - | 12.5mm | 31.5mm | UPM Series | - | 1.98A | -55°C | 105°C | ||||||
Each | 1+0,743 $ 10+0,542 $ 25+0,486 $ 50+0,431 $ 100+0,372 $ Plus de tarifs | 100µF | - | 35V | ± 20% | Radial Leaded | 3000 hours @ 105°C | Polar | - | - | Radial Leaded | 5mm | - | 8mm | 11.5mm | UPM Series | - | 460mA | -55°C | 105°C | ||||||
NICHICON | Each | 1+3,740 $ 25+2,560 $ 100+1,710 $ 250+1,680 $ 500+1,640 $ Plus de tarifs | 2200µF | - | 25V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | - | - | Radial Leaded | 5mm | - | 12.5mm | 40mm | UPM Series | - | 2.46A | -55°C | 105°C | |||||
Each | 1+4,510 $ 25+3,280 $ 100+2,070 $ 250+2,030 $ 500+1,990 $ Plus de tarifs | 1000µF | - | 63V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | - | - | Radial Leaded | 7.5mm | - | 16mm | 40mm | UPM Series | - | 2.37A | -55°C | 105°C | ||||||