UVK Series Leaded Aluminium Electrolytic Capacitors :
44 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(44)
Product Range
=UVK Series
1
(2)
(167)
(26)
(7)
(2)
(3)
(1)
(1)
Operating Temperature Max
(44)
Capacitance Tolerance
(43)
Polarity
(43)
Operating Temperature Min
(41)
(3)
Lifetime @ Temperature
(23)
(15)
Lead Spacing
(6)
(23)
(14)
(1)
Capacitor Terminals
(22)
(14)
Capacitor Case / Package
(12)
(22)
Product Diameter
(6)
(16)
(7)
(11)
(3)
(1)
Emballage
(39)
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Capacitance | Voltage(DC) | Capacitance Tolerance | Capacitor Terminals | Lifetime @ Temperature | Polarity | Capacitor Case / Package | Lead Spacing | Product Diameter | Product Height | Product Range | ESR | Ripple Current | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 250+2,340 $ 500+2,300 $ 750+2,240 $ 1250+2,200 $ 2500+2,160 $ Plus de tarifs | 220µF | 250V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Can | 7.5mm | 18mm | 35.5mm | UVK Series | - | 680mA | -40°C | 85°C | ||||||
Each | 3000+0,220 $ 6000+0,174 $ 9000+0,160 $ 15000+0,158 $ 30000+0,155 $ Plus de tarifs | 220µF | 35V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | - | 3.5mm | 8mm | 11.5mm | UVK Series | - | 350mA | -40°C | 85°C | ||||||
Each | 1800+0,287 $ 3600+0,279 $ 5400+0,272 $ 9000+0,263 $ 18000+0,256 $ Plus de tarifs | 1000µF | 25V | ± 20% | PC Pin | 10000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 16mm | UVK Series | - | 860mA | -40°C | 85°C | ||||||
Each | 800+0,598 $ 1600+0,585 $ 2400+0,574 $ 4000+0,561 $ 8000+0,550 $ Plus de tarifs | 1000µF | 50V | ± 20% | PC Pin | 10000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | 25mm | UVK Series | - | 1.35A | -40°C | 85°C | ||||||
Each | 1400+0,609 $ 2800+0,575 $ 4200+0,564 $ 7000+0,553 $ 14000+0,540 $ Plus de tarifs | 47µF | 160V | ± 20% | PC Pin | 10000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 20mm | UVK Series | - | 210mA | -40°C | 85°C | ||||||
Each | 1000+0,491 $ 2000+0,487 $ 3000+0,477 $ 5000+0,468 $ 10000+0,458 $ Plus de tarifs | 68µF | 160V | ± 20% | PC Pin | 10000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | 20mm | UVK Series | - | 350mA | -40°C | 85°C | ||||||
Each | 3000+0,249 $ 6000+0,244 $ 9000+0,239 $ 15000+0,234 $ 30000+0,230 $ Plus de tarifs | 4.7µF | 350V | ± 20% | PC Pin | 10000 hours @ 105°C | Polar | Radial Leaded | 3.5mm | 8mm | 11.5mm | UVK Series | - | 55mA | -40°C | 85°C | ||||||
Each | 3000+0,281 $ 6000+0,269 $ 9000+0,263 $ 15000+0,258 $ 30000+0,252 $ Plus de tarifs | 3.3µF | 400V | ± 20% | PC Pin | 10000 hours @ 105°C | Polar | Radial Leaded | 3.5mm | 8mm | 11.5mm | UVK Series | - | 48mA | -40°C | 85°C | ||||||
Each | 200+2,280 $ 400+2,240 $ 600+2,180 $ 1000+2,140 $ 2000+2,100 $ Plus de tarifs | 10000µF | 25V | ± 20% | PC Pin | 10000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | 40mm | UVK Series | - | 2.8A | -40°C | 85°C | ||||||
Each | 2000+0,381 $ 4000+0,365 $ 6000+0,358 $ 10000+0,351 $ 20000+0,343 $ Plus de tarifs | 4.7µF | 450V | ± 20% | PC Pin | 10000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 12.5mm | UVK Series | - | 46mA | -25°C | 85°C | ||||||
Each | 400+1,190 $ 800+1,160 $ 1200+1,140 $ 2000+1,120 $ 4000+1,090 $ Plus de tarifs | 4700µF | 25V | ± 20% | PC Pin | 2000 hours @ 85°C | Polar | Radial Leaded | 7.5mm | 16mm | 25mm | UVK Series | - | 2.2A | -40°C | 85°C | ||||||
Each | 300+2,270 $ 600+2,230 $ 900+2,180 $ 1500+2,130 $ 3000+2,090 $ Plus de tarifs | 4700µF | 35V | ± 20% | PC Pin | 10000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 35.5mm | UVK Series | - | 2.5A | -40°C | 85°C | ||||||
Each | 1800+0,314 $ 3600+0,308 $ 5400+0,301 $ 9000+0,295 $ 18000+0,288 $ Plus de tarifs | 100µF | 100V | ± 20% | PC Pin | 10000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 16mm | UVK Series | - | 340mA | -40°C | 85°C | ||||||
Each | 250+3,430 $ 500+3,400 $ 750+3,330 $ 1250+3,260 $ 2500+3,190 $ Plus de tarifs | 100µF | 400V | ± 20% | PC Pin | 10000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | 35.5mm | UVK Series | - | 440mA | -40°C | 85°C | ||||||
Each | 400+1,270 $ 800+1,240 $ 1200+1,220 $ 2000+1,190 $ 4000+1,170 $ Plus de tarifs | 100µF | 200V | ± 20% | PC Pin | 10000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 25mm | UVK Series | - | 450mA | -40°C | 85°C | ||||||
Each | 300+2,660 $ 600+2,600 $ 900+2,550 $ 1500+2,510 $ 3000+2,450 $ Plus de tarifs | 47µF | 450V | ± 20% | PC Pin | 10000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 31.5mm | UVK Series | - | 220mA | -25°C | 85°C | ||||||
Each | 1800+0,322 $ 3600+0,315 $ 5400+0,309 $ 9000+0,302 $ 18000+0,297 $ Plus de tarifs | 2200µF | 10V | ± 20% | PC Pin | 10000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 16mm | UVK Series | - | 990mA | -40°C | 85°C | ||||||
Each | 1400+0,426 $ 2800+0,396 $ 4200+0,385 $ 7000+0,374 $ 14000+0,367 $ Plus de tarifs | 470µF | 50V | ± 20% | PC Pin | 10000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 20mm | UVK Series | - | 760mA | -40°C | 85°C | ||||||
Each | 2000+0,266 $ 4000+0,251 $ 6000+0,248 $ 10000+0,245 $ 20000+0,244 $ Plus de tarifs | 1000µF | 16V | ± 20% | PC Pin | 10000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 12.5mm | UVK Series | - | 700mA | -40°C | 85°C | ||||||
Each | 1800+0,256 $ 3600+0,251 $ 5400+0,246 $ 9000+0,241 $ 18000+0,235 $ Plus de tarifs | 470µF | 35V | ± 20% | PC Pin | 10000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 16mm | UVK Series | - | 650mA | -40°C | 85°C | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1000+0,368 $ 2000+0,361 $ 3000+0,353 $ 5000+0,346 $ 10000+0,339 $ Plus de tarifs | 10µF | 400V | ± 20% | - | - | Polar | - | 5mm | 10mm | 16mm | UVK Series | -000ohm | - | -40°C | 85°C | ||||||
Each | 2000+0,417 $ 4000+0,396 $ 6000+0,388 $ 10000+0,381 $ 20000+0,372 $ Plus de tarifs | 10µF | 250V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Can | 5mm | 10mm | 12.5mm | UVK Series | - | 100mA | -40°C | 85°C | ||||||
Each | 300+1,890 $ 600+1,880 $ 900+1,830 $ 1500+1,810 $ 3000+1,760 $ Plus de tarifs | 10000µF | 10V | ± 20% | - | 10000 hours @ 105°C | Polar | - | 7.5mm | 16mm | 31.5mm | UVK Series | - | - | -40°C | 85°C | ||||||
Each | 400+0,914 $ 800+0,896 $ 1200+0,878 $ 2000+0,860 $ 4000+0,841 $ Plus de tarifs | 1000µF | 63V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Can | 7.5mm | 16mm | 25mm | UVK Series | - | 1.3A | -40°C | 85°C | ||||||
Each | 800+0,708 $ 1600+0,694 $ 2400+0,680 $ 4000+0,666 $ 8000+0,652 $ Plus de tarifs | 3300µF | 16V | ± 20% | PC Pin | 10000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | 25mm | UVK Series | - | 1.7A | -40°C | 85°C | ||||||