UVP Series Leaded Aluminium Electrolytic Capacitors :
61 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(61)
Product Range
=UVP Series
1
(2)
(167)
(26)
(7)
(2)
(3)
(1)
(1)
Operating Temperature Min
(61)
Operating Temperature Max
(61)
Capacitance Tolerance
(59)
Polarity
(59)
Capacitor Case / Package
(50)
Capacitor Terminals
(48)
(2)
Lifetime @ Temperature
(16)
(34)
Lead Spacing
(2)
(16)
(30)
(13)
Product Diameter
(2)
(16)
(20)
(10)
(9)
(4)
Emballage
(1)
(40)
(1)
(15)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Capacitance | Voltage(DC) | Capacitance Tolerance | Capacitor Terminals | Lifetime @ Temperature | Polarity | Capacitor Case / Package | Lead Spacing | Product Diameter | Product Height | Product Range | ESR | Ripple Current | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+0,504 $ 25+0,283 $ 100+0,171 $ 250+0,154 $ 500+0,137 $ Plus de tarifs | 2.2µF | 50V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Bi-Polar [Non-Polar] | Radial Leaded | 2mm | 5mm | 11mm | UVP Series | - | 25mA | -40°C | 85°C | ||||||
Each (Cut from Ammo Pack) | 1+0,602 $ 10+0,349 $ 25+0,344 $ 50+0,339 $ 100+0,204 $ Plus de tarifs | 10µF | 25V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Bi-Polar [Non-Polar] | Radial Leaded | 2mm | 5mm | 11mm | UVP Series | - | 42mA | -40°C | 85°C | ||||||
Each (Supplied on Full Reel) Bobine complète | 500+1,130 $ 1500+1,060 $ 2500+0,977 $ | 1000µF | 25V | ± 20% | PC Pin | 2000 hours @ 85°C | Bi-Polar [Non-Polar] | Radial Leaded | 7.5mm | 16mm | 25mm | UVP Series | - | 950mA | -40°C | 85°C | ||||||
Each (Supplied on Full Reel) Bobine complète | 500+0,819 $ 1500+0,762 $ 2500+0,697 $ | 220µF | 50V | ± 20% | PC Pin | 2000 hours @ 85°C | Bi-Polar [Non-Polar] | Radial Leaded | 5mm | 12.5mm | 25mm | UVP Series | - | 480mA | -40°C | 85°C | ||||||
Each | 1800+0,662 $ 3600+0,650 $ 5400+0,636 $ 9000+0,623 $ 18000+0,609 $ Plus de tarifs | 330µF | 16V | ± 20% | PC Pin | 10000 hours @ 105°C | Bi-Polar [Non-Polar] | Radial Leaded | 5mm | 10mm | 16mm | UVP Series | - | 375mA | -40°C | 85°C | ||||||
Each | 1800+0,393 $ 3600+0,385 $ 5400+0,378 $ 9000+0,370 $ 18000+0,363 $ Plus de tarifs | 470µF | 10V | ± 20% | PC Pin | 2000 hours @ 85°C | Bi-Polar [Non-Polar] | Radial Leaded | 5mm | 10mm | 16mm | UVP Series | - | 410mA | -40°C | 85°C | ||||||
Each (Supplied on Full Reel) Bobine complète | 2000+0,189 $ 6000+0,185 $ 10000+0,182 $ | 33µF | 35V | ± 20% | PC Pin | 2000 hours @ 85°C | Bi-Polar [Non-Polar] | Radial Leaded | 3.5mm | 8mm | 11.5mm | UVP Series | - | 100mA | -40°C | 85°C | ||||||
Each | 3000+0,407 $ 6000+0,399 $ 9000+0,391 $ 15000+0,384 $ 30000+0,375 $ Plus de tarifs | 220µF | 10V | ± 20% | PC Pin | 2000 hours @ 85°C | Bi-Polar [Non-Polar] | Radial Leaded | 3.5mm | 8mm | 11.5mm | UVP Series | - | 215mA | -40°C | 85°C | ||||||
Each | 800+1,090 $ 1600+1,070 $ 2400+1,050 $ 4000+1,020 $ 8000+1,000 $ Plus de tarifs | 2200µF | 6.3V | ± 20% | PC Pin | 10000 hours @ 105°C | Bi-Polar [Non-Polar] | Radial Leaded | 5mm | 12.5mm | 25mm | UVP Series | - | 1.16A | -40°C | 85°C | ||||||
Each | 1400+0,678 $ 2800+0,664 $ 4200+0,651 $ 7000+0,637 $ 14000+0,623 $ Plus de tarifs | 470µF | 16V | ± 20% | PC Pin | 2000 hours @ 85°C | Bi-Polar [Non-Polar] | Radial Leaded | 5mm | 10mm | 20mm | UVP Series | - | 485mA | -40°C | 85°C | ||||||
Each | 1800+0,655 $ 3600+0,643 $ 5400+0,629 $ 9000+0,616 $ 18000+0,603 $ Plus de tarifs | 47µF | 63V | ± 20% | PC Pin | 2000 hours @ 85°C | Bi-Polar [Non-Polar] | Radial Leaded | 5mm | 10mm | 16mm | UVP Series | - | 180mA | -40°C | 85°C | ||||||
Each | 800+0,949 $ 1600+0,930 $ 2400+0,911 $ 4000+0,892 $ 8000+0,874 $ Plus de tarifs | 220µF | 50V | ± 20% | PC Pin | 2000 hours @ 85°C | Bi-Polar [Non-Polar] | Radial Leaded | 5mm | 12.5mm | 25mm | UVP Series | - | 480mA | -40°C | 85°C | ||||||
Each | 3000+0,344 $ 6000+0,337 $ 9000+0,330 $ 15000+0,323 $ 30000+0,316 $ Plus de tarifs | 10µF | 100V | ± 20% | PC Pin | 2000 hours @ 85°C | Bi-Polar [Non-Polar] | Radial Leaded | 3.5mm | 8mm | 11.5mm | UVP Series | - | 71mA | -40°C | 85°C | ||||||
Each | 3000+0,216 $ 6000+0,197 $ 9000+0,193 $ 15000+0,192 $ 30000+0,189 $ Plus de tarifs | 22µF | 50V | ± 20% | PC Pin | 10000 hours @ 105°C | Bi-Polar [Non-Polar] | Radial Leaded | 3.5mm | 8mm | 11.5mm | UVP Series | - | 89mA | -40°C | 85°C | ||||||
Each | 3000+0,227 $ 6000+0,218 $ 9000+0,214 $ 15000+0,210 $ 30000+0,206 $ Plus de tarifs | 47µF | 35V | ± 20% | PC Pin | 2000 hours @ 85°C | Bi-Polar [Non-Polar] | Radial Leaded | 3.5mm | 8mm | 11.5mm | UVP Series | - | 120mA | -40°C | 85°C | ||||||
Each | 400+1,050 $ 800+1,030 $ 1200+1,010 $ 2000+0,984 $ 4000+0,963 $ Plus de tarifs | 100µF | 100V | ± 20% | PC Pin | 10000 hours @ 105°C | Bi-Polar [Non-Polar] | Radial Leaded | 7.5mm | 16mm | 25mm | UVP Series | - | 425mA | -40°C | 85°C | ||||||
Each | 250+1,930 $ 500+1,890 $ 750+1,850 $ 1250+1,820 $ 2500+1,780 $ Plus de tarifs | 470µF | 63V | ± 20% | PC Pin | 2000 hours @ 85°C | Bi-Polar [Non-Polar] | Radial Leaded | 7.5mm | 18mm | 35.5mm | UVP Series | - | 965mA | -40°C | 85°C | ||||||
Each | 400+0,959 $ 800+0,939 $ 1200+0,921 $ 2000+0,902 $ 4000+0,882 $ Plus de tarifs | 1000µF | 25V | ± 20% | PC Pin | 2000 hours @ 85°C | Bi-Polar [Non-Polar] | Radial Leaded | 7.5mm | 16mm | 25mm | UVP Series | - | 950mA | -40°C | 85°C | ||||||
Each | 300+1,480 $ 600+1,460 $ 900+1,430 $ 1500+1,390 $ 3000+1,370 $ Plus de tarifs | 470µF | 50V | ± 20% | PC Pin | 2000 hours @ 85°C | Bi-Polar [Non-Polar] | Radial Leaded | 7.5mm | 16mm | 31.5mm | UVP Series | - | 835mA | -40°C | 85°C | ||||||
Each (Supplied on Full Reel) Bobine complète | 2000+0,263 $ 6000+0,258 $ 10000+0,252 $ | 33µF | 50V | ± 20% | PC Pin | 2000 hours @ 85°C | Bi-Polar [Non-Polar] | Radial Leaded | 3.5mm | 8mm | 11.5mm | UVP Series | - | 105mA | -40°C | 85°C | ||||||
Each | 800+1,100 $ 1600+1,080 $ 2400+1,060 $ 4000+1,030 $ 8000+1,010 $ Plus de tarifs | 1000µF | 16V | ± 20% | PC Pin | 10000 hours @ 105°C | Bi-Polar [Non-Polar] | Radial Leaded | 5mm | 12.5mm | 25mm | UVP Series | - | 855mA | -40°C | 85°C | ||||||
Each | 2000+0,540 $ 4000+0,529 $ 6000+0,519 $ 10000+0,508 $ 20000+0,497 $ Plus de tarifs | 220µF | 16V | ± 20% | PC Pin | 2000 hours @ 85°C | Bi-Polar [Non-Polar] | Radial Leaded | 5mm | 10mm | 12.5mm | UVP Series | - | 275mA | -40°C | 85°C | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1000+0,375 $ 2000+0,368 $ 3000+0,360 $ 5000+0,353 $ 10000+0,346 $ Plus de tarifs | 47µF | 50V | ± 20% | PC Pin | 2000 hours @ 85°C | Bi-Polar [Non-Polar] | Radial Leaded | 5mm | 10mm | 12.5mm | UVP Series | - | 150mA | -40°C | 85°C | ||||||
Each | 1800+0,626 $ 3600+0,613 $ 5400+0,601 $ 9000+0,588 $ 18000+0,575 $ Plus de tarifs | 22µF | 100V | ± 20% | PC Pin | 2000 hours @ 85°C | Bi-Polar [Non-Polar] | Radial Leaded | 5mm | 10mm | 16mm | UVP Series | - | 135mA | -40°C | 85°C | ||||||
Each | 1000+0,973 $ 2000+0,953 $ 3000+0,934 $ 5000+0,914 $ 10000+0,895 $ Plus de tarifs | 100µF | 63V | ± 20% | PC Pin | 2000 hours @ 85°C | Bi-Polar [Non-Polar] | Radial Leaded | 5mm | 12.5mm | 20mm | UVP Series | - | 320mA | -40°C | 85°C | ||||||