0
0 articles0,00 $

Leaded Aluminium Electrolytic Capacitors :

13 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
54K8085

RoHS

Date/Lot Code

Each
1+1,800 $
10+0,933 $
25+0,897 $
50+0,859 $
100+0,823 $
Plus de tarifs
220µF
100V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
5mm
12.5mm
-
31.5mm
UHE Series
0.42ohm
1.01A
-40°C
105°C
65R2339

RoHS

Each (Cut from Ammo Pack)
1+1,800 $
1000µF
35V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
-
15mm
URS Series
-
1.01A
-40°C
85°C
69K7913

RoHS

Date/Lot Code

Each
1+2,310 $
10+1,800 $
25+1,640 $
50+1,490 $
100+1,320 $
Plus de tarifs
1000µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
CKH Series
0.1658ohm
1.01A
-55°C
105°C
84M4692

RoHS

Date/Lot Code

Each
1+1,350 $
10+1,000 $
25+0,904 $
50+0,812 $
100+0,711 $
Plus de tarifs
2200µF
16V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
20mm
CKS Series
0.151ohm
1.01A
-40°C
85°C
25AJ3321

RoHS

Each
1+0,748 $
10+0,741 $
25+0,694 $
50+0,647 $
100+0,573 $
Plus de tarifs
330µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
WCAP-ATLI Series
-
1.01A
-55°C
105°C
68X2886

RoHS

Each
1+10,390 $
10+7,700 $
25+7,120 $
50+6,520 $
100+5,840 $
Plus de tarifs
2200µF
16V
± 20%
Axial Leaded
8000 hours @ 125°C
Polar
Axial Leaded
-
15mm
30mm
-
118 AHT Series
0.205ohm
1.01A
-55°C
125°C
54K8040

RoHS

Each
400+0,921 $
470µF
63V
± 20%
PC Pin
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
31.5mm
UHE Series
0.42ohm
1.01A
-40°C
105°C
54K8343

RoHS

Each
300+0,986 $
500+0,865 $
1000+0,744 $
2500+0,686 $
1000µF
25V
± 10%
PC Pin
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
UKL Series
-
1.01A
-40°C
85°C
55K0552

RoHS

Date/Lot Code

Each
400+0,727 $
500+0,615 $
1000+0,543 $
2500+0,495 $
1000µF
35V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
-
15mm
URS Series
-
1.01A
-40°C
85°C
53R1712

RoHS

Each
100+3,660 $
330µF
200V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
-
35.5mm
UPZ Series
-
1.01A
-25°C
105°C
58R8315

RoHS

Each
100+4,010 $
500+3,650 $
1000+3,220 $
2500+3,010 $
330µF
200V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Can
7.5mm
18mm
-
30.5mm
UPZ Series
-
1.01A
-40°C
105°C
39T8646

RoHS

Each
1000+2,700 $
2500+2,560 $
330µF
200V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
35mm
KXW Series
-
1.01A
-25°C
105°C
55AK5220
Each
1+0,659 $
10+0,656 $
25+0,615 $
50+0,572 $
100+0,511 $
Plus de tarifs
680µF
10V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Can
3.5mm
8mm
-
20mm
WCAP-ATLI Series
-
1.01A
-55°C
105°C
1-13 sur 13 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK