0
0 articles0,00 $

Leaded Aluminium Electrolytic Capacitors :

10 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
55K2183

RoHS

Date/Lot Code

Each
1+3,550 $
10+2,560 $
25+2,300 $
50+2,020 $
100+1,850 $
1000µF
100V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
18mm
40mm
UVR Series
1.38A
-40°C
85°C
94Y5987

RoHS

Each
1+1,780 $
10+1,130 $
100+0,950 $
500+0,693 $
1000+0,634 $
Plus de tarifs
3300µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
16mm
26mm
MCKSK Series
1.38A
-40°C
105°C
37T9392

RoHS

Each
1+4,190 $
10+3,440 $
25+3,170 $
50+2,900 $
100+2,560 $
Plus de tarifs
82µF
200V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
25mm
UCS Series
1.38A
-40°C
105°C
25AJ3300

RoHS

Date/Lot Code

Each
1+0,983 $
10+0,978 $
25+0,915 $
50+0,851 $
100+0,757 $
Plus de tarifs
330µF
35V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
WCAP-ATUL Series
1.38A
-40°C
105°C
18K7538

RoHS

Each
1+4,150 $
10+2,910 $
25+2,660 $
50+2,390 $
100+2,210 $
Plus de tarifs
1000µF
63V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
31.5mm
UPS Series
1.38A
-55°C
105°C
75Y5940

RoHS

WURTH ELEKTRONIK
Each
1+1,380 $
10+1,370 $
25+1,290 $
50+1,200 $
100+1,070 $
Plus de tarifs
1000µF
16V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
WCAP-ATUL Series
1.38A
-40°C
105°C
55AK5327

RoHS

Each
1+6,060 $
10+5,940 $
25+5,810 $
50+5,690 $
100+5,170 $
Plus de tarifs
100µF
200V
± 20%
PC Pin
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
21mm
WCAP-AT1H Series
1.38A
-25°C
105°C
58R7170

RoHS

Each
600+1,190 $
1000+1,030 $
2500+0,941 $
82µF
250V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
20mm
UCS Series
1.38A
-40°C
105°C
58R7162

RoHS

Each
600+0,962 $
1000+0,827 $
2500+0,762 $
82µF
200V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
20mm
UCS Series
1.38A
-40°C
105°C
55AK5175
Each
1+1,350 $
10+1,340 $
25+1,260 $
50+1,170 $
100+1,050 $
Plus de tarifs
1200µF
10V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Can
5mm
10mm
20mm
WCAP-ATUL Series
1.38A
-40°C
105°C
1-10 sur 10 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK