0
0 articles0,00 $

Leaded Aluminium Electrolytic Capacitors :

10 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
99K1506

RoHS

Date/Lot Code

Each
1+13,420 $
10+11,150 $
25+10,570 $
50+9,970 $
100+9,780 $
Plus de tarifs
3300µF
50V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Axial Leaded
-
22mm
41mm
-
TTA Series
0.0804ohm
2.35A
-40°C
85°C
-
18K7539

RoHS

Each
1+3,510 $
10+2,590 $
25+2,390 $
50+2,190 $
100+1,990 $
2200µF
35V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
31.5mm
UPS Series
-
2.35A
-55°C
105°C
-
55AK5329

RoHS

Each
1+9,820 $
10+9,610 $
25+9,410 $
50+9,210 $
100+8,370 $
Plus de tarifs
220µF
200V
± 20%
PC Pin
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
31.5mm
WCAP-AT1H Series
-
2.35A
-25°C
105°C
-
55K0487

RoHS

Each
300+1,290 $
500+1,130 $
1000+0,969 $
2500+0,894 $
10000µF
10V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
7.5mm
18mm
-
20mm
URS Series
-
2.35A
-40°C
85°C
-
55K2030

RoHS

Each
400+0,921 $
500+0,807 $
1000+0,694 $
2500+0,640 $
10000µF
6.3V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
UVR Series
-
2.35A
-40°C
85°C
-
07W3996

RoHS

Each
1000+2,520 $
2500+2,310 $
1000µF
50V
± 20%
Radial Leaded
2000 hours @ 125°C
Polar
Radial Leaded
7.5mm
18mm
-
25mm
TA Series
-
2.35A
-40°C
125°C
AEC-Q200
75T4870

RoHS

Each
200+3,730 $
500+3,400 $
1000+2,990 $
2500+2,780 $
22000µF
6.3V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
40mm
UKA Series
-
2.35A
-55°C
105°C
-
23K4102

RoHS

Each
500+1,840 $
1800µF
35V
± 20%
PC Pin
8000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
30mm
LXY Series
0.025ohm
2.35A
-55°C
105°C
-
54K9859

RoHS

Each
200+1,810 $
500+1,630 $
1000+1,420 $
2500+1,270 $
4700µF
16V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
31.5mm
UPS Series
-
2.35A
-55°C
105°C
-
81AK9714

RoHS

Each
1+3,450 $
10+3,310 $
25+3,160 $
50+3,020 $
100+2,690 $
Plus de tarifs
560µF
63V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
7.5mm
16mm
-
25mm
WCAP-ATLI Series
-
2.35A
-55°C
105°C
-
1-10 sur 10 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK