0
0 articles0,00 $

Leaded Aluminium Electrolytic Capacitors :

14 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
83AK4233

RoHS

Each
1+6,130 $
10+4,440 $
25+4,080 $
50+3,730 $
100+3,550 $
Plus de tarifs
2200µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
FK Series
-
2.76A
-55°C
105°C
AEC-Q200
30K6800

RoHS

Date/Lot Code

Each
1+15,660 $
10+15,020 $
25+13,420 $
50+12,680 $
100+11,540 $
Plus de tarifs
6800µF
35V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Axial Leaded
-
22mm
50mm
-
TTA Series
0.059ohm
2.76A
-40°C
85°C
-
11AC7911

RoHS

Date/Lot Code

Each
1+1,960 $
10+1,520 $
25+1,390 $
50+1,260 $
100+1,120 $
Plus de tarifs
3600µF
25V
± 20%
PC Pin
3000 hours @ 125°C
Polar
Radial Leaded
7.5mm
14.5mm
-
25mm
GXF Series
0.025ohm
2.76A
-40°C
125°C
-
62W7878

RoHS

Each
1+5,150 $
10+3,630 $
25+3,400 $
50+3,160 $
100+3,010 $
3300µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
40mm
FK Series
-
2.76A
-55°C
105°C
AEC-Q200
39AM8712

RoHS

Each
1+5,120 $
10+4,650 $
25+4,350 $
50+4,060 $
100+3,700 $
Plus de tarifs
6800µF
10V
± 20%
PC Pin
5000 hours @ 105°C
Polar
-
7.5mm
16mm
-
25mm
FK-A Series
-
2.76A
-55°C
105°C
AEC-Q200
49W7622

RoHS

Each
500+3,850 $
1000+3,450 $
2500+3,170 $
2200µF
25V
± 20%
Radial Leaded
5000 hours @ 125°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
TP Series
0.022ohm
2.76A
-40°C
135°C
AEC-Q200
03AH6943

RoHS

Each
500+2,650 $
1000+2,380 $
2500+2,190 $
8200µF
6.3V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
FK Series
-
2.76A
-55°C
105°C
AEC-Q200
03AH6942

RoHS

Each
500+2,710 $
1000+2,420 $
2500+2,240 $
8200µF
6.3V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
FK Series
-
2.76A
-55°C
105°C
AEC-Q200
03AH6974

RoHS

Each
500+2,710 $
1000+2,420 $
2500+2,240 $
5600µF
16V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
FK Series
-
2.76A
-55°C
105°C
AEC-Q200
49W7637

RoHS

Each
500+3,270 $
1000+2,920 $
2500+2,690 $
1500µF
35V
± 20%
Radial Leaded
5000 hours @ 125°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
TP Series
0.022ohm
2.76A
-40°C
135°C
AEC-Q200
11AC8059

RoHS

Each
500+1,780 $
1000+1,690 $
820µF
63V
± 20%
PC Pin
3000 hours @ 125°C
Polar
Radial Leaded
5mm
12.5mm
-
35mm
GXF Series
0.044ohm
2.76A
-40°C
125°C
-
47T2040

RoHS

Each
500+3,850 $
1000+3,450 $
2500+3,170 $
2700µF
25V
± 20%
Radial Leaded
5000 hours @ 125°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
TP Series
0.022ohm
2.76A
-40°C
135°C
AEC-Q200
47T2038

RoHS

Each
500+3,270 $
1000+2,920 $
2500+2,690 $
2200µF
25V
± 20%
Radial Leaded
5000 hours @ 125°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
TP Series
0.022ohm
2.76A
-40°C
135°C
AEC-Q200
54X2092

RoHS

Date/Lot Code

Each
1000+1,590 $
2000µF
25V
± 20%
PC Pin
3000 hours @ 135°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
GPD Series
0.042ohm
2.76A
-40°C
135°C
-
1-14 sur 14 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK