Leaded Aluminium Electrolytic Capacitors :
16 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(1)
(2)
(1)
(5)
(6)
(1)
Ripple Current
=3.01A
1
(1)
(1)
(1)
(4)
(1)
(1)
(5)
(1)
Capacitance
(3)
(1)
(1)
(2)
(2)
(3)
(1)
(1)
Voltage(DC)
(1)
(1)
(3)
(3)
(3)
(5)
Capacitance Tolerance
(16)
Capacitor Terminals
(7)
(9)
Lifetime @ Temperature
(2)
(1)
(1)
(7)
(1)
(4)
Polarity
(16)
Capacitor Case / Package
(1)
(15)
Lead Spacing
(16)
Product Diameter
(15)
(1)
Emballage
(15)
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Capacitance | Voltage(DC) | Capacitance Tolerance | Capacitor Terminals | Lifetime @ Temperature | Polarity | Capacitor Case / Package | Lead Spacing | Product Diameter | Product Height | Product Range | ESR | Ripple Current | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PANASONIC | Each | 1+5,440 $ 10+3,870 $ 25+3,730 $ 50+3,590 $ 100+3,210 $ | 2200µF | 35V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 31.5mm | FC Series | - | 3.01A | -55°C | 105°C | AEC-Q200 | |||||
PANASONIC | Each | 1+5,120 $ 10+3,650 $ 25+3,350 $ 50+3,060 $ 100+2,910 $ | 3300µF | 25V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 31.5mm | FC Series | - | 3.01A | -55°C | 105°C | AEC-Q200 | |||||
PANASONIC | Each | 1+5,830 $ 10+4,230 $ 25+3,990 $ 50+3,760 $ 100+3,020 $ | 6800µF | 10V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 31.5mm | FC Series | - | 3.01A | -55°C | 105°C | AEC-Q200 | |||||
PANASONIC | Each | 1+5,120 $ 10+3,650 $ 25+3,530 $ 50+3,420 $ 100+3,400 $ | 4700µF | 16V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 31.5mm | FC Series | - | 3.01A | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+2,190 $ 10+1,760 $ 25+1,630 $ 50+1,510 $ 100+1,350 $ Plus de tarifs | 2200µF | 35V | ± 20% | PC Pin | 8000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 30mm | LXZ Series | 0.019ohm | 3.01A | -55°C | 105°C | - | ||||||
Each | 1+3,150 $ 10+2,210 $ 25+2,120 $ 50+2,020 $ 100+1,920 $ Plus de tarifs | 2200µF | 35V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 31.5mm | FC Series | - | 3.01A | -55°C | 105°C | AEC-Q200 | ||||||
69K8218 RoHS | Each | 1+3,970 $ 10+3,350 $ 25+3,130 $ 50+2,920 $ 100+2,650 $ Plus de tarifs | 1500µF | 50V | ± 20% | PC Pin | 5000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 35.5mm | KXM Series | 0.133ohm | 3.01A | -55°C | 105°C | - | |||||
Each | 1+5,540 $ 10+4,190 $ 25+3,950 $ 50+3,730 $ 100+3,370 $ | 2200µF | 25V | ± 20% | Radial Leaded | 7000 hours @ 125°C | Polar | Radial Leaded | 7.5mm | 18mm | 25mm | B41896 Series | 0.029ohm | 3.01A | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+1,270 $ 10+0,937 $ 25+0,847 $ 50+0,758 $ 100+0,662 $ Plus de tarifs | 1000µF | 50V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | Radial Can | 7.5mm | 16mm | 25mm | RZ Series | - | 3.01A | -40°C | 105°C | - | ||||||
Each | 200+1,340 $ | 1200µF | 50V | ± 20% | PC Pin | 1000 hours @ 85°C | Polar | Radial Leaded | 7.5mm | 16mm | 31.5mm | UHE Series | 0.066ohm | 3.01A | -40°C | 105°C | - | ||||||
Each | 200+1,730 $ 500+1,560 $ 1000+1,350 $ 2500+1,210 $ | 3300µF | 25V | ± 20% | PC Pin | 8000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 31.5mm | UPW Series | 0.04ohm | 3.01A | -55°C | 105°C | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 250+1,060 $ 1000+1,020 $ 2000+0,919 $ 4000+0,825 $ 6000+0,795 $ Plus de tarifs | 1000µF | 50V | ± 20% | PC Pin | 1000 hours @ 85°C | Polar | Radial Leaded | 7.5mm | 16mm | 25mm | UHD Series | - | 3.01A | -40°C | 105°C | - | ||||||
Each | 150+1,780 $ | 4700µF | 16V | ± 20% | PC Pin | 8000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 31.5mm | UPW Series | 0.04ohm | 3.01A | -55°C | 105°C | - | ||||||
Each | 1+2,650 $ 10+1,490 $ 25+1,390 $ 50+1,300 $ 100+1,250 $ | 1000µF | 50V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Radial Leaded | 7.5mm | 16mm | 25mm | UHD Series | - | 3.01A | -40°C | 105°C | - | ||||||
Each | 500+1,350 $ | 4700µF | 16V | ± 20% | PC Pin | 8000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 30mm | LXZ Series | - | 3.01A | -55°C | 105°C | - | ||||||
Each | 500+2,090 $ 1000+1,880 $ 2500+1,730 $ | 8200µF | 6.3V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 31.5mm | FC Series | - | 3.01A | -55°C | 105°C | AEC-Q200 | ||||||