0
0 articles0,00 $

Leaded Aluminium Electrolytic Capacitors :

8 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
54X2254

RoHS

Date/Lot Code

Each
1+4,700 $
25+3,280 $
100+2,480 $
250+2,310 $
500+2,130 $
Plus de tarifs
2200µF
50V
± 20%
PC Pin
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
35.5mm
KYA Series
-
3.15A
-40°C
105°C
-
98K6822

RoHS

Each
1+14,240 $
10+10,700 $
25+10,140 $
50+9,580 $
100+9,200 $
Plus de tarifs
1000µF
40V
± 20%
Axial Leaded
8000 hours @ 125°C
Polar
Axial Leaded
-
18mm
30mm
-
120 ATC Series
0.059ohm
3.15A
-40°C
125°C
AEC-Q200
55AK5265
Each
1+2,300 $
25+2,030 $
100+1,760 $
250+1,670 $
500+1,580 $
Plus de tarifs
1800µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Can
5mm
13mm
-
30mm
WCAP-ATLI Series
-
3.15A
-55°C
105°C
-
55K0200

RoHS

Each
300+2,030 $
600+1,990 $
900+1,950 $
1500+1,900 $
3000+1,860 $
Plus de tarifs
5600µF
16V
± 20%
PC Pin
8000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
35.5mm
UPW Series
-
3.15A
-55°C
105°C
-
11AC8023

RoHS

Each
1+5,920 $
10+4,100 $
25+3,710 $
50+3,300 $
100+3,050 $
Plus de tarifs
1600µF
50V
± 20%
PC Pin
3000 hours @ 125°C
Polar
Radial Leaded
7.5mm
16mm
-
30mm
GXF Series
0.023ohm
3.15A
-40°C
125°C
AEC-Q200
54K8002

RoHS

Each
300+1,640 $
600+1,610 $
900+1,570 $
1500+1,540 $
3000+1,510 $
Plus de tarifs
1500µF
50V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
-
35.5mm
UHE Series
0.057ohm
3.15A
-40°C
105°C
-
55AK5281

RoHS

Each
1+3,080 $
25+2,730 $
100+2,370 $
250+2,250 $
500+2,130 $
Plus de tarifs
1200µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Can
7.5mm
16mm
-
25mm
WCAP-ATLI Series
-
3.15A
-55°C
105°C
-
62W7664

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
10000µF
6.3V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
35.5mm
FC Series
-
3.15A
-55°C
105°C
AEC-Q200
1-8 sur 8 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK