0
0 articles0,00 $

Leaded Aluminium Electrolytic Capacitors :

10 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
54X2218

RoHS

Date/Lot Code

Each
1+5,130 $
10+3,740 $
25+3,440 $
50+3,130 $
100+2,520 $
Plus de tarifs
10000µF
16V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
35.5mm
KYA Series
-
3.61A
-40°C
105°C
54X2237

RoHS

Date/Lot Code

Each
1+4,870 $
10+3,410 $
25+3,170 $
50+2,920 $
100+2,530 $
Plus de tarifs
5600µF
25V
± 20%
PC Pin
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
35.5mm
KYA Series
-
3.61A
-40°C
105°C
54K7884

RoHS

Each
300+1,690 $
500+1,520 $
1000+1,320 $
2500+1,180 $
10000µF
6.3V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
15mm
UHE Series
-
3.61A
-40°C
105°C
54X2371

RoHS

Each
500+1,990 $
4700µF
25V
± 20%
PC Pin
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
31.5mm
KYB Series
-
3.61A
-40°C
105°C
11AC7959

RoHS

Date/Lot Code

Each
500+1,200 $
1000+1,040 $
2500+0,932 $
2700µF
35V
± 20%
PC Pin
3000 hours @ 125°C
Polar
Radial Leaded
5mm
12.5mm
40mm
GXF Series
0.019ohm
3.61A
-40°C
125°C
54K8065

RoHS

Each
150+1,890 $
500+1,710 $
1000+1,490 $
2500+1,330 $
2700µF
35V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
35.5mm
UHE Series
0.044ohm
3.61A
-40°C
105°C
54K7984

RoHS

Each
150+1,870 $
500+1,690 $
1000+1,460 $
2500+1,310 $
3900µF
25V
± 20%
PC Pin
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
31.5mm
UHE Series
0.038ohm
3.61A
-40°C
105°C
54K7938

RoHS

Each
300+1,820 $
500+1,640 $
1000+1,440 $
2500+1,280 $
8200µF
10V
± 20%
PC Pin
8000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
31.5mm
UHE Series
0.04ohm
3.61A
-40°C
105°C
54X2245

RoHS

Each
500+1,770 $
3900µF
35V
± 20%
PC Pin
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
35.5mm
KYA Series
-
3.61A
-40°C
105°C
54X2263

RoHS

Each
500+1,570 $
15000µF
6.3V
± 20%
PC Pin
8000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
35.5mm
KYA Series
-
3.61A
-40°C
105°C
1-10 sur 10 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK