0
0 articles0,00 $

Leaded Aluminium Electrolytic Capacitors :

15 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
62W6185

RoHS

Each
1+2,090 $
10+1,160 $
25+1,100 $
50+1,050 $
100+0,985 $
330µF
63V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
NHG-A Series
-
510mA
-55°C
105°C
AEC-Q200
87AC7904

RoHS

Date/Lot Code

Each
1+0,773 $
10+0,395 $
25+0,370 $
50+0,344 $
100+0,319 $
47µF
100V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
ESL Series
0.32ohm
510mA
-40°C
105°C
-
67AK1075

RoHS

Each
10+1,330 $
25+1,190 $
50+1,050 $
100+0,953 $
500+0,798 $
Plus de tarifs
330µF
63V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
142 RHS Series
-
510mA
-40°C
105°C
-
14M8273

RoHS

Each (Supplied on Full Reel)
Bobine complète
680+2,960 $
2000+2,810 $
4000+2,620 $
8000+2,440 $
12000+2,350 $
Plus de tarifs
680µF
16V
± 20%
PC Pin
-
Polar
Axial Leaded
-
10mm
30mm
-
118 AHT Series
0.525ohm
510mA
-55°C
125°C
-
58R7381

RoHS

Each
200+1,440 $
500+1,290 $
1000+1,120 $
2500+1,000 $
1000µF
10V
± 20%
PC Pin
1000 hours @ 105°C
Bi-Polar [Non-Polar]
Radial Leaded
5mm
12.5mm
-
20mm
UEP Series
-
510mA
-55°C
105°C
-
54K9119

RoHS

Each
1400+0,187 $
2500+0,167 $
82µF
50V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
UPJ Series
-
510mA
-55°C
105°C
-
58R7446

RoHS

Each
100+2,590 $
500+2,350 $
1000+2,080 $
2500+1,940 $
220µF
100V
± 20%
PC Pin
1000 hours @ 105°C
Bi-Polar [Non-Polar]
Radial Leaded
7.5mm
18mm
-
35.5mm
UEP Series
-
510mA
-55°C
105°C
-
66AH4176

RoHS

Each
1+0,427 $
10+0,420 $
25+0,394 $
50+0,366 $
100+0,324 $
Plus de tarifs
150µF
25V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
15mm
WCAP-ATLL Series
-
510mA
-55°C
105°C
-
65R3205

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1000+0,495 $
330µF
63V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
UVZ Series
-
510mA
-55°C
105°C
-
58R8310

RoHS

Each
300+2,560 $
500+2,310 $
1000+2,020 $
2500+1,810 $
68µF
420V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
-
31.5mm
UPZ Series
-
510mA
-25°C
105°C
-
55K0721

RoHS

Each
150+2,020 $
500+1,820 $
1000+1,590 $
2500+1,420 $
150µF
200V
± 20%
PC Pin
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
25mm
URZ Series
-
510mA
-40°C
105°C
-
55K2359

RoHS

Each
1+1,440 $
10+0,727 $
25+0,697 $
50+0,663 $
100+0,631 $
Plus de tarifs
330µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
-
5mm
10mm
-
20mm
UVY Series
-
510mA
-55°C
105°C
-
17AN8861

RoHS

Each
2000+0,102 $
5000+0,092 $
470µF
6.3V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
-
2.5mm
6.3mm
-
12mm
REF Series
-
510mA
-40°C
105°C
-
58R7310

RoHS

Each
1+3,850 $
10+2,550 $
25+2,290 $
50+2,020 $
100+1,850 $
Plus de tarifs
47µF
400V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Can
5mm
12.5mm
-
30.5mm
UCY Series
-
510mA
-40°C
105°C
AEC-Q200
21AM3583
Each
1+0,384 $
10+0,233 $
25+0,198 $
50+0,164 $
100+0,135 $
Plus de tarifs
470µF
6.3V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
-
2.5mm
6.3mm
-
12mm
REF Series
-
510mA
-40°C
105°C
-
1-15 sur 15 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK