0
0 articles0,00 $

Leaded Aluminium Electrolytic Capacitors :

10 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
25M9184

RoHS

Date/Lot Code

Each
1+1,070 $
10+0,547 $
25+0,515 $
50+0,484 $
100+0,452 $
Plus de tarifs
100µF
63V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
12.5mm
FC Series
-
535mA
-55°C
105°C
AEC-Q200
62W7787

RoHS

Each
1+1,260 $
10+0,651 $
25+0,613 $
50+0,577 $
100+0,539 $
Plus de tarifs
100µF
63V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
12.5mm
FC Series
-
535mA
-55°C
105°C
AEC-Q200
65R4153

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+0,882 $
10+0,447 $
25+0,431 $
50+0,414 $
100+0,399 $
Plus de tarifs
100µF
63V
± 20%
PC Pin
3000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
15mm
UPW Series
0.46ohm
535mA
-55°C
105°C
-
62W7788

RoHS

Each
1+1,120 $
10+0,563 $
25+0,531 $
50+0,500 $
100+0,468 $
Plus de tarifs
100µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
15mm
FC Series
-
535mA
-55°C
105°C
AEC-Q200
47AC4885

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,160 $
10+0,757 $
100+0,529 $
500+0,518 $
5000+0,508 $
Plus de tarifs
100µF
63V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
-
5mm
10mm
12.5mm
FC Series
-
535mA
-55°C
105°C
AEC-Q200
85Y5111

RoHS

Each
1+1,110 $
10+0,561 $
25+0,529 $
50+0,498 $
100+0,466 $
Plus de tarifs
82µF
63V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
-
5mm
10mm
12.5mm
FC Series
-
535mA
-55°C
105°C
AEC-Q200
63AK2733

RoHS

Each
1+1,090 $
10+0,708 $
25+0,636 $
50+0,563 $
100+0,490 $
Plus de tarifs
100µF
63V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
15mm
FC Series
-
535mA
-55°C
105°C
AEC-Q200
98AK6226

RoHS

Each (Supplied on Full Reel)
Bobine complète
500+0,378 $
1500+0,335 $
2500+0,319 $
100µF
63V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
-
5mm
10mm
12.5mm
FC Series
-
535mA
-55°C
105°C
AEC-Q200
58R7426

RoHS

Each
300+1,860 $
600+1,820 $
900+1,790 $
1500+1,750 $
3000+1,710 $
Plus de tarifs
330µF
63V
± 20%
PC Pin
1000 hours @ 105°C
Bi-Polar [Non-Polar]
Radial Leaded
7.5mm
16mm
31.5mm
UEP Series
-
535mA
-55°C
105°C
-
55K0287

RoHS

Each
2000+0,318 $
4000+0,311 $
6000+0,305 $
10000+0,298 $
20000+0,293 $
Plus de tarifs
100µF
63V
± 20%
PC Pin
3000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
15mm
UPW Series
0.46ohm
535mA
-55°C
105°C
-
1-10 sur 10 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK