0
0 articles0,00 $

6800µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors :

126 produit(s) trouvé(s)
Trouvez une vaste gamme de 6800µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Snap In / Screw Terminal Aluminium Electrolytic Capacitors, tels que 470µF, 4700µF, 220µF & 10000µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors provenant des plus grands fabricants mondiaux, notamment : Vishay, Nichicon, Kyocera Avx, TDK & Kemet.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
97K4417

RoHS

Each
1+5,160 $
10+4,580 $
100+3,580 $
500+2,910 $
1000+2,510 $
Plus de tarifs
6800µF
25V
± 20%
Snap-In
2000 hours @ 85°C
Polar
MC LPR Series
22mm
30mm
10mm
-
2.85A
-40°C
85°C
94Y5961

RoHS

Each
1+7,040 $
10+6,290 $
100+4,980 $
500+4,100 $
1000+3,590 $
Plus de tarifs
6800µF
63V
± 20%
Snap-In
2000 hours @ 105°C
Polar
MC KLZ Series
35mm
50mm
10mm
0.016ohm
3.54A
-40°C
105°C
54K6517

RoHS

Date/Lot Code

Each
1+6,720 $
10+4,600 $
25+4,270 $
50+3,940 $
100+3,590 $
6800µF
63V
± 20%
Snap-In
4000 hours @ 105°C
Polar
LLS Series
35mm
30mm
10mm
-
4.44A
-40°C
85°C
55T0482

RoHS

Each
1+5,720 $
50+5,190 $
100+4,770 $
250+4,470 $
500+4,200 $
6800µF
50V
± 20%
Snap-In
2000 hours @ 105°C
Polar
MC HPR Series
25mm
41mm
10mm
-
2.5A
-40°C
105°C
09WX5707

RoHS

Date/Lot Code

Each
1+93,250 $
5+84,430 $
10+78,980 $
25+77,010 $
50+76,010 $
6800µF
200V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS30 Series
66mm
105mm
28.5mm
0.027ohm
17.7A
-40°C
85°C
69K1896

RoHS

Date/Lot Code

Each
1+54,160 $
5+48,000 $
10+41,820 $
25+41,800 $
50+41,770 $
Plus de tarifs
6800µF
50V
-10%, +75%
Screw
3000 hours @ 105°C
Polar
CGS Series
35mm
79.4mm
12.7mm
0.024ohm
6.4A
-40°C
85°C
55Y8707

RoHS

Each
1+9,780 $
10+7,150 $
25+6,610 $
50+6,060 $
100+5,760 $
Plus de tarifs
6800µF
63V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ELH Series
30mm
40mm
10mm
-
4.25A
-40°C
85°C
54K6490

RoHS

Each
1+5,160 $
10+3,030 $
25+2,920 $
50+2,810 $
100+2,780 $
6800µF
50V
± 20%
Snap-In
3000 hours @ 85°C
Polar
LLS Series
30mm
35mm
10mm
-
3.93A
-40°C
85°C
54K6542

RoHS

Each
1+8,510 $
10+6,150 $
25+5,650 $
50+5,150 $
100+4,520 $
6800µF
80V
± 20%
Snap-In
3000 hours @ 85°C
Polar
LLS Series
30mm
50mm
10mm
-
5.27A
-40°C
85°C
54K6489

RoHS

Each
1+5,200 $
10+3,300 $
25+3,080 $
50+2,850 $
100+2,630 $
Plus de tarifs
6800µF
50V
± 20%
Snap-In
3000 hours @ 85°C
Polar
LLS Series
25mm
40mm
10mm
-
3.87A
-40°C
85°C
46Y7894

RoHS

Date/Lot Code

Each
1+10,080 $
10+7,010 $
25+6,500 $
50+5,980 $
100+5,800 $
Plus de tarifs
6800µF
35V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
25mm
30mm
10mm
0.037ohm
2.04A
-40°C
105°C
46Y7917

RoHS

Date/Lot Code

Each
1+19,690 $
10+12,970 $
50+12,960 $
100+12,880 $
250+12,790 $
6800µF
63V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
35mm
30mm
10mm
0.028ohm
3.3A
-40°C
105°C
68AC4357

RoHS

Each
1+328,520 $
5+308,190 $
10+287,890 $
25+267,570 $
6800µF
450V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS31 Series
77mm
220mm
31.8mm
0.021ohm
38.8A
-40°C
85°C
97M5374

RoHS

Date/Lot Code

Each
1+14,020 $
10+10,680 $
25+9,870 $
50+9,070 $
100+8,710 $
Plus de tarifs
6800µF
80V
± 20%
Snap-In
3000 hours @ 85°C
Polar
SLPX Series
30mm
50mm
10mm
0.049ohm
6.59A
-40°C
85°C
54AH2160

RoHS

Date/Lot Code

Each
1+26,120 $
10+24,830 $
25+23,150 $
50+20,310 $
100+18,880 $
Plus de tarifs
6800µF
100V
± 20%
Snap-In
8000 hours @ 105°C
Polar
381LL Series
40mm
63mm
10mm
-
-
-55°C
105°C
97M5375

RoHS

Each
1+13,920 $
10+10,900 $
25+9,790 $
50+8,680 $
100+8,570 $
Plus de tarifs
6800µF
80V
± 20%
Snap-In
3000 hours @ 85°C
Polar
SLPX Series
35mm
40mm
10mm
0.049ohm
6.55A
-40°C
85°C
54AH2159

RoHS

Date/Lot Code

Each
1+22,620 $
10+21,490 $
25+20,030 $
50+17,570 $
100+16,350 $
Plus de tarifs
6800µF
80V
± 20%
Snap-In
5000 hours @ 105°C
Polar
381LL Series
35mm
63mm
10mm
0.04ohm
8.39A
-55°C
105°C
54AH2156

RoHS

Date/Lot Code

Each
1+15,960 $
10+15,170 $
25+14,140 $
50+12,400 $
100+11,540 $
Plus de tarifs
6800µF
35V
± 20%
Snap-In
5000 hours @ 105°C
Polar
381LL Series
35mm
35mm
10mm
0.058ohm
3.99A
-55°C
105°C
60AK9809

RoHS

Date/Lot Code

Each
1+104,600 $
5+94,160 $
10+83,710 $
25+83,150 $
50+82,600 $
6800µF
200V
± 20%
Screw
10000 hours @ 85°C
Polar
202 PML-ST Series
50mm
105mm
22.2mm
0.015ohm
13A
-40°C
85°C
47AM8752

RoHS

Date/Lot Code

Each
1+30,490 $
10+24,120 $
25+23,120 $
50+22,110 $
100+20,590 $
6800µF
63V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
62mm
12.8mm
0.026ohm
9A
-40°C
85°C
97M5373

RoHS

Date/Lot Code

Each
1+10,150 $
10+6,520 $
25+6,330 $
50+6,130 $
100+6,040 $
Plus de tarifs
6800µF
63V
± 20%
Snap-In
3000 hours @ 85°C
Polar
SLPX Series
35mm
30mm
10mm
0.059ohm
5.55A
-40°C
85°C
97M5376

RoHS

Each
1+18,780 $
10+16,710 $
25+14,210 $
50+11,710 $
6800µF
100V
± 20%
Snap-In
3000 hours @ 85°C
Polar
SLPX Series
35mm
50mm
10mm
0.039ohm
7.51A
-40°C
85°C
97M5369

RoHS

Date/Lot Code

Each
1+7,360 $
10+5,330 $
25+4,900 $
50+4,470 $
100+3,940 $
Plus de tarifs
6800µF
50V
± 20%
Snap-In
3000 hours @ 85°C
Polar
SLPX Series
25mm
40mm
10mm
0.068ohm
4.84A
-40°C
85°C
97K4432

RoHS

Each
1+6,770 $
50+6,130 $
100+5,650 $
250+5,290 $
500+4,970 $
6800µF
63V
± 20%
Snap-In
2000 hours @ 85°C
Polar
MC LPR Series
30mm
40mm
10mm
-
3.54A
-40°C
85°C
55Y8684

RoHS

Each
1+13,790 $
6800µF
100V
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
35mm
50mm
10mm
-
3.9A
-40°C
105°C
1-25 sur 126 articles
sur 6 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK