0
0 articles0,00 $

Snap In / Screw Terminal Aluminium Electrolytic Capacitors :

64 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
51AH5760

RoHS

Date/Lot Code

Each
1+50,500 $
5+46,620 $
10+42,740 $
25+39,480 $
100+36,220 $
Plus de tarifs
820µF
500V
± 20%
Screw
6000 hours @ 105°C
Polar
ALS80 Series
36mm
105mm
12.8mm
0.261ohm
8.9A
-40°C
105°C
69AC3887

RoHS

Date/Lot Code

Each
1+31,400 $
5+28,140 $
10+24,860 $
25+23,090 $
100+21,310 $
Plus de tarifs
10000µF
63V
± 20%
Screw
9000 hours @ 105°C
Polar
ALS80 Series
36mm
62mm
12.8mm
0.043ohm
11.7A
-40°C
105°C
14AC3316

RoHS

Each
1+37,380 $
5+33,870 $
10+30,340 $
25+25,790 $
100+21,240 $
Plus de tarifs
470µF
500V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
36mm
62mm
12.8mm
0.531ohm
6A
-40°C
85°C
69AC3892

RoHS

Date/Lot Code

Each
1+45,920 $
5+41,120 $
10+36,320 $
25+33,540 $
100+30,760 $
Plus de tarifs
8200µF
100V
± 20%
Screw
9000 hours @ 105°C
Polar
ALS80 Series
36mm
105mm
12.8mm
0.038ohm
13.6A
-40°C
105°C
60AK9808

RoHS

Date/Lot Code

Each
1+59,490 $
5+53,660 $
10+47,820 $
25+44,160 $
100+40,470 $
Plus de tarifs
2200µF
200V
± 20%
Screw
10000 hours @ 85°C
Polar
202 PML-ST Series
35mm
105mm
12.8mm
0.036ohm
6.85A
-40°C
85°C
79AK2308

RoHS

Each
1+46,970 $
5+44,910 $
10+42,940 $
25+39,490 $
100+36,530 $
Plus de tarifs
4700µF
100V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
35mm
80mm
12.8mm
0.032ohm
7.3A
-40°C
85°C
60AK9807

RoHS

Date/Lot Code

Each
1+49,980 $
5+44,830 $
10+39,680 $
25+36,500 $
100+33,310 $
Plus de tarifs
1500µF
200V
± 20%
Screw
10000 hours @ 85°C
Polar
202 PML-ST Series
35mm
60mm
12.8mm
0.054ohm
4.86A
-40°C
85°C
60AK9821

RoHS

Date/Lot Code

Each
1+54,050 $
5+51,320 $
10+48,690 $
25+44,110 $
100+40,150 $
Plus de tarifs
470µF
450V
± 20%
Screw
10000 hours @ 85°C
Polar
202 PML-ST Series
35mm
80mm
12.8mm
0.156ohm
3.36A
-40°C
85°C
60AK9810

RoHS

Date/Lot Code

Each
1+52,950 $
5+47,140 $
10+41,310 $
25+38,810 $
100+36,300 $
Plus de tarifs
1000µF
250V
± 20%
Screw
10000 hours @ 85°C
Polar
202 PML-ST Series
35mm
80mm
12.8mm
0.064ohm
4.62A
-40°C
85°C
47AM8752

RoHS

Date/Lot Code

Each
1+31,880 $
5+28,520 $
10+25,160 $
25+23,110 $
100+21,060 $
Plus de tarifs
6800µF
63V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
62mm
12.8mm
0.026ohm
9A
-40°C
85°C
47AM8747

RoHS

Date/Lot Code

Each
1+31,840 $
5+28,140 $
10+24,440 $
25+22,260 $
100+20,080 $
Plus de tarifs
150µF
500V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
62mm
12.8mm
0.93ohm
3.7A
-40°C
85°C
85AC4534

RoHS

Date/Lot Code

Each
1+34,990 $
5+31,070 $
10+27,130 $
25+25,000 $
100+22,860 $
Plus de tarifs
82000µF
25V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
36mm
105mm
12.8mm
0.02ohm
16.1A
-40°C
85°C
01N5305

RoHS

Date/Lot Code

Each
1+35,460 $
5+31,560 $
10+27,640 $
25+25,510 $
100+23,380 $
Plus de tarifs
10000µF
63V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
82mm
12.8mm
0.017ohm
11.9A
-40°C
85°C
11AC9893

RoHS

Each
1+36,860 $
5+33,040 $
10+29,220 $
25+26,840 $
100+24,460 $
Plus de tarifs
10000µF
63V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS31 Series
36mm
82mm
12.8mm
0.017ohm
11.9A
-40°C
85°C
64AJ4521

RoHS

Each
1+68,980 $
5+61,010 $
10+51,450 $
25+46,680 $
100+43,480 $
Plus de tarifs
4700µF
63V
-10%, +30%
Screw
20000 hours @ 85°C
Polar
106 PED-ST Series
35mm
80mm
12.8mm
0.029ohm
8.8A
-40°C
85°C
18K7995

RoHS

Each
1+57,950 $
5+51,930 $
10+45,890 $
25+42,630 $
100+39,350 $
Plus de tarifs
3300µF
100V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
35mm
60mm
12.8mm
0.042ohm
6A
-40°C
85°C
18K7984

RoHS

Each
1+66,850 $
5+60,620 $
10+54,390 $
25+52,570 $
100+50,740 $
Plus de tarifs
10000µF
63V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
35mm
80mm
12.8mm
0.027ohm
8.1A
-40°C
85°C
14AC3279

RoHS

Each
1+28,490 $
5+26,280 $
10+24,050 $
25+21,620 $
100+19,180 $
Plus de tarifs
11000µF
63V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
36mm
62mm
12.8mm
0.043ohm
12.7A
-40°C
85°C
14AC3337

RoHS

Each
1+27,170 $
5+23,970 $
10+20,750 $
25+19,420 $
100+18,090 $
Plus de tarifs
8200µF
63V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
36mm
52mm
12.8mm
0.056ohm
11.1A
-40°C
85°C
18K7989

RoHS

Each
1+56,880 $
5+50,960 $
10+45,020 $
25+41,820 $
100+38,600 $
Plus de tarifs
6800µF
63V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
35mm
60mm
12.8mm
0.038ohm
6.6A
-40°C
85°C
14AC3321

RoHS

Each
1+29,540 $
5+26,120 $
10+22,710 $
25+21,310 $
100+19,890 $
Plus de tarifs
510µF
450V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
36mm
62mm
12.8mm
0.336ohm
6.9A
-40°C
85°C
18K7985

RoHS

Each
1+72,560 $
5+65,370 $
10+58,170 $
25+55,930 $
100+53,690 $
Plus de tarifs
15000µF
63V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
35mm
105mm
12.8mm
0.019ohm
9.7A
-40°C
85°C
48AC1619

RoHS

Each
1+42,450 $
5+38,350 $
10+34,240 $
25+31,290 $
100+28,320 $
Plus de tarifs
6800µF
100V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
105mm
12.8mm
0.023ohm
11.1A
-40°C
85°C
99W8878

RoHS

Date/Lot Code

Each
1+54,450 $
5+48,170 $
10+40,640 $
25+36,880 $
100+34,360 $
Plus de tarifs
6800µF
63V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
35mm
80mm
12.8mm
0.03ohm
7.3A
-40°C
85°C
14AC3348

RoHS

Each
1+27,650 $
5+24,460 $
10+21,270 $
25+19,240 $
100+17,190 $
Plus de tarifs
3300µF
100V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS71 Series
36mm
52mm
12.8mm
0.099ohm
9.3A
-40°C
85°C
1-25 sur 64 articles
sur 3 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK