0
0 articles0,00 $

Snap In / Screw Terminal Aluminium Electrolytic Capacitors :

162 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
40P0712

RoHS

Each
1+95,240 $
5+83,970 $
10+72,690 $
25+71,230 $
100+69,780 $
Plus de tarifs
22000µF
63V
± 20%
Screw
12000 hours @ 85°C
Polar
PEH200 Series
51.6mm
95.5mm
22mm
0.01ohm
42A
-40°C
85°C
96K6383

RoHS

Date/Lot Code

Each
1+34,380 $
5+33,670 $
10+32,960 $
25+32,300 $
100+31,640 $
Plus de tarifs
10000µF
63V
± 20%
Solder Lug
12000 hours @ 85°C
Polar
ALT22 Series
35mm
55mm
10mm
0.042ohm
-
-40°C
85°C
98K6746

RoHS

Date/Lot Code

Each
1+30,270 $
5+26,710 $
10+23,140 $
25+21,210 $
100+19,260 $
Plus de tarifs
10000µF
63V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
35mm
50mm
10mm
0.035ohm
6.42A
-40°C
85°C
96K6390

RoHS

Date/Lot Code

Each
1+18,520 $
5+16,420 $
10+14,320 $
25+12,940 $
100+11,550 $
Plus de tarifs
4700µF
63V
± 20%
Solder Lug
12000 hours @ 85°C
Polar
ALT22 Series
30mm
45mm
10mm
0.055ohm
-
-40°C
85°C
98K6743

RoHS

Date/Lot Code

Each
1+36,090 $
5+31,990 $
10+27,870 $
25+25,650 $
100+23,410 $
Plus de tarifs
22000µF
40V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
35mm
50mm
10mm
0.04ohm
5.93A
-40°C
85°C
13J5294

RoHS

Each
1+135,300 $
5+121,860 $
10+108,400 $
25+106,690 $
50+104,990 $
Plus de tarifs
2200µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43456 Series
64.3mm
105.7mm
28.5mm
0.1ohm
8.4A
-40°C
85°C
06AM9817

RoHS

Each
1+100,040 $
5+94,490 $
10+88,900 $
25+82,210 $
50+80,570 $
Plus de tarifs
68000µF
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
76.9mm
105.7mm
31.7mm
3000µohm
20A
-40°C
85°C
26AM8278

RoHS

Each
1+165,730 $
5+150,630 $
10+135,510 $
25+131,310 $
50+127,110 $
Plus de tarifs
4700µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43706 Series
76.9mm
130.7mm
31.7mm
0.02ohm
25.7A
-40°C
85°C
13J5269

RoHS

Each
1+228,930 $
5+224,350 $
10+219,770 $
25+215,190 $
50+210,620 $
Plus de tarifs
0.15F
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
76.9mm
220.7mm
31.7mm
5800µohm
31A
-40°C
85°C
40P0718

RoHS

Each
1+105,240 $
5+99,610 $
10+93,970 $
25+87,290 $
50+80,600 $
Plus de tarifs
10000µF
100V
± 20%
Screw
12000 hours @ 85°C
Polar
PEH200 Series
51.6mm
95.5mm
22mm
0.023ohm
34.7A
-40°C
85°C
16AC2936

RoHS

Each
1+139,500 $
5+130,380 $
10+121,270 $
25+112,150 $
50+109,910 $
Plus de tarifs
68000µF
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
76.9mm
105.7mm
31.7mm
3000µohm
20A
-40°C
85°C
98K6752

RoHS

Each
1+33,320 $
5+29,470 $
10+25,610 $
25+23,520 $
100+21,420 $
Plus de tarifs
4700µF
100V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
35mm
50mm
10mm
0.075ohm
4.38A
-40°C
85°C
16AC2934

RoHS

Each
1+50,270 $
5+48,970 $
10+47,670 $
25+46,720 $
100+45,770 $
Plus de tarifs
22000µF
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
51.6mm
80.7mm
22.2mm
8000µohm
11A
-40°C
85°C
96K6387

RoHS

Each
1+29,760 $
5+26,490 $
10+23,210 $
25+23,070 $
100+22,920 $
Plus de tarifs
22000µF
40V
± 20%
Solder Lug
12000 hours @ 85°C
Polar
ALT22 Series
40mm
55mm
10mm
0.039ohm
-
-40°C
85°C
98K6731

RoHS

Each
1+17,440 $
25+12,940 $
100+10,460 $
250+10,210 $
500+9,940 $
Plus de tarifs
3300µF
63V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
25mm
40mm
10mm
0.055ohm
3.83A
-40°C
85°C
98K6727

RoHS

Date/Lot Code

Each
1+20,580 $
25+18,210 $
100+15,370 $
250+13,940 $
500+12,990 $
Plus de tarifs
10000µF
25V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
25mm
40mm
10mm
0.039ohm
4.4A
-40°C
85°C
64AJ4519

RoHS

Each
1+16,040 $
25+11,830 $
100+9,530 $
250+9,110 $
500+8,710 $
Plus de tarifs
100µF
400V
± 20%
Snap-In
12000 hours @ 85°C
Polar
057 PSM-SI Series
25mm
30mm
10mm
1.4ohm
860mA
-40°C
85°C
98K6747

RoHS

Each
1+13,830 $
10+10,140 $
25+9,370 $
50+8,600 $
100+8,090 $
Plus de tarifs
1500µF
63V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
22mm
30mm
10mm
0.105ohm
2.28A
-40°C
85°C
63W3587

RoHS

Date/Lot Code

Each
1+52,300 $
5+45,040 $
10+37,760 $
25+36,990 $
100+36,220 $
Plus de tarifs
0.15F
16V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
51.6mm
80.7mm
-
8400µohm
15A
-40°C
85°C
77AH4425

RoHS

Each
1+130,440 $
5+119,500 $
10+108,570 $
25+104,550 $
50+100,520 $
Plus de tarifs
4700µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43707 Series
64.3mm
118.2mm
28.5mm
0.024ohm
13.8A
-40°C
85°C
96K6378

RoHS

Each
1+12,610 $
5+11,760 $
10+10,890 $
25+10,580 $
100+10,280 $
Plus de tarifs
4700µF
40V
± 20%
Snap-In
12000 hours @ 85°C
Polar
ALP22 Series
25mm
57mm
12.5mm
0.057ohm
-
-40°C
85°C
98K6729

RoHS

Each
1+32,050 $
5+28,320 $
10+23,840 $
25+21,620 $
100+20,120 $
Plus de tarifs
15000µF
40V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
30mm
50mm
10mm
0.041ohm
5.43A
-40°C
85°C
98K6740

RoHS

Each
1+16,970 $
25+15,010 $
100+12,660 $
250+11,490 $
500+10,710 $
Plus de tarifs
4700µF
25V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
22mm
30mm
10mm
0.065ohm
2.8A
-40°C
85°C
57AC2441

RoHS

Each
1+21,550 $
25+16,160 $
100+13,220 $
250+12,630 $
500+12,030 $
Plus de tarifs
470µF
250V
± 20%
Snap-In
12000 hours @ 85°C
Polar
057 PSM-SI Series
30mm
40mm
10mm
0.31ohm
1.98A
-25°C
85°C
98K6748

RoHS

Each
1+15,220 $
25+11,240 $
100+8,990 $
250+8,550 $
500+8,120 $
Plus de tarifs
2200µF
63V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
25mm
30mm
10mm
0.079ohm
2.83A
-40°C
85°C
1-25 sur 162 articles
sur 7 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK