B43703 Series Snap In / Screw Terminal Aluminium Electrolytic Capacitors :
19 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(19)
Product Range
=B43703 S...
1
(12)
(44)
(25)
(44)
(18)
(1)
(2)
(4)
Capacitance Tolerance
(19)
Capacitor Terminals
(19)
Lifetime @ Temperature
(19)
Polarity
(19)
Operating Temperature Min
(19)
Operating Temperature Max
(19)
Lead Spacing
(5)
(14)
Voltage(DC)
(2)
(5)
(12)
Product Diameter
(5)
(11)
(3)
Emballage
(19)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Capacitance | Voltage(DC) | Capacitance Tolerance | Capacitor Terminals | Lifetime @ Temperature | Polarity | Product Range | Product Diameter | Product Height | Lead Spacing | ESR | Ripple Current | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+199,000 $ 5+192,190 $ 10+176,130 $ 25+170,630 $ 50+168,590 $ Plus de tarifs | 8200µF | 450V | ± 20% | Screw | 12000 hours @ 85°C | Polar | B43703 Series | 76.9mm | 156.2mm | 31.7mm | 4300µohm | 22.1A | -40°C | 85°C | ||||||
Each | 1+119,900 $ 5+113,890 $ 10+107,830 $ 25+100,580 $ 50+99,400 $ Plus de tarifs | 3900µF | 450V | ± 20% | Screw | 12000 hours @ 85°C | Polar | B43703 Series | 76.9mm | 96.7mm | 31.7mm | 0.024ohm | 13.8A | -40°C | 85°C | ||||||
07AM0061 RoHS | Each | 1+150,080 $ 5+137,380 $ 10+124,680 $ 25+120,010 $ 50+115,330 $ Plus de tarifs | 4700µF | 450V | ± 20% | Screw | 12000 hours @ 85°C | Polar | B43703 Series | 76.9mm | 105.7mm | 31.7mm | 0.02ohm | 15.4A | -40°C | 85°C | |||||
07AM0049 RoHS | Each | 1+317,520 $ 5+304,680 $ 10+291,860 $ 25+279,020 $ | 12000µF | 450V | ± 20% | Screw | 12000 hours @ 85°C | Polar | B43703 Series | 76.9mm | 220.7mm | 31.7mm | 8300µohm | 30.1A | -40°C | 85°C | |||||
Each | 1+154,990 $ 5+149,700 $ 10+137,190 $ 25+132,920 $ 50+130,260 $ Plus de tarifs | 5600µF | 450V | ± 20% | Screw | 12000 hours @ 85°C | Polar | B43703 Series | 64.3mm | 143.2mm | 28.5mm | 0.018ohm | 15.8A | -40°C | 85°C | ||||||
Each | 1+104,750 $ 5+98,760 $ 10+91,590 $ 25+85,000 $ 50+83,210 $ Plus de tarifs | 8200µF | 350V | ± 20% | Screw | 12000 hours @ 85°C | Polar | B43703 Series | 76.9mm | 118.2mm | 31.7mm | 4100µohm | 20.2A | -40°C | 85°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 15000µF | 450V | ± 20% | Screw | 12000 hours @ 85°C | Polar | B43703 Series | 90mm | 197mm | 31.7mm | 2500µohm | 35.7A | -40°C | 85°C | ||||||
Each | 1+262,030 $ 5+250,840 $ 10+225,280 $ 25+217,290 $ 50+214,090 $ Plus de tarifs | 18000µF | 400V | ± 20% | Screw | 12000 hours @ 85°C | Polar | B43703 Series | 90mm | 197mm | 31.7mm | 2400µohm | 38.1A | -40°C | 85°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 4700µF | 450V | ± 20% | Screw | 12000 hours @ 85°C | Polar | B43703 Series | 76.9mm | 105.7mm | 31.7mm | 0.02ohm | 15.4A | -40°C | 85°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 10000µF | 450V | ± 20% | Screw | 12000 hours @ 85°C | Polar | B43703 Series | 76.9mm | 190.7mm | 31.7mm | 3500µohm | 26.4A | -40°C | 85°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 5600µF | 450V | ± 20% | Screw | 12000 hours @ 85°C | Polar | B43703 Series | 64.3mm | 143.2mm | 28.5mm | 6900µohm | 15.8A | -40°C | 85°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 5600µF | 400V | ± 20% | Screw | 12000 hours @ 85°C | Polar | B43703 Series | 64.3mm | 130.7mm | 28.5mm | 7300µohm | 15A | -40°C | 85°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 2200µF | 450V | ± 20% | Screw | 12000 hours @ 85°C | Polar | B43703 Series | 64.3mm | 80.7mm | 28.5mm | 0.015ohm | 8.76A | -40°C | 85°C | ||||||
Each | 1+133,860 $ 5+128,150 $ 10+115,080 $ 25+111,010 $ 50+109,370 $ Plus de tarifs | 10000µF | 400V | ± 20% | Screw | 12000 hours @ 85°C | Polar | B43703 Series | 76.9mm | 156.2mm | 31.7mm | 4000µohm | 23.8A | -40°C | 85°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 4700µF | 400V | ± 20% | Screw | 12000 hours @ 85°C | Polar | B43703 Series | 64.3mm | 118.2mm | 28.5mm | 8300µohm | 13.4A | -40°C | 85°C | ||||||
Each | 1+91,120 $ 5+85,910 $ 10+79,660 $ 25+73,940 $ 50+72,380 $ Plus de tarifs | 3900µF | 450V | ± 20% | Screw | 12000 hours @ 85°C | Polar | B43703 Series | 76.9mm | 96.7mm | 31.7mm | 8100µohm | 13.8A | -40°C | 85°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 6800µF | 400V | ± 20% | Screw | 12000 hours @ 85°C | Polar | B43703 Series | 76.9mm | 118.2mm | 31.7mm | 5600µohm | 18.4A | -40°C | 85°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 22000µF | 350V | ± 20% | Screw | 12000 hours @ 85°C | Polar | B43703 Series | 90mm | 197mm | 31.7mm | 1800µohm | 41.3A | -40°C | 85°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 12000µF | 450V | ± 20% | Screw | 12000 hours @ 85°C | Polar | B43703 Series | 76.9mm | 220.7mm | 31.7mm | 3000µohm | 30.1A | -40°C | 85°C | ||||||