B43712 Series Snap In / Screw Terminal Aluminium Electrolytic Capacitors :
11 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(11)
Product Range
=B43712 S...
1
(12)
(44)
(25)
(44)
(18)
(1)
(2)
(4)
Capacitance Tolerance
(11)
Capacitor Terminals
(11)
Lifetime @ Temperature
(11)
Polarity
(11)
Operating Temperature Max
(11)
Operating Temperature Min
(10)
(1)
Voltage(DC)
(4)
(7)
Lead Spacing
(1)
(3)
(7)
Product Diameter
(1)
(3)
(5)
(2)
Emballage
(11)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Capacitance | Voltage(DC) | Capacitance Tolerance | Capacitor Terminals | Lifetime @ Temperature | Polarity | Product Range | Product Diameter | Product Height | Lead Spacing | ESR | Ripple Current | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+553,940 $ 5+489,960 $ 10+413,180 $ 25+374,790 $ | 12000µF | 450V | ± 20% | Screw | 10000 hours @ 85°C | Polar | B43712 Series | 90mm | 221mm | 31.7mm | 2800µohm | 29.2A | -40°C | 85°C | ||||||
Each | 1+120,150 $ 5+115,610 $ 10+104,890 $ 25+101,220 $ 50+99,190 $ Plus de tarifs | 4700µF | 450V | ± 20% | Screw | 10000 hours @ 85°C | Polar | B43712 Series | 76.9mm | 130.7mm | 31.7mm | 0.026ohm | 14A | -40°C | 85°C | ||||||
07AM0076 RoHS | Each | 1+75,880 $ 5+71,690 $ 10+67,480 $ 25+62,440 $ 50+54,000 $ Plus de tarifs | 3300µF | 400V | ± 20% | Screw | 10000 hours @ 85°C | Polar | B43712 Series | 64.3mm | 96.7mm | 28.5mm | 0.04ohm | 9.61A | -40°C | 85°C | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 3300µF | 450V | ± 20% | Screw | 10000 hours @ 85°C | Polar | B43712 Series | 76.9mm | 105.7mm | 31.7mm | 0.036ohm | 11.2A | -25°C | 85°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 4700µF | 450V | ± 20% | Screw | 10000 hours @ 85°C | Polar | B43712 Series | 76.9mm | 130.7mm | 31.7mm | 7100µohm | 14A | -40°C | 85°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 6800µF | 400V | ± 20% | Screw | 10000 hours @ 85°C | Polar | B43712 Series | 76.9mm | 130.7mm | 31.7mm | 5900µohm | 15.9A | -40°C | 85°C | ||||||
Each | 1+125,130 $ 5+115,680 $ 10+106,230 $ 25+104,100 $ 50+101,980 $ Plus de tarifs | 3300µF | 400V | ± 20% | Screw | 10000 hours @ 85°C | Polar | B43712 Series | 64.3mm | 96.7mm | 28.5mm | 0.011ohm | 9.61A | -40°C | 85°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 10000µF | 400V | ± 20% | Screw | 10000 hours @ 85°C | Polar | B43712 Series | 76.9mm | 190.7mm | 31.7mm | 3800µohm | 22.4A | -40°C | 85°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 1000µF | 450V | ± 20% | Screw | 10000 hours @ 85°C | Polar | B43712 Series | 51.6mm | 80.7mm | 22.2mm | 0.028ohm | 4.77A | -40°C | 85°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 10000µF | 450V | ± 20% | Screw | 10000 hours @ 85°C | Polar | B43712 Series | 90mm | 191mm | 31.7mm | 3200µohm | 25.8A | -40°C | 85°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 2200µF | 450V | ± 20% | Screw | 10000 hours @ 85°C | Polar | B43712 Series | 64.3mm | 96.7mm | 28.5mm | 0.014ohm | 8.24A | -40°C | 85°C | ||||||