0
0 articles0,00 $

Snap In / Screw Terminal Aluminium Electrolytic Capacitors :

9 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Voltage Rating
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Series Name
Diameter
Product Range
Product Diameter
Product Height
Lead Spacing
Height
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
64AH3975

RoHS

Each
1+10,300 $
100+8,710 $
250+8,110 $
500+7,640 $
1000+7,270 $
220µF
400V
400V
± 20%
Snap-In
5000 hours @ 85°C
Polar
257 PRM-SI
22mm
257 PRM-SI Series
22mm
45mm
10mm
45mm
0.567ohm
1.5A
-40°C
85°C
64AH3964

RoHS

Each
1+27,960 $
50+25,770 $
100+24,000 $
250+22,620 $
500+21,440 $
470µF
500V
500V
± 20%
Snap-In
5000 hours @ 85°C
Polar
257 PRM-SI
35mm
257 PRM-SI Series
35mm
45mm
10mm
45mm
0.336ohm
2.55A
-25°C
85°C
64AH3970

RoHS

Each
1+16,000 $
100+13,510 $
250+12,580 $
500+11,860 $
1000+11,290 $
220µF
500V
500V
± 20%
Snap-In
5000 hours @ 85°C
Polar
257 PRM-SI
25mm
257 PRM-SI Series
25mm
50mm
10mm
50mm
0.672ohm
1.72A
-25°C
85°C
64AH3967

RoHS

Date/Lot Code

Each
1+14,850 $
25+10,400 $
100+8,820 $
250+8,390 $
500+7,940 $
Plus de tarifs
1000µF
200V
200V
± 20%
Snap-In
5000 hours @ 85°C
Polar
257 PRM-SI
25mm
257 PRM-SI Series
25mm
45mm
10mm
45mm
0.112ohm
3.11A
-40°C
85°C
64AH3969

RoHS

Each
1+11,990 $
100+10,120 $
250+9,430 $
500+8,890 $
1000+8,460 $
220µF
450V
450V
± 20%
Snap-In
5000 hours @ 85°C
Polar
257 PRM-SI
25mm
257 PRM-SI Series
25mm
45mm
10mm
45mm
0.574ohm
1.59A
-40°C
85°C
64AH3976

RoHS

Each
1+10,630 $
10+7,660 $
25+7,040 $
50+6,430 $
100+6,030 $
Plus de tarifs
100µF
450V
450V
± 20%
Snap-In
5000 hours @ 85°C
Polar
257 PRM-SI
22mm
257 PRM-SI Series
22mm
30mm
10mm
30mm
1.246ohm
900mA
-40°C
85°C
64AH3959

RoHS

Each
1+14,790 $
100+12,500 $
250+11,640 $
500+10,970 $
1000+10,440 $
1500µF
200V
200V
± 20%
Snap-In
5000 hours @ 85°C
Polar
257 PRM-SI
35mm
257 PRM-SI Series
35mm
35mm
10mm
35mm
0.098ohm
3.22A
-40°C
85°C
64AH3972

RoHS

Each
1+5,650 $
100+4,770 $
250+4,440 $
500+4,190 $
1000+3,990 $
220µF
250V
250V
± 20%
Snap-In
5000 hours @ 85°C
Polar
257 PRM-SI
22mm
257 PRM-SI Series
22mm
25mm
10mm
25mm
0.378ohm
1.32A
-40°C
85°C
64AH3963

RoHS

Each
1+27,580 $
50+25,440 $
100+23,690 $
250+22,330 $
500+21,160 $
680µF
450V
450V
± 20%
Snap-In
5000 hours @ 85°C
Polar
257 PRM-SI
35mm
257 PRM-SI Series
35mm
55mm
10mm
55mm
0.203ohm
3.13A
-40°C
85°C
1-9 sur 9 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK