Arc Suppression / Snubber Networks :
20 produit(s) trouvé(s)Trouvez une vaste gamme de Arc Suppression / Snubber Networks dans Newark Électronique Canada. Nous stockons une large sélection de Arc Suppression / Snubber Networks, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Roxburgh Emc, Cornell Dubilier, LCR Components & RED Lion.
Tous les filtres
Tout développer
Fabricant
(6)
(3)
(1)
(10)
Capacitance
(2)
(1)
(9)
(3)
(2)
(1)
(2)
Capacitance Tolerance
(19)
Resistance
(1)
(1)
(1)
(2)
(3)
(9)
(1)
(2)
Resistance Tolerance
(6)
(13)
(1)
Resistor Power Rating
(4)
(11)
(1)
(1)
(1)
(2)
Voltage(AC)
(3)
(8)
(4)
(1)
(3)
Voltage(DC)
(3)
(1)
(2)
(1)
Capacitor Mounting
(1)
(2)
(17)
Product Range
(5)
(1)
(4)
(4)
(2)
Capacitor Terminals
(8)
(6)
(6)
Emballage
(20)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Capacitance | Capacitance Tolerance | Resistance | Resistance Tolerance | Resistor Power Rating | Voltage(AC) | Voltage(DC) | Capacitor Mounting | Product Range | Capacitor Terminals | Lead Diameter | Lead Spacing | Operating Temperature Max | Operating Temperature Min | Product Height | Product Length | Product Width |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+8,680 $ 10+7,800 $ 25+7,280 $ 50+6,780 $ 100+6,100 $ Plus de tarifs | 0.1µF | ± 20% | 120ohm | ± 30% | 500mW | 250V | - | Through Hole | XEB Series | Wire Leaded | - | 15mm | 85°C | -40°C | 25mm | 8.5mm | 19mm | ||||||
Each | 1+5,470 $ 10+4,930 $ 25+4,590 $ 50+4,270 $ 100+3,850 $ Plus de tarifs | 0.1µF | ± 20% | 120ohm | ± 30% | 500mW | 250V | - | Through Hole | XE Series | PC Pin | 0.8mm | 20mm | 100°C | -40°C | 17.5mm | 23.5mm | 8.5mm | ||||||
Each | 1+4,380 $ 10+3,950 $ 25+3,680 $ 50+3,430 $ 100+3,080 $ Plus de tarifs | 0.2µF | ± 20% | 120ohm | ± 30% | 500mW | 275V | - | Through Hole | RE Series | PC Pin | 0.8mm | 22.5mm | 100°C | -40°C | 17mm | 17mm | - | ||||||
Each | 1+3,460 $ 25+2,890 $ 100+2,700 $ 250+2,490 $ 500+2,240 $ Plus de tarifs | 0.033µF | ± 20% | 120ohm | ± 30% | 250mW | 275V | - | Through Hole | RE Series | PC Pin | 0.6mm | 14mm | 100°C | -40°C | 13.5mm | 16mm | 6mm | ||||||
Each | 1+16,580 $ 25+15,900 $ 100+14,010 $ 250+13,120 $ 500+11,870 $ Plus de tarifs | 0.33µF | ± 20% | 470ohm | ± 30% | 6W | 500V | - | Screw Mount | - | Wire Leaded | - | - | 70°C | -40°C | 57mm | 39mm | 39mm | ||||||
Each | 1+16,800 $ | 0.1µF | - | 47ohm | ± 30% | 500mW | - | 250V | Through Hole | - | Wire Leaded | - | - | - | - | 23mm | 8.5mm | 19mm | ||||||
Each | 1+28,680 $ 5+25,510 $ 10+22,320 $ 25+20,780 $ 100+18,670 $ Plus de tarifs | 1µF | ± 20% | 47ohm | ± 10% | 500mW | 125V | 200V | Through Hole | Quencharc Q Series | Radial Leaded | 0.81mm | 30.5mm | 85°C | -55°C | 16.7mm | 36.8mm | - | ||||||
Each | 1+42,780 $ 5+41,610 $ 10+40,430 $ 25+40,040 $ 100+39,650 $ Plus de tarifs | 0.1µF | ± 20% | 150ohm | ± 10% | 500mW | 125V | 200V | Through Hole | Quencharc QRL Series | Radial Leaded | 0.81mm | 21mm | 85°C | -55°C | 16.7mm | 27.4mm | - | ||||||
Each | 1+30,790 $ 5+28,450 $ 10+26,120 $ 25+24,980 $ 100+23,850 $ Plus de tarifs | 0.1µF | ± 20% | 100ohm | ± 10% | 500mW | 250V | 600V | Through Hole | Quencharc Q Series | Radial Leaded | 0.81mm | 21mm | 85°C | -55°C | 16.7mm | 27.4mm | 9.9mm | ||||||
Each | 1+33,940 $ 5+33,310 $ 10+32,660 $ 25+31,770 $ 100+31,140 $ Plus de tarifs | 0.1µF | ± 20% | 22ohm | ± 10% | 500mW | 250V | 600V | Through Hole | Quencharc Q Series | Radial Leaded | 0.81mm | 21mm | 85°C | -55°C | 16.7mm | 27.4mm | - | ||||||
Each | 1+35,530 $ 5+32,300 $ 10+29,060 $ 25+28,470 $ 100+27,330 $ Plus de tarifs | 0.5µF | ± 20% | 100ohm | ± 10% | 500mW | 125V | 200V | Through Hole | Quencharc Q Series | Radial Leaded | 0.81mm | 20.8mm | 85°C | -55°C | 16.3mm | 27.4mm | - | ||||||
Each | 1+211,000 $ 5+201,580 $ 10+192,140 $ 25+188,300 $ 50+184,450 $ Plus de tarifs | 0.1µF | ± 20% | 39ohm | ± 10% | 2W | 480V | 1.2kV | Through Hole | Quencharc Q Series | Radial Leaded | - | 32.7mm | 85°C | -55°C | 26.4mm | 40.6mm | - | ||||||
Each | 1+25,720 $ 5+24,570 $ 10+23,070 $ 25+20,640 $ 100+19,450 $ Plus de tarifs | 0.1µF | ± 20% | 100ohm | ± 5% | 4W | 500V | - | DIN Rail Mount | - | Wire Leaded | - | - | 70°C | -40°C | 28mm | 43mm | 43mm | ||||||
ROXBURGH EMC | Each | 1+4,130 $ 10+3,710 $ 25+3,470 $ 50+3,220 $ 100+2,910 $ Plus de tarifs | 0.01µF | ± 20% | 120ohm | ± 30% | 250mW | 250V | - | Through Hole | XE Series | PC Pin | 0.6mm | 15mm | 100°C | -40°C | 14mm | 17mm | - | |||||
Each | 1+12,080 $ 25+11,590 $ 100+10,220 $ 250+9,560 $ 500+8,670 $ Plus de tarifs | 0.2µF | ± 20% | 120ohm | ± 30% | 500mW | 250V | - | Through Hole | XE Series | PC Pin | 0.8mm | 27.5mm | 100°C | -40°C | 20mm | 30mm | - | ||||||
Each | 1+4,480 $ 25+3,750 $ 100+3,490 $ 250+3,220 $ 500+2,900 $ Plus de tarifs | 0.01µF | ± 20% | 120ohm | ± 30% | 250mW | 275V | - | Through Hole | RE Series | PC Pin | 0.6mm | 14mm | 100°C | -40°C | 13.5mm | 16mm | - | ||||||
Each | 1+10,300 $ 25+9,880 $ 100+8,720 $ 250+8,150 $ 500+7,380 $ Plus de tarifs | 0.2µF | ± 20% | 120ohm | ± 30% | 500mW | 250V | - | Through Hole | XEB Series | Wire Leaded | - | 17mm | 85°C | -40°C | 28mm | 21.5mm | - | ||||||
Each | 1+4,610 $ 25+3,850 $ 100+3,580 $ 250+3,320 $ 500+2,980 $ Plus de tarifs | 0.1µF | ± 20% | 120ohm | ± 30% | 250mW | 275V | - | Through Hole | RE Series | PC Pin | 0.6mm | 15mm | 100°C | -40°C | 15.5mm | 17mm | 8mm | ||||||
Each | 1+31,280 $ 5+29,900 $ 10+28,590 $ 25+26,310 $ 100+24,330 $ Plus de tarifs | 0.33µF | ± 20% | 470ohm | ± 30% | 6W | 500V | - | Screw Mount | - | Wire Leaded | - | - | 70°C | -40°C | 61mm | 45mm | 45mm | ||||||
ROXBURGH EMC | Each | 1+32,850 $ 5+31,250 $ 10+29,660 $ 25+26,660 $ 50+24,360 $ Plus de tarifs | 1µF | ± 20% | 10ohm | ± 30% | 1W | 250V | - | Through Hole | XE Series | PC Pin | 1mm | 43.5mm | 100°C | -40°C | 33.5mm | 47mm | - | |||||