0
0 articles0,00 $

Arc Suppression / Snubber Networks :

16 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Capacitance Tolerance
Resistance
Resistance Tolerance
Resistor Power Rating
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Product Range
Capacitor Terminals
Lead Diameter
Lead Spacing
Operating Temperature Max
Operating Temperature Min
Product Height
Product Length
Product Width
01M9474

RoHS

Each
1+9,940 $
10+8,980 $
25+8,410 $
50+7,860 $
100+7,130 $
Plus de tarifs
0.1µF
± 20%
120ohm
± 30%
500mW
250V
-
Through Hole
XEB Series
Wire Leaded
-
15mm
85°C
-40°C
25mm
8.5mm
19mm
01M9475

RoHS

Each
1+6,270 $
10+5,660 $
25+5,300 $
50+4,950 $
100+4,490 $
Plus de tarifs
0.1µF
± 20%
120ohm
± 30%
500mW
250V
-
Through Hole
XE Series
PC Pin
0.8mm
20mm
100°C
-40°C
17.5mm
23.5mm
8.5mm
04X3097

RoHS

Each
1+5,750 $
10+4,830 $
25+4,500 $
50+4,190 $
100+3,790 $
Plus de tarifs
0.1µF
± 20%
120ohm
± 30%
250mW
275V
-
Through Hole
RE Series
PC Pin
0.6mm
15mm
100°C
-40°C
15.5mm
17mm
8mm
04X3096

RoHS

Each
1+4,090 $
10+3,440 $
25+3,210 $
50+2,980 $
100+2,700 $
Plus de tarifs
0.033µF
± 20%
120ohm
± 30%
250mW
275V
-
Through Hole
RE Series
PC Pin
0.6mm
14mm
100°C
-40°C
13.5mm
16mm
6mm
04X3098

RoHS

ROXBURGH EMC
Each
1+5,360 $
10+4,840 $
25+4,530 $
50+4,240 $
100+3,840 $
Plus de tarifs
0.2µF
± 20%
120ohm
± 30%
500mW
275V
-
Through Hole
RE Series
PC Pin
0.8mm
22.5mm
100°C
-40°C
17mm
17mm
-
05R0282

RoHS

Each
1+16,680 $
0.1µF
-
47ohm
± 30%
500mW
-
250V
Through Hole
-
Wire Leaded
-
-
-
-
23mm
8.5mm
19mm
72K6760

RoHS

Date/Lot Code

Each
1+27,730 $
10+23,010 $
25+22,020 $
50+21,030 $
100+20,420 $
Plus de tarifs
1µF
± 20%
47ohm
± 10%
500mW
125V
200V
Through Hole
Quencharc Q Series
Radial Leaded
0.81mm
30.5mm
85°C
-55°C
16.7mm
36.8mm
-
72K6758

RoHS

Each
1+30,260 $
10+27,050 $
25+26,690 $
50+26,320 $
100+25,360 $
Plus de tarifs
0.1µF
± 20%
150ohm
± 10%
500mW
125V
200V
Through Hole
Quencharc QRL Series
Radial Leaded
0.81mm
21mm
85°C
-55°C
16.7mm
27.4mm
-
72K6759

RoHS

Each
1+26,070 $
10+22,130 $
25+21,380 $
50+20,620 $
100+19,670 $
0.1µF
± 20%
100ohm
± 10%
500mW
250V
600V
Through Hole
Quencharc Q Series
Radial Leaded
0.81mm
21mm
85°C
-55°C
16.7mm
27.4mm
9.9mm
16F3700

RoHS

Each
1+30,890 $
10+24,720 $
25+23,660 $
50+22,590 $
100+20,880 $
Plus de tarifs
0.1µF
± 20%
22ohm
± 10%
500mW
250V
600V
Through Hole
Quencharc Q Series
Radial Leaded
0.81mm
21mm
85°C
-55°C
16.7mm
27.4mm
-
16F3697

RoHS

Each
1+29,390 $
10+25,770 $
25+24,690 $
50+23,590 $
100+22,170 $
Plus de tarifs
0.5µF
± 20%
100ohm
± 10%
500mW
125V
200V
Through Hole
Quencharc Q Series
Radial Leaded
0.81mm
20.8mm
85°C
-55°C
16.3mm
27.4mm
-
88M9856

RoHS

Date/Lot Code

Each
1+138,640 $
5+135,720 $
10+131,180 $
25+129,340 $
50+128,230 $
Plus de tarifs
0.1µF
± 20%
39ohm
± 10%
2W
480V
1.2kV
Through Hole
Quencharc Q Series
Radial Leaded
-
32.7mm
85°C
-55°C
26.4mm
40.6mm
-
04X3107

RoHS

ROXBURGH EMC
Each
1+12,980 $
10+12,500 $
25+11,090 $
50+10,410 $
100+9,490 $
Plus de tarifs
0.2µF
± 20%
120ohm
± 30%
500mW
250V
-
Through Hole
XEB Series
Wire Leaded
-
17mm
85°C
-40°C
28mm
21.5mm
-
04X3095

RoHS

ROXBURGH EMC
Each
1+5,580 $
10+4,700 $
25+4,370 $
50+4,060 $
100+3,670 $
Plus de tarifs
0.01µF
± 20%
120ohm
± 30%
250mW
275V
-
Through Hole
RE Series
PC Pin
0.6mm
14mm
100°C
-40°C
13.5mm
16mm
-
04X3110

RoHS

Each
1+5,020 $
10+4,550 $
25+4,250 $
50+3,970 $
100+3,620 $
Plus de tarifs
0.01µF
± 20%
120ohm
± 30%
250mW
250V
-
Through Hole
XE Series
PC Pin
0.6mm
15mm
100°C
-40°C
14mm
17mm
-
04X3111

RoHS

ROXBURGH EMC
Each
1+14,320 $
10+13,780 $
25+12,220 $
50+11,470 $
100+10,460 $
Plus de tarifs
0.2µF
± 20%
120ohm
± 30%
500mW
250V
-
Through Hole
XE Series
PC Pin
0.8mm
27.5mm
100°C
-40°C
20mm
30mm
-
1-16 sur 16 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK