0
0 articles0,00 $

Arc Suppression / Snubber Networks :

6 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Capacitance Tolerance
Resistance
Resistance Tolerance
Resistor Power Rating
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Product Range
Capacitor Terminals
Lead Diameter
Lead Spacing
Operating Temperature Max
Operating Temperature Min
Product Height
Product Length
Product Width
72K6760

RoHS

Date/Lot Code

Each
1+25,750 $
5+23,910 $
10+22,080 $
25+20,550 $
100+18,070 $
Plus de tarifs
1µF
± 20%
47ohm
± 10%
500mW
125V
200V
Through Hole
Quencharc Q Series
Radial Leaded
0.81mm
30.5mm
85°C
-55°C
16.7mm
36.8mm
-
16F3697

RoHS

Each
1+35,040 $
5+32,590 $
10+30,140 $
25+29,530 $
100+26,030 $
Plus de tarifs
0.5µF
± 20%
100ohm
± 10%
500mW
125V
200V
Through Hole
Quencharc Q Series
Radial Leaded
0.81mm
20.8mm
85°C
-55°C
16.3mm
27.4mm
-
72K6758

RoHS

Each
1+42,780 $
5+41,610 $
10+40,430 $
25+40,040 $
100+39,650 $
Plus de tarifs
0.1µF
± 20%
150ohm
± 10%
500mW
125V
200V
Through Hole
Quencharc QRL Series
Radial Leaded
0.81mm
21mm
85°C
-55°C
16.7mm
27.4mm
-
72K6759

RoHS

Each
1+35,130 $
5+32,020 $
10+28,900 $
25+26,960 $
100+25,020 $
Plus de tarifs
0.1µF
± 20%
100ohm
± 10%
500mW
250V
600V
Through Hole
Quencharc Q Series
Radial Leaded
0.81mm
21mm
85°C
-55°C
16.7mm
27.4mm
9.9mm
16F3700

RoHS

Each
1+33,940 $
5+33,310 $
10+32,660 $
25+31,770 $
100+31,140 $
Plus de tarifs
0.1µF
± 20%
22ohm
± 10%
500mW
250V
600V
Through Hole
Quencharc Q Series
Radial Leaded
0.81mm
21mm
85°C
-55°C
16.7mm
27.4mm
-
88M9856

RoHS

Date/Lot Code

Each
1+212,520 $
5+199,320 $
10+186,100 $
25+182,380 $
50+178,650 $
Plus de tarifs
0.1µF
± 20%
39ohm
± 10%
2W
480V
1.2kV
Through Hole
Quencharc Q Series
Radial Leaded
-
32.7mm
85°C
-55°C
26.4mm
40.6mm
-
1-6 sur 6 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK