Leaded MLCC Multilayer Ceramic Capacitors :
7 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(7)
Dielectric Characteristic
=X0U
1
(1439)
(4)
(7)
(20)
(1829)
(37)
(11)
(23)
Capacitance
(1)
(2)
(1)
(1)
(2)
Voltage(DC)
(4)
(2)
(1)
Capacitance Tolerance
(7)
Capacitor Terminals
(4)
(3)
Lead Spacing
(7)
Capacitor Case / Package
(6)
Product Range
(7)
Product Length
(3)
(3)
(1)
Product Width
(3)
(4)
Emballage
(7)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Capacitance | Voltage(DC) | Capacitance Tolerance | Capacitor Terminals | Dielectric Characteristic | Lead Spacing | Capacitor Case / Package | Product Range | Product Length | Product Width | Product Height | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+4,870 $ 10+3,430 $ 25+3,150 $ 50+2,860 $ 100+2,670 $ Plus de tarifs | 1µF | 50V | ± 10% | Radial Leaded | X0U | 5mm | - | K_H Series | 5mm | 3.2mm | 5mm | -55°C | 175°C | AEC-Q200 | ||||||
Each | 10+2,650 $ 20+2,210 $ 30+2,060 $ 50+1,900 $ 100+1,710 $ Plus de tarifs | 0.47µF | 50V | ± 10% | Radial Leaded | X0U | 5mm | Radial Leaded | K_H Series | 5mm | 3.2mm | 5mm | -55°C | 175°C | AEC-Q200 | ||||||
Each | 10+3,850 $ 20+3,650 $ 30+3,470 $ 50+3,280 $ 100+3,090 $ Plus de tarifs | 1µF | 50V | ± 10% | Radial Leaded | X0U | 5mm | Radial Leaded | K_H Series | 5mm | 3.2mm | 5mm | -55°C | 175°C | AEC-Q200 | ||||||
Each | 10+1,110 $ 20+1,100 $ 30+1,070 $ 50+1,060 $ 100+1,030 $ Plus de tarifs | 0.1µF | 200V | ± 10% | PC Pin | X0U | 5mm | Radial Leaded | K_H Series | 5.1mm | 3.2mm | 7.7mm | -55°C | 175°C | AEC-Q200 | ||||||
Each | 20000+0,275 $ 40000+0,267 $ 60000+0,261 $ 100000+0,256 $ 200000+0,250 $ Plus de tarifs | 0.01µF | 100V | ± 10% | PC Pin | X0U | 5mm | Radial Leaded | K_H Series | 3.8mm | 2.6mm | 6.4mm | -55°C | 175°C | AEC-Q200 | ||||||
Each | 10+0,695 $ 20+0,666 $ 30+0,637 $ 50+0,607 $ 100+0,578 $ Plus de tarifs | 0.047µF | 50V | ± 10% | PC Pin | X0U | 5mm | Radial Leaded | K_H Series | 3.8mm | 2.6mm | 6.4mm | -55°C | 175°C | AEC-Q200 | ||||||
Each | 10+0,681 $ 20+0,656 $ 30+0,630 $ 50+0,605 $ 100+0,578 $ Plus de tarifs | 0.047µF | 100V | ± 10% | PC Pin | X0U | 5mm | Radial Leaded | K_H Series | 3.8mm | 2.6mm | 6.4mm | -55°C | 175°C | AEC-Q200 | ||||||