0
0 articles0,00 $

Leaded MLCC Multilayer Ceramic Capacitors :

19 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
09R2482

RoHS

Date/Lot Code

Each
1+31,720 $
5+28,540 $
10+25,330 $
25+24,050 $
50+22,770 $
Plus de tarifs
0.033µF
2kV
± 10%
PC Pin
X7R
10.2mm
Radial Leaded
SV Series
12.7mm
5.08mm
14.2mm
-55°C
125°C
57K8742

RoHS

Each
1+8,550 $
10+7,550 $
25+7,010 $
50+6,430 $
100+5,720 $
Plus de tarifs
0.1µF
500V
± 20%
PC Pin
X7R
10.16mm
Radial Leaded
GoldMax 300 Series
12.7mm
6.85mm
14.22mm
-55°C
125°C
09R5408

Date/Lot Code

Each
1+10,900 $
10+9,660 $
25+9,460 $
50+9,230 $
100+8,890 $
Plus de tarifs
4.7µF
50V
± 10%
PC Pin
X7R
10.16mm
Radial Leaded
SkyCap SL Series
12.7mm
5.08mm
14.22mm
-55°C
125°C
72Y5256

RoHS

Each
1+3,310 $
10+1,950 $
25+1,850 $
50+1,770 $
100+1,670 $
Plus de tarifs
0.47µF
630V
± 10%
Radial Leaded
X7R
10.16mm
Radial Leaded
GoldMax 300 Series
12.7mm
6.85mm
14.22mm
-55°C
125°C
16AM5248

RoHS

Each
1+3,310 $
10+2,330 $
25+2,130 $
50+1,940 $
100+1,800 $
Plus de tarifs
0.47µF
630V
± 10%
Radial Leaded
X7R
10.16mm
-
Goldmax 300 Series
12.7mm
6.85mm
14.22mm
-55°C
125°C
05AN4371

RoHS

Each
1+9,380 $
10+8,420 $
25+7,860 $
50+7,300 $
100+6,590 $
Plus de tarifs
0.1µF
1kV
± 10%
Radial Leaded
X7R
10.16mm
Radial Leaded
GoldMax 300 Series
12.7mm
6.85mm
17.02mm
-55°C
125°C
57K8747

RoHS

Each
50+9,140 $
100+9,050 $
250+8,720 $
500+8,400 $
0.56µF
500V
± 10%
Radial Leaded
X7R
10.16mm
Radial Leaded
GoldMax 300 Series
12.7mm
6.85mm
14.22mm
-55°C
125°C
09R1252

RoHS

Each
200+19,270 $
5.6µF
50V
± 10%
PC Pin
X7R
10.2mm
Radial Leaded
SK Series
12.7mm
5.08mm
14.22mm
-55°C
125°C
57K8743

RoHS

Each
50+9,090 $
100+8,050 $
250+7,830 $
500+7,620 $
0.22µF
500V
± 10%
Radial Leaded
X7R
10.16mm
Radial Leaded
GoldMax 300 Series
12.7mm
6.85mm
14.22mm
-55°C
125°C
70K5079

RoHS

Each
500+8,520 $
1000+7,520 $
2500+7,000 $
4.7µF
50V
± 20%
Radial Leaded
Z5U
10.16mm
Radial Leaded
SkyCap SR Series
12.7mm
5.08mm
12.7mm
10°C
85°C
41K0861
Each
200+41,290 $
250+40,060 $
0.1µF
1.5kV
± 10%
PC Pin
X7R
10.2mm
Radial Leaded
SV Series
12.7mm
5.08mm
14.2mm
-55°C
125°C
90AJ5346
Each
1+209,870 $
5+202,860 $
10+185,600 $
25+179,930 $
50+177,620 $
Plus de tarifs
0.039µF
25V
± 5%
PC Pin
C0G / NP0
10.16mm
Radial Leaded
ACR Series
12.7mm
2.54mm
13.3mm
-55°C
200°C
57K8744

RoHS

Each
50+18,240 $
100+17,980 $
250+17,680 $
500+17,410 $
0.22µF
1kV
± 10%
PC Pin
X7R
10.16mm
Radial Leaded
Goldmax, 300 Series
12.7mm
6.85mm
14.22mm
-55°C
125°C
57K8745

RoHS

Each
50+8,620 $
100+7,910 $
250+7,660 $
500+7,430 $
0.39µF
500V
± 20%
Radial Leaded
X7R
10.16mm
Radial Leaded
GoldMax 300 Series
12.7mm
6.85mm
14.22mm
-55°C
125°C
27C7683
Each
200+12,640 $
250+12,190 $
500+11,330 $
1µF
200V
± 10%
PC Pin
X7R
10.02mm
Radial Leaded
SK Series
12.7mm
5.08mm
14.22mm
-55°C
125°C
90AJ5397
Each
1+218,900 $
5+207,910 $
10+196,900 $
25+194,310 $
50+191,730 $
Plus de tarifs
1.2µF
200V
± 20%
PC Pin
X7R
10.16mm
Radial Leaded
ARR Series
12.7mm
3.81mm
13.3mm
-55°C
200°C
09R9184

RoHS

Each
200+35,230 $
18µF
25V
± 10%
PC Pin
X7R
10.2mm
Radial Leaded
SE Series
12.7mm
5.08mm
14.22mm
-55°C
125°C
57K8748

RoHS

Each
50+9,030 $
0.56µF
500V
± 20%
Radial Leaded
X7R
10.16mm
Radial Leaded
GoldMax 300 Series
12.7mm
6.85mm
14.22mm
-55°C
125°C
26H6223
Each
200+15,160 $
250+14,630 $
500+13,600 $
0.47µF
500V
± 10%
PC Pin
X7R
10.02mm
Radial Leaded
SK Series
12.7mm
5.08mm
14.22mm
-55°C
125°C
1-19 sur 19 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK