FG Series Leaded MLCC Multilayer Ceramic Capacitors :
289 produit(s) trouvé(s)FG Series - MLCC with dipped radial lead
TDK Corporation new series of leaded MLCC, which is halogen-free according to IEC 61249-2-21* and expand the company’s lineup of products that offer minimal impact to the environment over the entire life cycle. The new components will be available in two specifications: the commercial-grade FG series and the automotive-grade FA series. Unlike conventional products, the new series do not use halogen as a flame retardant in the external resin coating, thus supporting the design of environmentally friendly application.
- Voltage rating of 10V to 630V with capacitance range of 1pF to 47µF
Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(289)
Product Range
=FG Series
1
(2)
(1)
(1)
(59)
(4)
(1)
(7)
(19)
Capacitance
(2)
(1)
(2)
(2)
(2)
(2)
(1)
(2)
Voltage(DC)
(8)
(7)
(22)
(91)
(85)
(29)
(15)
(32)
Capacitance Tolerance
(9)
(9)
(120)
(18)
(133)
Capacitor Terminals
(202)
(87)
Dielectric Characteristic
(151)
(19)
(101)
(14)
(4)
Lead Spacing
(87)
(169)
Capacitor Case / Package
(228)
Product Length
(129)
(60)
(76)
(17)
(7)
Product Width
(129)
(60)
(62)
(14)
(17)
(7)
Emballage
(1)
(288)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Capacitance | Voltage(DC) | Capacitance Tolerance | Capacitor Terminals | Dielectric Characteristic | Lead Spacing | Capacitor Case / Package | Product Range | Product Length | Product Width | Product Height | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+0,696 $ 10+0,329 $ 25+0,318 $ 50+0,309 $ 100+0,297 $ Plus de tarifs | 10µF | 25V | ± 20% | PC Pin | X5R | 5mm | Radial Leaded | FG Series | 4mm | 2.5mm | 5.5mm | -55°C | 85°C | ||||||
Each | 1+0,439 $ 10+0,197 $ 25+0,190 $ 50+0,185 $ 100+0,178 $ Plus de tarifs | 1µF | 25V | ± 10% | PC Pin | X7R | 5mm | Radial Leaded | FG Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | ||||||
Each | 1+0,400 $ 10+0,183 $ 25+0,176 $ 50+0,169 $ 100+0,153 $ Plus de tarifs | 0.22µF | 50V | ± 10% | PC Pin | X7R | 2.5mm | Radial Leaded | FG Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | ||||||
Each | 1+1,180 $ 10+0,609 $ 25+0,592 $ 50+0,575 $ 100+0,559 $ Plus de tarifs | 0.1µF | 50V | ± 5% | Radial Leaded | C0G / NP0 | 5mm | Radial Leaded | FG Series | 5.5mm | 3.5mm | 6mm | -55°C | 125°C | ||||||
Each | 1+0,484 $ 10+0,222 $ 25+0,214 $ 50+0,204 $ 100+0,196 $ Plus de tarifs | 0.47µF | 50V | ± 10% | PC Pin | X7R | 5mm | Radial Leaded | FG Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | ||||||
Each | 1+0,466 $ 10+0,209 $ 25+0,202 $ 50+0,195 $ 100+0,188 $ Plus de tarifs | 1µF | 50V | ± 10% | Radial Leaded | X5R | 5mm | Radial Leaded | FG Series | 4mm | 2.5mm | 5.5mm | -55°C | 85°C | ||||||
Each | 1+0,815 $ 10+0,395 $ 25+0,382 $ 50+0,371 $ 100+0,359 $ Plus de tarifs | 10µF | 10V | ± 10% | Radial Leaded | X7R | 5mm | Radial Leaded | FG Series | 4.5mm | 3mm | 5.5mm | -55°C | 125°C | ||||||
Each | 1+0,827 $ 10+0,402 $ 25+0,389 $ 50+0,377 $ 100+0,364 $ Plus de tarifs | 10µF | 10V | ± 10% | Radial Leaded | X7R | 2.5mm | - | FG Series | 4.5mm | 3mm | 5.5mm | -55°C | 125°C | ||||||
Each | 1+1,330 $ 10+0,699 $ 25+0,680 $ 50+0,662 $ 100+0,642 $ Plus de tarifs | 4.7µF | 50V | ± 10% | PC Pin | X7R | 5mm | Radial Leaded | FG Series | 5.5mm | 3.5mm | 6mm | -55°C | 125°C | ||||||
Each | 1+0,324 $ 10+0,145 $ 25+0,139 $ 50+0,133 $ 100+0,118 $ Plus de tarifs | 0.1µF | 50V | ± 10% | Radial Leaded | X7R | 5mm | - | FG Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | ||||||
Each | 1+0,657 $ 10+0,314 $ 25+0,304 $ 50+0,293 $ 100+0,284 $ Plus de tarifs | 10µF | 25V | ± 20% | PC Pin | X5R | 5mm | Radial Leaded | FG Series | 4mm | 2.5mm | 5.5mm | -55°C | 85°C | ||||||
Each | 1+0,498 $ 10+0,232 $ 25+0,224 $ 50+0,217 $ 100+0,209 $ Plus de tarifs | 0.01µF | 50V | ± 5% | Radial Leaded | C0G / NP0 | 5mm | - | FG Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | ||||||
Each | 1+0,442 $ 10+0,200 $ 25+0,193 $ 50+0,186 $ 100+0,168 $ Plus de tarifs | 1µF | 25V | ± 10% | PC Pin | X7R | 2.5mm | Radial Leaded | FG Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | ||||||
Each | 1+1,260 $ 10+0,826 $ 25+0,738 $ 50+0,651 $ 100+0,596 $ Plus de tarifs | 0.1µF | 50V | ± 5% | Radial Leaded | C0G / NP0 | 5mm | - | FG Series | 5.5mm | 3.5mm | 6mm | -55°C | 125°C | ||||||
Each | 1+0,860 $ 10+0,421 $ 25+0,406 $ 50+0,391 $ 100+0,356 $ Plus de tarifs | 2.2µF | 50V | ± 10% | Radial Leaded | X7R | 2.5mm | Radial Leaded | FG Series | 4.5mm | 3mm | 5.5mm | -55°C | 125°C | ||||||
Each | 1+1,430 $ 10+0,762 $ 25+0,741 $ 50+0,720 $ 100+0,699 $ Plus de tarifs | 2.2µF | 100V | ± 10% | Radial Leaded | X7S | 5mm | - | FG Series | 5.5mm | 3.5mm | 6mm | -55°C | 125°C | ||||||
Each | 1+0,268 $ 10+0,117 $ 25+0,113 $ 50+0,107 $ 100+0,103 $ Plus de tarifs | 47pF | 50V | ± 5% | PC Pin | C0G / NP0 | 2.5mm | Radial Leaded | FG Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | ||||||
Each | 1+0,352 $ 10+0,152 $ 25+0,146 $ 50+0,140 $ 100+0,135 $ Plus de tarifs | 470pF | 50V | ± 5% | Radial Leaded | C0G / NP0 | 5mm | Radial Leaded | FG Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | ||||||
Each | 1+0,325 $ 10+0,142 $ 25+0,138 $ 50+0,132 $ 100+0,117 $ Plus de tarifs | 47pF | 50V | ± 5% | PC Pin | C0G / NP0 | 5mm | Radial Leaded | FG Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | ||||||
Each | 1+0,268 $ 10+0,117 $ 25+0,113 $ 50+0,107 $ 100+0,103 $ Plus de tarifs | 22pF | 50V | ± 5% | PC Pin | C0G / NP0 | 2.5mm | Radial Leaded | FG Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | ||||||
Each | 1+0,664 $ 10+0,327 $ 25+0,317 $ 50+0,307 $ 100+0,297 $ Plus de tarifs | 10µF | 10V | ± 10% | Radial Leaded | X7R | 2.5mm | - | FG Series | 4.5mm | 3mm | 5.5mm | -55°C | 125°C | ||||||
Each | 1+0,311 $ 10+0,133 $ 25+0,128 $ 50+0,124 $ 100+0,118 $ Plus de tarifs | 100pF | 50V | ± 5% | Radial Leaded | C0G / NP0 | 5mm | Radial Leaded | FG Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | ||||||
Each | 1+0,468 $ 10+0,215 $ 25+0,209 $ 50+0,200 $ 100+0,193 $ Plus de tarifs | 0.47µF | 50V | ± 10% | PC Pin | X7R | 2.5mm | Radial Leaded | FG Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | ||||||
Each | 1+0,268 $ 10+0,117 $ 25+0,113 $ 50+0,107 $ 100+0,103 $ Plus de tarifs | 47pF | 50V | ± 5% | Radial Leaded | C0G / NP0 | 5mm | Radial Leaded | FG Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | ||||||
Each | 1+0,769 $ 10+0,368 $ 25+0,357 $ 50+0,346 $ 100+0,335 $ Plus de tarifs | 4.7µF | 25V | ± 10% | Radial Leaded | X7R | 5mm | - | FG Series | 4.5mm | 3mm | 5.5mm | -55°C | 125°C | ||||||