440L Series Suppression Ceramic Capacitors :
42 produit(s) trouvé(s)440L Series VISHAY Suppression Ceramic Capacitors
The capacitors consist of a ceramic disc of which both sides are silver-plated. Connection leads are made of tinned copper having a diameter of 0.032" (0.81 mm). The capacitors may be supplied with radial kinked or straight leads having a lead spacing of 0.375" (9.5 mm). The standard tolerances are ± 10 % or ± 20 %. Coating is made of flame-retardant epoxy resin in accordance with “UL 94 V-0.”
- Complies with IEC 60384-14
- Complies with IEC 60384-14 annex I humidity robustness grade IIIB (highest)
- High reliability
- Radial leads
- High capacitance up to 20 nF
- Singlelayer AC disc safety capacitors
Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(42)
Product Range
=440L Ser...
1
(17)
(5)
(10)
(8)
(14)
(42)
(1)
(29)
Capacitance
(1)
(1)
(1)
(1)
(1)
(1)
(1)
(1)
Capacitance Tolerance
(10)
(32)
Suppression Class
(40)
Voltage Rating X
(37)
(3)
Voltage Rating Y
(37)
(3)
Capacitor Case / Package
(39)
Capacitor Mounting
(1)
(40)
Lead Spacing
(40)
Operating Temperature Min
(42)
Emballage
(1)
(39)
(2)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Capacitance | Capacitance Tolerance | Suppression Class | Voltage Rating X | Voltage Rating Y | Capacitor Case / Package | Capacitor Mounting | Series Name | Lead Spacing | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+11,680 $ 25+8,670 $ 100+6,820 $ 250+6,550 $ 500+6,270 $ Plus de tarifs | 0.01µF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | - | 9.5mm | 440L Series | -30°C | 125°C | ||||||
Each | 1+4,060 $ 10+2,790 $ 25+2,470 $ 50+2,140 $ 100+1,830 $ Plus de tarifs | 2200pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | - | 9.5mm | 440L Series | -30°C | 125°C | ||||||
Each | 1+5,490 $ 10+3,770 $ 25+3,290 $ 50+2,810 $ 100+2,770 $ Plus de tarifs | 5000pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | - | 9.5mm | 440L Series | -30°C | 125°C | ||||||
Each | 1+16,560 $ 10+14,790 $ 25+13,830 $ 50+12,820 $ 100+11,570 $ Plus de tarifs | 0.01µF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | - | 9.5mm | 440L Series | -30°C | 125°C | ||||||
Each | 1+18,930 $ 5+16,950 $ 10+14,970 $ 25+14,550 $ 100+14,110 $ Plus de tarifs | 0.02µF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | - | 9.5mm | 440L Series | -30°C | 125°C | ||||||
Each | 1+7,140 $ 10+5,310 $ 25+4,950 $ 50+4,590 $ 100+4,300 $ Plus de tarifs | 4700pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | - | 9.5mm | 440L Series | -30°C | 125°C | ||||||
Each | 1+4,410 $ 25+3,160 $ 100+2,240 $ 250+2,180 $ 500+2,130 $ Plus de tarifs | 1000pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | - | 9.5mm | 440L Series | -30°C | 125°C | ||||||
Each | 1+5,800 $ 10+4,250 $ 25+3,950 $ 50+3,630 $ 100+3,220 $ Plus de tarifs | 330pF | ± 10% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | - | 9.5mm | 440L Series | -30°C | 125°C | ||||||
79AK1000 RoHS | Each | 1+10,970 $ 10+9,810 $ 25+9,160 $ 50+8,490 $ 100+7,660 $ Plus de tarifs | 6800pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | - | 9.5mm | 440L Series | -30°C | 125°C | |||||
20AM9936 RoHS | Each | 1+5,160 $ 10+4,040 $ 25+3,890 $ 50+3,730 $ 100+3,340 $ Plus de tarifs | 3300pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | - | 9.5mm | 440L Series | -30°C | 125°C | |||||
21AM3955 RoHS | Each | 1+5,570 $ 10+3,820 $ 25+3,590 $ 50+3,340 $ 100+3,000 $ Plus de tarifs | 680pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | - | 9.5mm | 440L Series | -30°C | 125°C | |||||
67R1265 | Each | 1+4,480 $ 10+3,210 $ 25+2,970 $ 50+2,740 $ 100+2,420 $ Plus de tarifs | 2200pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | 440L | 9.5mm | 440L Series | -30°C | 125°C | |||||
Each | 2000+4,350 $ 4000+4,270 $ 6000+4,190 $ 10000+4,090 $ 20000+4,000 $ Plus de tarifs | 2700pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | - | 9.5mm | 440L Series | -30°C | 125°C | ||||||
Each | 2000+2,500 $ 4000+2,380 $ 6000+2,250 $ 10000+2,210 $ 20000+2,170 $ Plus de tarifs | 68pF | ± 10% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | - | 9.5mm | 440L Series | -30°C | 125°C | ||||||
Each | 2000+2,330 $ 2500+2,140 $ | 3300pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | - | 9.5mm | 440L Series | -30°C | 125°C | ||||||
Each | 2000+2,770 $ 4000+2,670 $ 6000+2,560 $ 10000+2,510 $ 20000+2,460 $ Plus de tarifs | 2800pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | - | 9.5mm | 440L Series | -30°C | 125°C | ||||||
Each | 500+2,300 $ 1000+1,980 $ 2500+1,820 $ | 1500pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | - | 9.5mm | 440L Series | -30°C | 125°C | ||||||
Each | 2000+1,660 $ | 1000pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | - | 9.5mm | 440L Series | -30°C | 125°C | ||||||
Each | 2000+2,500 $ 4000+2,280 $ 6000+2,040 $ 10000+2,000 $ 20000+1,960 $ Plus de tarifs | 100pF | ± 10% | X1 / Y1 | 760V | 500V | Radial Leaded | Surface Mount | - | 9.5mm | 440L Series | -30°C | 125°C | ||||||
Each | 2000+2,500 $ 4000+2,310 $ 6000+2,110 $ 10000+2,070 $ 20000+2,030 $ Plus de tarifs | 10pF | ± 10% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | - | 9.5mm | 440L Series | -30°C | 125°C | ||||||
Each | 2000+8,440 $ 4000+8,270 $ 6000+8,110 $ 10000+7,940 $ 20000+7,770 $ Plus de tarifs | 9000pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | - | 9.5mm | 440L Series | -30°C | 125°C | ||||||
Each | 1000+3,250 $ 2000+3,130 $ 3000+3,000 $ 5000+2,880 $ 10000+2,820 $ Plus de tarifs | 4700pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | - | 9.5mm | 440L Series | -30°C | 125°C | ||||||
Each | 2000+2,320 $ 4000+2,220 $ 6000+2,110 $ 10000+2,070 $ 20000+2,030 $ Plus de tarifs | 150pF | ± 10% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | - | 9.5mm | 440L Series | -30°C | 125°C | ||||||
Each | 2000+2,340 $ 4000+2,310 $ 6000+2,280 $ 10000+2,240 $ 20000+2,180 $ Plus de tarifs | 15pF | ± 10% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | - | 9.5mm | 440L Series | -30°C | 125°C | ||||||
Each | 2000+1,930 $ 4000+1,890 $ 6000+1,850 $ 10000+1,820 $ 20000+1,780 $ Plus de tarifs | 3200pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | - | 9.5mm | 440L Series | -30°C | 125°C | ||||||