AY2 Series Suppression Ceramic Capacitors :
62 produit(s) trouvé(s)Vishay AY2 Series
Vishay AY2 Series AC Rated Safety Capacitors are AEC-Q200 approved and made to meet IEC 60384-14.3, 3rd edition, which specifies excellent reliability for Class X1 (440VAC) and Y2 (300VAC) automotive applications. In addition to high-reliability industrial applications, the AY2 family, which includes ceramic dielectrics U2J, Y5S, and Y5U, is designed for on-board chargers and battery management in electric automobiles and plug-in hybrid electric vehicles (PHEV). With tolerances as low as ±10%, the capacitors have a capacitance range of 10pF to 4700pF and a temperature range of -55°C to +125°C.
- AEC-Q200 qualified
- Withstands 85 / 85 / 1000 h test
- Can pass 3000 temperature cycles (from -55 °C to +125 °C)
- Complying with IEC 60384-14
- High reliability
- Vertical (inline) kinked or straight leads
- Single-layer AC disc safety capacitors
Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(62)
Product Range
=AY2 Series
1
(15)
(5)
(10)
(8)
(14)
(33)
(13)
(62)
Capacitance
(2)
(2)
(2)
(2)
(3)
(1)
(3)
(3)
Capacitance Tolerance
(33)
(29)
Suppression Class
(62)
Voltage Rating X
(20)
(42)
Voltage Rating Y
(20)
(42)
Capacitor Case / Package
(62)
Capacitor Mounting
(62)
Lead Spacing
(39)
(23)
Operating Temperature Min
(62)
Emballage
(31)
(31)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Capacitance | Capacitance Tolerance | Suppression Class | Voltage Rating X | Voltage Rating Y | Capacitor Case / Package | Capacitor Mounting | Lead Spacing | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+0,081 $ | 680pF | ± 20% | X1 / Y2 | 440V | 300V | Radial Leaded | Through Hole | 7.5mm | AY2 Series | -55°C | 125°C | ||||||
Each | 1+0,486 $ 10+0,374 $ 100+0,203 $ 500+0,162 $ 1000+0,141 $ Plus de tarifs | 1000pF | ± 20% | X1 / Y2 | 440V | 300V | Radial Leaded | Through Hole | 7.5mm | AY2 Series | -55°C | 125°C | ||||||
Each | 1+0,643 $ 10+0,513 $ 100+0,348 $ 500+0,301 $ 1000+0,262 $ Plus de tarifs | 4700pF | ± 20% | X1 / Y2 | 440V | 300V | Radial Leaded | Through Hole | 7.5mm | AY2 Series | -55°C | 125°C | ||||||
Each | 1+0,454 $ 10+0,349 $ 100+0,191 $ 500+0,151 $ 1000+0,131 $ Plus de tarifs | 470pF | ± 10% | X1 / Y2 | 440V | 300V | Radial Leaded | Through Hole | 7.5mm | AY2 Series | -55°C | 125°C | ||||||
Each | 1+1,290 $ 10+0,659 $ 25+0,641 $ 50+0,623 $ 100+0,605 $ Plus de tarifs | 0.01µF | ± 20% | X1 / Y2 | 440V | 300V | Radial Leaded | Through Hole | 10mm | AY2 Series | -55°C | 125°C | ||||||
Each | 1+0,080 $ | 220pF | ± 10% | X1 / Y2 | 440V | 300V | Radial Leaded | Through Hole | 7.5mm | AY2 Series | -55°C | 125°C | ||||||
Each | 1+0,581 $ 10+0,296 $ 25+0,284 $ 50+0,270 $ 100+0,258 $ Plus de tarifs | 68pF | ± 10% | X1 / Y2 | 440V | 300V | Radial Leaded | Through Hole | 7.5mm | AY2 Series | -55°C | 125°C | ||||||
Each | 1+0,035 $ | 15pF | ± 10% | X1 / Y2 | 440V | 300V | Radial Leaded | Through Hole | 7.5mm | AY2 Series | -55°C | 125°C | ||||||
Each | 1+0,740 $ 10+0,504 $ 25+0,444 $ 50+0,384 $ 100+0,324 $ Plus de tarifs | 100pF | ± 10% | X1 / Y2 | 440V | 300V | Radial Leaded | Through Hole | 7.5mm | AY2 Series | -55°C | 125°C | ||||||
Each | 1+0,762 $ 10+0,438 $ 25+0,395 $ 50+0,352 $ 100+0,309 $ Plus de tarifs | 2200pF | ± 20% | X1 / Y2 | 440V | 300V | Radial Leaded | Through Hole | 7.5mm | AY2 Series | -55°C | 125°C | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,722 $ 10+0,651 $ 25+0,598 $ 50+0,533 $ 100+0,479 $ Plus de tarifs | 2200pF | ± 20% | X1 / Y2 | 440V | 300V | Radial Leaded | Through Hole | 10mm | AY2 Series | -55°C | 125°C | ||||||
Each | 1+0,433 $ | 3300pF | ± 20% | X1 / Y2 | 440V | 300V | Radial Leaded | Through Hole | 10mm | AY2 Series | -55°C | 125°C | ||||||
Each | 1+0,691 $ 10+0,504 $ 25+0,452 $ 50+0,401 $ 100+0,345 $ Plus de tarifs | 2200pF | ± 20% | X1 / Y2 | 440V | 300V | Radial Leaded | Through Hole | 10mm | AY2 Series | -55°C | 125°C | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+1,200 $ 10+0,836 $ 25+0,758 $ 50+0,679 $ 100+0,601 $ Plus de tarifs | 4700pF | ± 20% | X1 / Y2 | 440V | 300V | Radial Leaded | Through Hole | 10mm | AY2 Series | -55°C | 125°C | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,825 $ 10+0,729 $ 25+0,643 $ 50+0,540 $ 100+0,458 $ Plus de tarifs | 470pF | ± 20% | X1 / Y2 | 440V | 300V | Radial Leaded | Through Hole | 10mm | AY2 Series | -55°C | 125°C | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+1,120 $ 10+1,010 $ 25+0,929 $ 50+0,827 $ 100+0,743 $ Plus de tarifs | 4700pF | ± 20% | X1 / Y2 | 440V | 300V | Radial Leaded | Through Hole | 7.5mm | AY2 Series | -55°C | 125°C | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,754 $ 10+0,505 $ 25+0,445 $ 50+0,385 $ 100+0,326 $ Plus de tarifs | 470pF | ± 10% | X1 / Y2 | 440V | 300V | Radial Leaded | Through Hole | 10mm | AY2 Series | -55°C | 125°C | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,825 $ 10+0,729 $ 25+0,643 $ 50+0,540 $ 100+0,458 $ Plus de tarifs | 100pF | ± 10% | X1 / Y2 | 440V | 300V | Radial Leaded | Through Hole | 10mm | AY2 Series | -55°C | 125°C | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,740 $ 10+0,504 $ 25+0,445 $ 50+0,387 $ 100+0,328 $ Plus de tarifs | 470pF | ± 10% | X1 / Y2 | 440V | 300V | Radial Leaded | Through Hole | 7.5mm | AY2 Series | -55°C | 125°C | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,825 $ 10+0,729 $ 25+0,643 $ 50+0,540 $ 100+0,458 $ Plus de tarifs | 220pF | ± 10% | X1 / Y2 | 440V | 300V | Radial Leaded | Through Hole | 10mm | AY2 Series | -55°C | 125°C | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,825 $ 10+0,729 $ 25+0,643 $ 50+0,540 $ 100+0,458 $ Plus de tarifs | 47pF | ± 10% | X1 / Y2 | 440V | 300V | Radial Leaded | Through Hole | 7.5mm | AY2 Series | -55°C | 125°C | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,882 $ 10+0,779 $ 25+0,687 $ 50+0,577 $ 100+0,488 $ Plus de tarifs | 680pF | ± 20% | X1 / Y2 | 440V | 300V | Radial Leaded | Through Hole | 7.5mm | AY2 Series | -55°C | 125°C | ||||||
Each | 1+0,587 $ 10+0,431 $ 25+0,394 $ 50+0,356 $ 100+0,319 $ Plus de tarifs | 47pF | ± 10% | X1 / Y2 | 440V | 300V | Radial Leaded | Through Hole | 7.5mm | AY2 Series | -55°C | 125°C | ||||||
Each | 1+0,886 $ 10+0,598 $ 25+0,545 $ 50+0,492 $ 100+0,440 $ Plus de tarifs | 1000pF | ± 10% | X1 / Y2 | 440V | 300V | Radial Leaded | Through Hole | 10mm | AY2 Series | -55°C | 125°C | ||||||
Each | 1+1,080 $ 10+0,782 $ 25+0,701 $ 50+0,622 $ 100+0,537 $ Plus de tarifs | 4700pF | ± 20% | X1 / Y2 | 440V | 300V | Radial Leaded | Through Hole | 10mm | AY2 Series | -55°C | 125°C | ||||||