VY1 Series Suppression Ceramic Capacitors :
84 produit(s) trouvé(s)Vishay VY1 Series
Vishay VY1 AC Line Rated Disc Capacitors have a capacitance tolerance of ±10% to ±20% and a capacitance range of 10pF to 4700pF. The ceramic disc that makes up VY1 AC Line Rated Disc Capacitors has silver plating on both sides and complies with WEEE 2002/96/EC and RoHS regulations. Tined copper with a 0.6mm diameter is used to make connection leads. Applications for the Vishay VY1 AC Line Rated Disc Capacitors include antenna coupling, line by-pass, and across-the-line.
- Complying with IEC 60384-14
- High reliability
- Vertical (inline) kinked or straight leads
- Singlelayer AC disc safety capacitors
Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(84)
Product Range
=VY1 Series
1
(16)
(5)
(10)
(8)
(14)
(35)
(1)
(29)
Capacitance
(1)
(1)
(2)
(1)
(2)
(1)
(4)
(1)
Capacitance Tolerance
(21)
(63)
Suppression Class
(84)
Voltage Rating X
(74)
(10)
Voltage Rating Y
(74)
(10)
Capacitor Case / Package
(80)
Capacitor Mounting
(84)
Lead Spacing
(83)
(1)
Operating Temperature Min
(84)
Emballage
(78)
(5)
(2)
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Capacitance | Capacitance Tolerance | Suppression Class | Voltage Rating X | Voltage Rating Y | Capacitor Case / Package | Capacitor Mounting | Series Name | Lead Spacing | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+1,420 $ 10+0,742 $ 25+0,703 $ 50+0,664 $ 100+0,626 $ Plus de tarifs | 4700pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | - | 10mm | VY1 Series | -40°C | 125°C | ||||||
Each | 1000+0,222 $ 2000+0,215 $ 3000+0,207 $ 5000+0,199 $ 10000+0,189 $ Plus de tarifs | 1000pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | - | 10mm | VY1 Series | -40°C | 125°C | ||||||
Each | 1000+0,282 $ 2000+0,275 $ 3000+0,267 $ 5000+0,259 $ 10000+0,257 $ Plus de tarifs | 2200pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | - | 10mm | VY1 Series | -40°C | 125°C | ||||||
Each | 1+0,837 $ 10+0,612 $ 25+0,550 $ 50+0,487 $ 100+0,423 $ Plus de tarifs | 4700pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | - | 10mm | VY1 Series | -40°C | 125°C | ||||||
Each | 1+1,080 $ 10+0,542 $ 25+0,527 $ 50+0,510 $ 100+0,495 $ Plus de tarifs | 4700pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | - | 10mm | VY1 Series | -40°C | 125°C | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,875 $ 25+0,552 $ 100+0,386 $ 250+0,378 $ 500+0,371 $ Plus de tarifs | 2200pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | - | 10mm | VY1 Series | -40°C | 125°C | ||||||
Each | 1+0,574 $ 10+0,288 $ 25+0,278 $ 50+0,267 $ 100+0,229 $ Plus de tarifs | 330pF | ± 10% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | - | 10mm | VY1 Series | -40°C | 125°C | ||||||
Each | 1000+0,296 $ 2000+0,291 $ 3000+0,286 $ 5000+0,281 $ 10000+0,249 $ Plus de tarifs | 1500pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | - | 10mm | VY1 Series | -40°C | 125°C | ||||||
Each | 1+0,546 $ 10+0,295 $ 25+0,275 $ 50+0,257 $ 100+0,238 $ Plus de tarifs | 1000pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | - | 10mm | VY1 Series | -40°C | 125°C | ||||||
Each | 1000+0,227 $ 2000+0,214 $ 3000+0,207 $ 5000+0,199 $ 10000+0,197 $ Plus de tarifs | 1500pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | - | 10mm | VY1 Series | -40°C | 125°C | ||||||
Each | 1+0,466 $ 10+0,240 $ 25+0,232 $ 50+0,225 $ 100+0,217 $ Plus de tarifs | 1000pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | - | 10mm | VY1 Series | -40°C | 125°C | ||||||
Each | 1+0,659 $ 10+0,343 $ 25+0,328 $ 50+0,314 $ 100+0,299 $ Plus de tarifs | 2200pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | - | 10mm | VY1 Series | -40°C | 125°C | ||||||
Each | 1000+0,192 $ 2000+0,179 $ 3000+0,174 $ 5000+0,167 $ 10000+0,156 $ Plus de tarifs | 220pF | ± 10% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | - | 10mm | VY1 Series | -40°C | 125°C | ||||||
Each | 1+0,709 $ 10+0,359 $ 25+0,349 $ 50+0,338 $ 100+0,328 $ Plus de tarifs | 4700pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | - | 10mm | VY1 Series | -40°C | 125°C | ||||||
Each | 1+0,552 $ 10+0,378 $ 25+0,317 $ 50+0,254 $ 100+0,217 $ Plus de tarifs | 100pF | ± 10% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | - | 10mm | VY1 Series | -40°C | 125°C | ||||||
Each | 1000+0,211 $ 2000+0,192 $ 3000+0,186 $ 5000+0,179 $ 10000+0,154 $ Plus de tarifs | 2200pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | - | 10mm | VY1 Series | -40°C | 125°C | ||||||
Each | 1000+0,177 $ 2000+0,171 $ 3000+0,164 $ 5000+0,158 $ 10000+0,133 $ Plus de tarifs | 680pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | - | 10mm | VY1 Series | -40°C | 125°C | ||||||
Each | 1000+0,150 $ 2000+0,143 $ 3000+0,136 $ 5000+0,129 $ 10000+0,124 $ Plus de tarifs | 470pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | - | 10mm | VY1 Series | -40°C | 125°C | ||||||
Each | 1+0,473 $ 10+0,238 $ 25+0,218 $ 50+0,200 $ 100+0,181 $ Plus de tarifs | 470pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | - | 10mm | VY1 Series | -40°C | 125°C | ||||||
Each | 500+0,487 $ 1000+0,326 $ 1500+0,270 $ 2500+0,213 $ 5000+0,179 $ Plus de tarifs | 2200pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | - | 10mm | VY1 Series | -40°C | 125°C | ||||||
Each | 500+0,479 $ 1000+0,321 $ 1500+0,266 $ 2500+0,210 $ 5000+0,175 $ Plus de tarifs | 680pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | - | 10mm | VY1 Series | -40°C | 125°C | ||||||
Each | 500+0,254 $ 1000+0,252 $ 1500+0,249 $ 2500+0,245 $ 5000+0,242 $ Plus de tarifs | 4700pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | - | 10mm | VY1 Series | -40°C | 125°C | ||||||
Each | 500+0,441 $ 1000+0,295 $ 1500+0,245 $ 2500+0,193 $ 5000+0,161 $ Plus de tarifs | 470pF | ± 10% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | - | 10mm | VY1 Series | -40°C | 125°C | ||||||
Each | 500+0,570 $ 1000+0,381 $ 1500+0,316 $ 2500+0,249 $ 5000+0,209 $ Plus de tarifs | 1000pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | - | 10mm | VY1 Series | -40°C | 125°C | ||||||
09AN9361 RoHS | Each | 1+0,930 $ 10+0,661 $ 25+0,588 $ 50+0,515 $ 100+0,437 $ Plus de tarifs | 3300pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | - | 10mm | VY1 Series | -40°C | 125°C | |||||