3 071 Résultats trouvés pour "BOX ENCLOSURES"
Tous les filtres
Tout développer
Fabricant
(49)
(754)
(759)
(900)
(10)
(1)
(406)
(136)
(56)
Dielectric Type
(88)
(11)
(66)
(1045)
(919)
(7)
(853)
(24)
Capacitor Case / Package
(3044)
(3)
Capacitance
(1)
(1)
(1)
(5)
(3)
(7)
(7)
(2)
Capacitance Tolerance
(17)
(1534)
(70)
(5)
(23)
(48)
(1345)
Voltage(AC)
(34)
(35)
(3)
(412)
(573)
(7)
(178)
(14)
Voltage(DC)
(48)
(440)
(592)
(42)
(1)
(548)
(437)
(5)
Capacitor Mounting
(3047)
Capacitor Terminals
(1983)
(1)
(1037)
(1)
Humidity Rating
(10)
(1861)
(88)
(3)
Lead Spacing
(9)
(888)
(206)
(3)
(189)
(52)
(6)
(382)
Emballage
(7)
(2657)
(7)
(62)
(233)
(28)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Voltage(AC) | Voltage(DC) | Capacitor Mounting | Capacitor Terminals | Humidity Rating | Lead Spacing | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+1,400 $ 10+0,766 $ 25+0,748 $ 50+0,728 $ 100+0,710 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 1µF | ± 5% | 125V | 250V | Through Hole | Radial Leaded | - | 12.5mm | 15.3mm | 7mm | 14mm | ECQE(B) Series | -40°C | 105°C | - | ||||||
Each | 1+0,687 $ 10+0,331 $ 25+0,317 $ 50+0,303 $ 100+0,289 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 200V | 400V | Through Hole | Radial Leaded | - | 10mm | 12mm | 6.3mm | 12mm | ECQE(F) Series | -40°C | 105°C | - | ||||||
Each | 1+2,270 $ 10+1,130 $ 25+1,070 $ 50+1,000 $ 100+0,724 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5.08mm | 7.2mm | 3.5mm | 8mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each (Cut from Ammo Pack) | 1+0,965 $ 10+0,615 $ 25+0,545 $ 50+0,475 $ 100+0,433 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 5mm | 10mm | R82 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+3,530 $ 25+2,480 $ 100+1,930 $ 250+1,820 $ 500+1,690 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 1% | 100V | 160V | Through Hole | PC Pin | - | 5mm | 7.5mm | 9mm | 11.6mm | MKP1837 Series | -55°C | 100°C | - | ||||||
Each | 2000+0,174 $ 4000+0,146 $ 6000+0,145 $ 10000+0,140 $ 20000+0,139 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5.08mm | 7.2mm | 2.5mm | 6.5mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+0,459 $ 10+0,241 $ 25+0,199 $ 50+0,156 $ 100+0,107 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 0.047µF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 6.5mm | 7.2mm | 6.5mm | MCPBSFC Series | -55°C | 85°C | - | ||||||
Each | 1+1,930 $ 10+1,040 $ 25+1,020 $ 50+0,993 $ 100+0,966 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 220V | 400V | Through Hole | Radial Leaded | - | 15mm | 17.5mm | 5.3mm | 14.5mm | MKT368 Series | -55°C | 105°C | - | ||||||
Each | 1+0,991 $ 10+0,562 $ 25+0,524 $ 50+0,487 $ 100+0,449 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 250V | 630V | Through Hole | Radial Leaded | - | 15mm | 18.5mm | 6.3mm | 14mm | ECQE(F) Series | -40°C | 105°C | - | ||||||
Each | 1+1,110 $ 10+0,697 $ 25+0,617 $ 50+0,536 $ 100+0,486 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 4.5mm | 9.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+2,920 $ 10+2,020 $ 25+1,780 $ 50+1,540 $ 100+1,450 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 1% | 100V | 160V | Through Hole | PC Pin | - | 5mm | 7.5mm | 7.5mm | 9.6mm | MKP1837 Series | -55°C | 100°C | - | ||||||
Each | 1+0,297 $ 10+0,176 $ 25+0,148 $ 50+0,121 $ 100+0,098 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 6.5mm | 7.2mm | 6.5mm | MCPBSFC Series | -55°C | 85°C | - | ||||||
Each | 1+0,703 $ 10+0,473 $ 100+0,395 $ 500+0,314 $ 1000+0,264 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 6.5mm | 7.2mm | 7.5mm | MCPBSFC Series | -55°C | 85°C | - | ||||||
Each | 1+1,500 $ 10+1,080 $ 25+0,970 $ 50+0,858 $ 100+0,741 $ Plus de tarifs | Metallized PPS | Radial Box - 2 Pin | 4700pF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | SMR/F211 Series | -55°C | 150°C | - | ||||||
Each | 1+14,080 $ 25+11,370 $ 100+9,690 $ 250+9,670 $ 500+9,660 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1µF | ± 2% | 63V | 160V | Through Hole | Radial Leaded | - | 15mm | 17.5mm | 10mm | 16.5mm | MKP417 Series | -55°C | 85°C | - | ||||||
Each | 1+2,040 $ 10+1,130 $ 25+1,100 $ 50+1,060 $ 100+0,981 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 2.2µF | ± 5% | 150V | 250V | Through Hole | Radial Leaded | - | 22.5mm | 16.3mm | 26mm | 16.3mm | ECQE(F) Series | -40°C | 105°C | - | ||||||
Each | 1+0,352 $ 2000+0,307 $ 3000+0,254 $ 5000+0,228 $ 10000+0,211 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 5mm | 10mm | RSB Series | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,385 $ 25+0,230 $ 100+0,148 $ 250+0,133 $ 500+0,118 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+19,740 $ 5+17,710 $ 10+15,680 $ 25+14,550 $ 100+13,410 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 47µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 32mm | 18mm | 33mm | R60 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+0,607 $ 10+0,282 $ 25+0,272 $ 50+0,264 $ 100+0,254 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 0.047µF | ± 10% | 150V | 250V | Through Hole | Radial Leaded | - | 7.5mm | 10.3mm | 4.5mm | 7.5mm | ECQE(F) Series | -40°C | 105°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,546 $ 25+0,250 $ 100+0,222 $ 250+0,202 $ 500+0,179 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+1,720 $ 10+0,927 $ 25+0,905 $ 50+0,881 $ 100+0,859 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 2.2µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 7.2mm | 13mm | MMK/F601 Series | -55°C | 100°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,578 $ 25+0,264 $ 100+0,234 $ 250+0,211 $ 500+0,189 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 0.022µF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+2,860 $ 10+1,990 $ 25+1,830 $ 50+1,670 $ 100+1,500 $ Plus de tarifs | Film / Foil PP | Radial Box - 2 Pin | 100pF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | 6mm | PFR/F411 Series | -55°C | 100°C | - | ||||||
Each | 1+1,680 $ 10+1,140 $ 25+1,030 $ 50+0,924 $ 100+0,858 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.8mm | 7.8mm | 13mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||