General Purpose Film Capacitors :
48 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(48)
Capacitance Tolerance
=± 3%
1
(52)
(1659)
(2)
(202)
(22)
(26)
(48)
(1525)
Dielectric Type
(48)
Capacitor Case / Package
(48)
Capacitance
(1)
(1)
(1)
(1)
(1)
(1)
(5)
(1)
Voltage(AC)
(1)
(7)
(18)
(9)
(6)
Voltage(DC)
(3)
(8)
(19)
(11)
(7)
Capacitor Mounting
(48)
Capacitor Terminals
(37)
(11)
Humidity Rating
(5)
Lead Spacing
(6)
(11)
(1)
(11)
(6)
(9)
(1)
(2)
Emballage
(48)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Voltage(AC) | Voltage(DC) | Capacitor Mounting | Capacitor Terminals | Humidity Rating | Lead Spacing | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+1,700 $ 10+0,936 $ 25+0,913 $ 50+0,890 $ 100+0,868 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 3% | 283V | 800V | Through Hole | Radial Leaded | - | 12.5mm | 15.7mm | 8.4mm | 12.8mm | ECWH(A) Series | -40°C | 105°C | ||||||
52W5569 | Each | 1+5,440 $ 10+4,050 $ 25+3,780 $ 50+3,490 $ 100+3,250 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2µF | ± 3% | 141V | 400V | Through Hole | PC Pin | - | 25mm | 28mm | 16mm | 23.1mm | ECWF(L) Series | -40°C | 105°C | |||||
52W6076 | Each | 1+2,660 $ 10+1,830 $ 25+1,690 $ 50+1,530 $ 100+1,410 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.02µF | ± 3% | 223V | 630V | Through Hole | PC Pin | - | 10mm | 12.5mm | 6.5mm | 9.3mm | ECWF(L) Series | -40°C | 105°C | |||||
Each | 1+3,210 $ 10+2,270 $ 25+2,100 $ 50+1,920 $ 100+1,700 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 3% | 223V | 630V | Through Hole | PC Pin | - | 10mm | 13mm | 7.1mm | 10mm | ECWF(L) Series | -40°C | 105°C | ||||||
Each | 1+1,120 $ 10+0,584 $ 25+0,568 $ 50+0,554 $ 100+0,538 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 6200pF | ± 3% | 700V | 1.6kV | Through Hole | PC Pin | - | 15mm | 17.8mm | 7.1mm | 9.8mm | ECWH(A) Series | -40°C | 105°C | ||||||
Each | 1+0,995 $ 10+0,508 $ 25+0,484 $ 50+0,459 $ 100+0,435 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 3% | 700V | 1.6kV | Through Hole | PC Pin | - | 10mm | 17.8mm | 5.6mm | 13.4mm | ECWH(A) Series | -40°C | 105°C | ||||||
49W2848 | Each | 1+2,370 $ 25+2,200 $ 100+2,120 $ 250+2,020 $ 500+1,930 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 3% | 700V | 1.6kV | Through Hole | PC Pin | - | 17.5mm | 20.3mm | 6.4mm | 12.3mm | ECWH(A) Series | -40°C | 105°C | |||||
Each | 1+3,810 $ 25+2,750 $ 100+2,190 $ 250+2,070 $ 500+1,960 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 3% | 141V | 400V | Through Hole | PC Pin | - | 15mm | 18mm | 11.2mm | 16.1mm | ECWF(L) Series | -40°C | 105°C | ||||||
Each | 1+2,040 $ 10+1,050 $ 25+1,010 $ 50+0,970 $ 100+0,930 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 3% | 283V | 800V | Through Hole | Radial Leaded | - | 12.5mm | 19.1mm | 15.7mm | 14.1mm | ECWH(A) Series | -40°C | 105°C | ||||||
Each | 1+1,160 $ 10+0,853 $ 25+0,771 $ 50+0,689 $ 100+0,601 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 3% | 223V | 630V | Through Hole | Radial Leaded | - | 7.5mm | 13mm | 7.1mm | 15mm | ECWF(L) Series | -40°C | 105°C | ||||||
11AN3018 RoHS | PANASONIC | Each | 1+1,130 $ 10+0,809 $ 25+0,721 $ 50+0,635 $ 100+0,542 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 3% | - | 800V | Through Hole | Radial Leaded | - | 7.5mm | 15.4mm | 6.2mm | 15.6mm | ECWH(A) Series | -40°C | 105°C | ||||
26AM6131 RoHS | PANASONIC | Each | 1+1,040 $ 10+0,770 $ 25+0,694 $ 50+0,621 $ 100+0,542 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 3% | - | 800V | Through Hole | Radial Leaded | - | 7.5mm | 15.4mm | 5.4mm | 14.8mm | ECWH(A) Series | -40°C | 105°C | ||||
Each | 1+1,150 $ 10+0,846 $ 25+0,764 $ 50+0,683 $ 100+0,596 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 3% | - | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | - | 13mm | 6.3mm | - | ECWF(A) Series | -40°C | 105°C | ||||||
Each | 1+2,560 $ 25+2,160 $ 100+2,020 $ 250+1,870 $ 500+1,700 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 3% | - | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 12.5mm | 15.5mm | 6.5mm | 11mm | ECWF(L) Series | -40°C | 105°C | ||||||
Each | 1+1,160 $ 10+0,853 $ 25+0,771 $ 50+0,689 $ 100+0,601 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 3% | - | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 10mm | 12.5mm | 5.2mm | 8mm | ECWF(L) Series | -40°C | 105°C | ||||||
Each | 1+0,785 $ 10+0,581 $ 25+0,524 $ 50+0,469 $ 100+0,409 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 3% | - | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 7.5mm | 13mm | 5mm | 14.1mm | ECWF(A) Series | -40°C | 105°C | ||||||
Each | 1+0,792 $ 10+0,586 $ 25+0,528 $ 50+0,473 $ 100+0,412 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 3% | - | 1.6kV | Through Hole | Radial Leaded | - | 15mm | 17.8mm | 6.4mm | 9.1mm | ECWH(A) Series | -40°C | 105°C | ||||||
Each | 1000+1,190 $ 2500+1,130 $ | Metallized PP | Radial Box - 2 Pin | 0.011µF | ± 3% | 223V | 630V | Through Hole | PC Pin | - | 10mm | 12.5mm | 5.4mm | 8.2mm | ECWF(L) Series | -40°C | 105°C | ||||||
Each | 1000+1,240 $ 2500+1,190 $ | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 3% | 223V | 630V | Through Hole | PC Pin | - | 10mm | 12.5mm | 6.2mm | 9mm | ECWF(L) Series | -40°C | 105°C | ||||||
Each | 1000+1,690 $ | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 3% | 223V | 630V | Through Hole | PC Pin | - | 15mm | 18mm | 10.8mm | 15.5mm | ECWF(L) Series | -40°C | 105°C | ||||||
Each | 1000+1,450 $ 2500+1,380 $ | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 3% | 141V | 400V | Through Hole | PC Pin | - | 10mm | 13mm | 7mm | 9.9mm | ECWF(L) Series | -40°C | 105°C | ||||||
Each | 100+3,170 $ 500+3,020 $ 1000+2,940 $ 2500+2,840 $ | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 3% | 141V | 400V | Through Hole | PC Pin | - | 25mm | 28mm | 16.8mm | 24mm | ECWF(L) Series | -40°C | 105°C | ||||||
Each | 1000+1,650 $ 2500+1,590 $ | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 3% | 141V | 400V | Through Hole | PC Pin | - | 12.5mm | 15.5mm | 9mm | 13.6mm | ECWF(L) Series | -40°C | 105°C | ||||||
62W6723 RoHS | Each | 1+1,000 $ 10+0,606 $ 25+0,558 $ 50+0,511 $ 100+0,463 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 3% | 283V | 800V | Through Hole | PC Pin | - | 12.5mm | 14.8mm | 15.4mm | 11.3mm | ECWH(A) Series | -40°C | 105°C | |||||
Each | 1000+0,646 $ 2500+0,633 $ | Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 3% | 283V | 800V | Through Hole | PC Pin | - | 12.5mm | 15.7mm | 7.6mm | 12mm | ECWH(A) Series | -40°C | 105°C | ||||||